2. Static Control, Site Safety & Clean Room Products
                                                                                                3. ESD Protection Products
                                                                                                4. Ionisers
                                                                                                Pagina afdrukken

                                                                                                92-6115-EU

                                                                                                Ionizing Blow Off Gun, Hand Held, 230VAC, 2.4m Hose, 81.5mm x 56.5mm x 48.5mm

                                                                                                SIMCO-ION
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                SIMCO-ION 92-6115-EU
                                                                                                FabrikantSIMCO-ION
                                                                                                Artikelnr. fabrikant92-6115-EU
                                                                                                Ordercode2817963
                                                                                                Uw onderdeelnummer
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                7 Op Voorraad

                                                                                                Heeft u meer nodig?

                                                                                                EXPRESLEVERING volgende werkdag
                                                                                                Bestel voor 17.00 uur
                                                                                                GRATIS standaardlevering
                                                                                                voor bestellingen van 75,00 € en hoger
                                                                                                Nauwkeurige levertijden worden berekend bij het afrekenen
                                                                                                Hoeveelheid
                                                                                                1+1.452,000 €
                                                                                                Prijs voor:Each
                                                                                                Minimum: 1
                                                                                                Meerdere: 1
                                                                                                1.452,00 € (excl. BTW)
                                                                                                Regelopmerking
                                                                                                Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.

                                                                                                Productgegevens

                                                                                                SIMCO-ION
                                                                                                FabrikantSIMCO-ION
                                                                                                Artikelnr. fabrikant92-6115-EU
                                                                                                Ordercode2817963
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Ioniser TypeHand Held
                                                                                                Supply Voltage VAC230VAC
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Productoverzicht

                                                                                                92-6115-EU is a Simco-Ion AirForce ionizing blow-off gun with a 230V transformer (EU plug) designed with the operator in mind. The AirForce’s lightweight, flexible air hose, just 3/8” in diameter, moves with the operator and makes work easier. No high-voltage cable means improved operator safety. The gun’s ergonomic design with a light-touch trigger and easy-view LED minimizes fatigue and eliminates wrist hyperextension. The compact console can be mounted anywhere, so it doesn’t take up valuable workspace but is still easily accessible. To make the work environment more pleasant, the AirForce Model 6115 also features low audible noise. It is effective in removing particle contamination and ideal for use in clean process applications for semiconductor, medical, and HDD applications.

                                                                                                • IsoStat technology (intrinsically balanced; no calibration needed)
                                                                                                • ISO 14644-1 Class 4 cleanliness operation
                                                                                                • Ergonomic gun design in durable static dissipative material
                                                                                                • Reduces fatigue and wrist hyperextension, and holds up to high impact; ESD safe
                                                                                                • Flexible, lightweight air hose with integral low voltage power cable
                                                                                                • Moves with the operator and does not interfere with work, minimizes maintenance downtime
                                                                                                • Strong blow-off force, effective removal of particle contamination
                                                                                                • Replaceable emitter point assembly and quick eject filter
                                                                                                • Discharge: ±1000-100V 1.0 sec at 6” (15.2cm), 30 psi
                                                                                                • Input voltage is 24V AC, 10W powered from a wall transformer

                                                                                                Technische specificaties

                                                                                                Ioniser Type

                                                                                                Hand Held

                                                                                                Product Range

                                                                                                -

                                                                                                Supply Voltage VAC

                                                                                                230VAC

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Technische documenten (1)

                                                                                                Technical Data Sheet EN

                                                                                                Aanverwante producten

                                                                                                1 product gevonden

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                United States
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:84213925
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Niet van toepassing
                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:Niet van toepassing
                                                                                                SVHC:To Be Advised
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):3.26
                                                                                                Contact
                                                                                                Klantenservice 03 / 475 28 10
                                                                                                Technische ondersteuning 003243645550
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Gebruiksvoorwaarden voor API
                                                                                                Websitestructuur
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Belgium) NV
                                                                                                Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.