Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenen françaisin English
Home
Log in
Registreer
Mijn account
0
0 artikelen0,00 €
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
                      2. Embedded Computers, Education & Maker Boards
                      3. IoT Solutions Kits
                      4. Embedded Development Kits - IoT Solution Kits
                      Pagina afdrukken

                      AES-ATT-M18Q2FG-SK-G

                      Development Kit, AT&T IoT Starter Kit, M18Q2FG-1 SoC Module, LTE Cat 4, North America

                      AVNET AES-ATT-M18Q2FG-SK-G
                      De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                      FabrikantAVNET
                      Artikelnr. fabrikantAES-ATT-M18Q2FG-SK-G
                      Ordercode2843216
                      Technische datasheet

                      Data Sheet

                      Bekijk alle technische documenten
                      Beschikbaar om te bestellen
                      Standaard levertijd fabrikant: 26 week(en)

                      Neem contact met mij op wanneer het product weer op voorraad is

                      Hoeveelheid
                      1+100,220 €
                      Prijs voor:Each
                      Minimum: 1
                      Meerdere: 1
                      100,22 € (excl. BTW)
                      Onderdeelnr. toevoegen / Regelopmerking
                      Wordt alleen voor deze bestelling toegevoegd aan uw Orderbevestiging, Factuur en Verzendnota.
                      Dit nummer wordt toegevoegd aan de Bestelbevestiging, Factuur, Verzendnota, E-mail met Webbevestiging en Productetiket.

                      Productgegevens

                      FabrikantAVNET
                      Artikelnr. fabrikantAES-ATT-M18Q2FG-SK-G
                      Ordercode2843216
                      Technische datasheet

                      Data Sheet

                      Silicon ManufacturerXilinx
                      No. of Bits32bit
                      Silicon Family Name-
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-A7
                      Silicon Core NumberM18Q2FG-1
                      Kit ContentsLTE Development Board, LTE and LTE+GNSS Antennas, SIM Card, USB Cable, Power Supply (AC to 5V DC)
                      Product Range-
                      SVHCTo Be Advised

                      Productoverzicht

                      The AES-ATT-M18Q2FG-SK-G from Avnet is an AT&T IoT starter kit. It integrates LTE Cat-4 connectivity, GPS location tracking, user application processor plus sensors into a slim form-factor. The System-on-Module IoT solution is suitable for system prototyping as well as mass production of cellular connected custom devices. This kit provides a complete development environment for sensor to cloud applications and services. The SOM board has FCC, PTCRB and AT&T certifications. It features North America cellular operating bands support, 4G Cat-4 LTE with 2G/3G fallback, GNSS location tracking (GPS and GLONASS (-162dBm sensitivity)), WNC SoC module based on Qualcomm MDM9207 modem, Power-Efficient ARM® Cortex™ A7 quad-core, on-board context sensors (light, temperature, movement) and versatile peripheral set and expansion interfaces.

                      • Starter SIM Includes 150 MB data, 150 SMS (valid for 6 months)
                      • Includes flexible pulse FPC antennas and AC/DC 5V power supply
                      • Availability of "Click Module" carrier board for system prototyping (optional)
                      • Cellular standards supported: 4G (LTE-Cat-4), 3G/2G (GSM, WCDMA)
                      • On-board host processor: quadcore ARM A7 at 1.2GHz (1x core for user app)
                      • Operating configuration: host (on-board apps processor) or modem (external MCU or apps processor)
                      • Peripheral interfaces: I2C, SPI, ADC, SGMII, PCM/I2S, GPIO, user P/B switch, user RGB LED
                      • Expansion interfaces: 12pin Pmod connector (3.3V levels), 60pin Samtec ERF8 connector (1.8V levels)
                      • User application software development environment: WNC SDK (Eclipse IDE, Open Embedded Linux)
                      • LTE SOM dimensions: 79.5mm X 30mm

                      Technische specificaties

                      Silicon Manufacturer

                      Xilinx

                      Silicon Family Name

                      -

                      Core Sub-Architecture

                      Cortex-A7

                      Kit Contents

                      LTE Development Board, LTE and LTE+GNSS Antennas, SIM Card, USB Cable, Power Supply (AC to 5V DC)

                      SVHC

                      To Be Advised

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      M18Q2FG-1

                      Product Range

                      -

                      Technische documenten (1)

                      Technical Data Sheet EN

                      Wetgeving en milieu

                      Land van oorsprong:
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                      Switzerland
                      Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                      Tariefnummer:84733020
                      US ECCN:5A991.g
                      EU ECCN:NLR
                      RoHS-compliantie:Ja

                      RoHS

                      Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                      SVHC:To Be Advised
                      Download conformiteitsverklaring

                      Conformiteitsverklaring

                      Gewicht (kg):.25
                      Contact
                      Klantenservice 03 / 475 28 10
                      Technische ondersteuning 003243645550
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
                      AMEX
                      Trade Account
                      Privacy
                      Toegangsvoorwaarden
                      Wettelijke en auteursrechtelijke opmerkingen
                      Verkoopvoorwaarden
                      Gebruiksvoorwaarden voor API
                      Websitestructuur
                      An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                      Farnell is een handelsnaam van Farnell (Belgium) NV
                      Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.