Verlaagde prijzenAanbiedingenContact opnemenHulpVolg bestellingenen françaisin English
Home
Log in
Registreer
Mijn account
0
0 artikelen0,00 €
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
                                                                                                2. Audio Visual
                                                                                                3. Pro Audio
                                                                                                4. PA Speakers - Active / Powered
                                                                                                Pagina afdrukken

                                                                                                SDQ5P-W

                                                                                                30W Active Speakers 5,25" (pair), White

                                                                                                APART
                                                                                                De afbeelding is alleen ter illustratie. Zie de productbeschrijving.
                                                                                                APART SDQ5P-W
                                                                                                APART SDQ5P-W
                                                                                                APART SDQ5P-W
                                                                                                FabrikantAPART
                                                                                                Artikelnr. fabrikantSDQ5P-W
                                                                                                Ordercode3760969
                                                                                                ProductreeksAPART Active Speakers
                                                                                                Ook bekend alsGTIN UPC EAN: 5420035210840
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Bekijk alle technische documenten
                                                                                                Niet langer op voorraad

                                                                                                Productgegevens

                                                                                                APART
                                                                                                FabrikantAPART
                                                                                                Artikelnr. fabrikantSDQ5P-W
                                                                                                Ordercode3760969
                                                                                                ProductreeksAPART Active Speakers
                                                                                                Ook bekend alsGTIN UPC EAN: 5420035210840
                                                                                                Technische datasheet

                                                                                                Data Sheet

                                                                                                Supply Voltage VAC230V
                                                                                                Frequency Response Min45Hz
                                                                                                Frequency Response Max20kHz
                                                                                                External Height253mm
                                                                                                External Width180mm
                                                                                                External Depth162mm
                                                                                                Product RangeAPART Active Speakers
                                                                                                Plug TypeUK Type G
                                                                                                SVHCTo Be Advised

                                                                                                Productoverzicht

                                                                                                SDQ5P is a stereo loudspeaker set with 1x active and 1x passive loudspeaker that stands for reliability, affordability, dynamic music and detailed voice reproduction. The SDQ5P active loudspeaker is equipped with volume and tone controls, accurate clip indicators and a stereo 30W amplifier. This amplifier comes with high quality balanced inputs, stereo RCA and mini stereo jack inputs (PC, MP3 player, etc.). The balanced input allows long signal line without interference. You will not hear any hum or buzz, because there will be no ground loop issues when connecting the SDQ5P with notoriously difficult laptops, LCD projectors or interactive white boards. These loudspeakers will give you a variety of sound possibilities when used in conjunction with a flat screen, projector or smart board. With their magnetic shielding these loudspeakers are the ideal and cost effective audio solution for your classroom, boardroom or meeting room.

                                                                                                • Stereo inputs: 2x RCA, 3.5mm mini jack, L/R Euroblocks
                                                                                                • Driver: 5.25” Polypropylene cone
                                                                                                • Tweeter: 1”
                                                                                                • Frequency response: 45Hz to 20kHz
                                                                                                • Power rating: 2x30W rms
                                                                                                • Dispersion angle (@1kHz): H 180?, V 180?
                                                                                                • Max. SPL (@1m): 101dB
                                                                                                • THD: <lt/> 0.07%
                                                                                                • S/N Ratio: <gt/>-90dB
                                                                                                • Dimensions (HxWxD): 253x180x162mm (each)
                                                                                                • Weight: 2.85kg

                                                                                                Toepassingen

                                                                                                Audio, Business, Commercial, Music, Education, Public, Installations

                                                                                                Technische specificaties

                                                                                                Supply Voltage VAC

                                                                                                230V

                                                                                                Frequency Response Max

                                                                                                20kHz

                                                                                                External Width

                                                                                                180mm

                                                                                                Product Range

                                                                                                APART Active Speakers

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Frequency Response Min

                                                                                                45Hz

                                                                                                External Height

                                                                                                253mm

                                                                                                External Depth

                                                                                                162mm

                                                                                                Plug Type

                                                                                                UK Type G

                                                                                                Technische documenten (2)

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                Wetgeving en milieu

                                                                                                Land van oorsprong:
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:
                                                                                                China
                                                                                                Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
                                                                                                Tariefnummer:85182200
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-compliantie:Ja

                                                                                                RoHS

                                                                                                Voldoet aan RoHS-richtlijn voor ftalaten:N.n.b.
                                                                                                SVHC:To Be Advised
                                                                                                Download conformiteitsverklaring

                                                                                                Conformiteitsverklaring

                                                                                                Gewicht (kg):5.65
                                                                                                Contact
                                                                                                Klantenservice 03 / 475 28 10
                                                                                                Technische ondersteuning 003243645550
                                                                                                Live Agent
                                                                                                Geef feedback
                                                                                                Veelgestelde vragen
                                                                                                Help
                                                                                                Snelkoppelingen
                                                                                                Mijn bestelling volgen
                                                                                                Bestelgeschiedenis
                                                                                                Een product retourneren
                                                                                                Leveringsinformatie
                                                                                                Ons bedrijf
                                                                                                Over ons
                                                                                                Kwaliteitsbeleid
                                                                                                Carrières
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Word een Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Privacy
                                                                                                Toegangsvoorwaarden
                                                                                                Wettelijke en auteursrechtelijke opmerkingen
                                                                                                Verkoopvoorwaarden
                                                                                                Gebruiksvoorwaarden voor API
                                                                                                Websitestructuur
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rechten voorbehouden.
                                                                                                Farnell is een handelsnaam van Farnell (Belgium) NV
                                                                                                Ondernemingsnummer : 0451.185.503 | Geregistreerd kantoor: De Kleetlaan 3 – B-1831 Machelen, Belgium.