2. Automation & Process Control
                      3. Industrial Switches
                      4. Industrial Pushbutton Switches

                      IS Series Industrial Pushbutton Switches:

                      8 gevonden producten

                      IS Series Industrial Pushbutton Switches

                      Normally open contacts with threaded bushing mount. Tactile feedback, sealed to IP67 and compact size. A variety of actuator colors available. Additional sealing by silicone boot for protection against frost and abrasion by sand. Sealed pushbutton switches with threaded bushing. Compact and light in weight with 50% reduction in weight compare to metallic models.

                      • Behind panel depth of 13mm (.512)
                      • Tactile feedback
                      • Sealed to IP67
                      • Threaded bushing models
                      • Compact, lightweight
                      • Low level or mechanical life: 1,000,000 cycles
                      • Soldering: 300 °C max. for 3 seconds
                      • Max. current/voltage rating with resistive load: 400 mA 32 VAC - 100 mA 48 VDC
                      • Operating temperature: -40 °C to +85 °C (-40 °F to 185 °F)
                      • Front panel sealing according to IEC 60529: IP67
                      APEM
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Product Range
                      Panel Cutout Diameter
                      Contact Configuration
                      Switch Operation
                      Pushbutton Actuator Style
                      Contact Voltage AC Nom
                      Contact Current Max
                      Contact Voltage DC Nom
                      Actuator / Cap Colour
                      Contact Current AC Max
                      Contact Voltage VAC
                      Contact Current DC Max
                      Contact Voltage VDC
                      IP Rating
                      Switch Mounting
                      Switch Terminals
                      Illumination Colour
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      ISR3SAD600160
                      APEM ISR3SAD600160
                      1086614

                      Data Sheet

                      RoHS

                      APEM
                      1. Industrial Pushbutton Switch
                      2. IS Series
                      3. 13.6 mm
                      4. SPST-NO
                      5. Momentary
                      6. Round
                      7. Red
                      Each
                      1+
                      11,600 €
                      5+
                      11,010 €
                      10+
                      10,420 €
                      20+
                      9,560 €
                      50+
                      8,690 €
                      Min: 1 / Meerdere: 1
                      IS Series
                      13.6mm
                      SPST-NO
                      Momentary
                      Round
                      125V
                      400mA
                      50V
                      Red
                      400mA
                      32V
                      100mA
                      50V
                      IP67
                      Panel Mount
                      Solder Lug
                      Non Illuminated
                      ISR3SAD300160
                      APEM ISR3SAD300160
                      1086611

                      Data Sheet

                      RoHS

                      APEM
                      1. Industrial Pushbutton Switch
                      2. IS Series
                      3. 13.6 mm
                      4. SPST-NO
                      5. Momentary
                      6. Round
                      7. Green
                      Each
                      1+
                      11,600 €
                      5+
                      11,010 €
                      10+
                      10,420 €
                      20+
                      9,560 €
                      50+
                      8,690 €
                      Min: 1 / Meerdere: 1
                      IS Series
                      13.6mm
                      SPST-NO
                      Momentary
                      Round
                      32V
                      400mA
                      48V
                      Green
                      400mA
                      32V
                      100mA
                      50V
                      IP67
                      Panel Mount
                      Solder Lug
                      Non Illuminated
                      ISR3SAD100160
                      APEM ISR3SAD100160
                      1086609

                      Data Sheet

                      RoHS

                      APEM
                      1. Industrial Pushbutton Switch
                      2. IS Series
                      3. 13.6 mm
                      4. SPST-NO
                      5. Momentary
                      6. Round
                      7. Blue
                      Each
                      1+
                      11,260 €
                      5+
                      10,690 €
                      10+
                      10,120 €
                      20+
                      9,280 €
                      50+
                      8,440 €
                      Min: 1 / Meerdere: 1
                      IS Series
                      13.6mm
                      SPST-NO
                      Momentary
                      Round
                      125V
                      400mA
                      50V
                      Blue
                      400mA
                      32V
                      100mA
                      50V
                      IP67
                      Panel Mount
                      Solder Lug
                      Non Illuminated
                      ISR3SAD500160
                      APEM ISR3SAD500160
                      1086612

                      Data Sheet

                      RoHS

                      APEM
                      1. Industrial Pushbutton Switch
                      2. IS Series
                      3. 13.6 mm
                      4. SPST-NO
                      5. Momentary
                      6. Round
                      7. Yellow
                      Each
                      1+
                      11,260 €
                      5+
                      10,700 €
                      10+
                      10,130 €
                      20+
                      9,290 €
                      50+
                      8,440 €
                      Min: 1 / Meerdere: 1
                      IS Series
                      13.6mm
                      SPST-NO
                      Momentary
                      Round
                      125V
                      400mA
                      50V
                      Yellow
                      400mA
                      32V
                      100mA
                      50V
                      IP67
                      Panel Mount
                      Solder Lug
                      Non Illuminated
                      ISR3SAD200160
                      APEM ISR3SAD200160
                      1086610

                      Data Sheet

                      RoHS

                      APEM
                      1. Industrial Pushbutton Switch
                      2. IS Series
                      3. 13.6 mm
                      4. SPST-NO
                      5. Momentary
                      6. Round Flat
                      7. Black
                      Each
                      1+
                      11,600 €
                      5+
                      11,010 €
                      10+
                      10,420 €
                      20+
                      9,560 €
                      50+
                      8,690 €
                      Min: 1 / Meerdere: 1
                      IS Series
                      13.6mm
                      SPST-NO
                      Momentary
                      Round
                      -
                      -
                      -
                      Black
                      400mA
                      32V
                      100mA
                      50V
                      IP67
                      Panel Mount
                      Solder Lug
                      Non Illuminated
                      ISR3SADB00
                      APEM ISR3SADB00
                      2778058

                      Data Sheet

                      RoHS

                      APEM
                      1. Industrial Pushbutton Switch
                      2. IS Series
                      3. 13.6 mm
                      4. SPST-NO
                      5. Momentary
                      6. Round
                      7. Blue
                      Each
                      1+
                      13,060 €
                      5+
                      12,430 €
                      10+
                      11,790 €
                      20+
                      10,800 €
                      50+
                      9,810 €
                      Min: 1 / Meerdere: 1
                      IS Series
                      13.6mm
                      SPST-NO
                      Momentary
                      Round
                      32V
                      400mA
                      -
                      Blue
                      400mA
                      32V
                      100mA
                      50V
                      IP67
                      Panel Mount
                      Solder Lug
                      Non Illuminated
                      ISR3SAD900160
                      APEM ISR3SAD900160
                      1086616

                      Data Sheet

                      RoHS

                      APEM
                      1. Industrial Pushbutton Switch
                      2. IS Series
                      3. 13.6 mm
                      4. SPST-NO
                      5. Momentary
                      6. Round
                      7. Orange
                      Each
                      1+
                      11,260 €
                      5+
                      10,700 €
                      10+
                      10,130 €
                      20+
                      9,290 €
                      50+
                      8,440 €
                      Min: 1 / Meerdere: 1
                      IS Series
                      13.6mm
                      SPST-NO
                      Momentary
                      Round
                      125V
                      400mA
                      50V
                      Orange
                      400mA
                      32V
                      100mA
                      50V
                      IP67
                      Panel Mount
                      Solder Lug
                      Non Illuminated
                      ISR3SAD200
                      APEM ISR3SAD200
                      2126865

                      Data Sheet

                      RoHS

                      APEM
                      1. SWITCH
                      2. PUSHBUTTON
                      3. SPST-NO
                      4. 400mA
                      5. 125V
                      Each
                      1+
                      10,330 €
                      Min: 1 / Meerdere: 1
                      IS Series
                      13.6mm
                      SPST-NO
                      Momentary
                      Round Curved
                      -
                      -
                      -
                      Black
                      400mA
                      32V
                      100mA
                      50V
                      IP67
                      Panel Mount
                      Solder Lug
                      Non Illuminated
                      VergelijkenPrijs voorHoeveelheid
                      1-8 van 8 artikelen