excl. BTW
Vind een enorm aanbod van AC Motor Drives in Farnell België. We hebben een grote selectie van AC Motor Drives op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Schneider Electric, Omron Industrial Automation, Siemens, Abb & Eaton Moeller.
Weergeven
Koper
Ingenieur
Fabrikant
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2835234

RoHS

Each
1+
640,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
Single Phase
11A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar Machine ATV320
2835223

RoHS

Each
1+
2.902,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
15kW
Three Phase
33A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
3370011

RoHS

Each
1+
245,000 €
Min: 1 / Meerdere: 1
Variable Frequency Drive
Induction / Asynchronous Motors
750W
Single Phase
4.2A
50Hz / 60Hz
IP20
200VAC
240VAC
FR-D700
3370012

RoHS

Each
1+
315,610 €
Min: 1 / Meerdere: 1
Variable Frequency Drive
Induction / Asynchronous Motors
1.5kW
Single Phase
7A
50Hz / 60Hz
IP20
200VAC
240VAC
FR-D700
3370020

RoHS

Each
1+
1.326,000 €
Min: 1 / Meerdere: 1
Variable Frequency Drive
Induction / Asynchronous Motors
7.5kW
Three Phase
16A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-D700
3370016

RoHS

Each
1+
455,000 €
Min: 1 / Meerdere: 1
Variable Frequency Drive
Induction / Asynchronous Motors
1.5kW
Three Phase
3.6A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-D700
3370009

RoHS

Each
1+
209,000 €
Min: 1 / Meerdere: 1
Variable Frequency Drive
Induction / Asynchronous Motors
400W
Single Phase
2.5A
50Hz / 60Hz
IP20
200VAC
240VAC
FR-D700
3910897

RoHS

Each
1+
2.141,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
11kW
Three Phase
27.7A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320 Series
2628031

RoHS

Each
1+
214,240 €
Min: 1 / Meerdere: 1
Variable Speed Drive
High-Efficiency IE4 Motors
750W
Single Phase
4.7A
50Hz / 60Hz
IP20
200VAC
240VAC
ACS310
3370058

RoHS

Each
1+
1.546,000 €
Min: 1 / Meerdere: 1
Variable Frequency Drive
Induction / Asynchronous Motors
11kW
Three Phase
23A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-E700 SC
3370052

RoHS

Each
1+
621,030 €
Min: 1 / Meerdere: 1
Variable Frequency Drive
Induction / Asynchronous Motors
1.5kW
Three Phase
4A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-E700 SC
2490520

RoHS

Each
1+
844,360 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Induction / Asynchronous Motors
1.5kW
Three Phase
3.7A
50Hz / 60Hz
IP21
380VAC
480VAC
Altivar 212
2758945

RoHS

Each
1+
595,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Three Phase
1.5A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
3370018

RoHS

Each
1+
622,000 €
Min: 1 / Meerdere: 1
Variable Frequency Drive
Induction / Asynchronous Motors
3.7kW
Three Phase
8A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-D700
3529701

RoHS

Each
1+
306,890 €
Min: 1 / Meerdere: 1
Converter
AC Motors
1.5kW
Single Phase
7.8A
47Hz / 63Hz
IP20
200VAC
240VAC
SINAMICS V20
3370017

RoHS

Each
1+
524,000 €
Min: 1 / Meerdere: 1
Variable Frequency Drive
Induction / Asynchronous Motors
2.2kW
Three Phase
5A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-D700
3370050

RoHS

Each
1+
562,090 €
Min: 1 / Meerdere: 1
Variable Frequency Drive
Induction / Asynchronous Motors
400W
Three Phase
1.6A
50Hz / 60Hz
IP20
380VAC
480VAC
FR-E700 SC
3412300

RoHS

Each
1+
13.014,000 €
Min: 1 / Meerdere: 1
Variable Frequency Drive
Induction / Permanent Magnet Motors
132kW
Three Phase
250A
50Hz / 60Hz
IP00
380VAC
480VAC
CIMR-A A1000
2526214

RoHS

Each
1+
573,000 €
Min: 1 / Meerdere: 1
-
AC Motors
2VA
Single Phase, Three Phase
-
45Hz / 65Hz
IP54
-
660VAC
-
2835225

RoHS

Each
1+
1.148,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
12.7A
50Hz / 60Hz
IP21
380VAC
480VAC
Altivar Process ATV600
2835221

RoHS

Each
1+
2.364,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
15kW
Three Phase
31.7A
50Hz / 60Hz
IP21
380VAC
480VAC
Altivar Process ATV600
3050510

RoHS

Each
1+
1.488,000 €
Min: 1 / Meerdere: 1
Variable Frequency Drive
AC Motors
7.5kW
Three Phase
17A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
3110121

RoHS

Each
1+
927,420 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
27.5A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar Machine ATV320
3110226

RoHS

Each
1+
6.948,000 €
Min: 1 / Meerdere: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
75kW
Three Phase
145A
50Hz / 60Hz
IP21
380VAC
480VAC
Altivar Process ATV900
3050528

RoHS

Each
1+
1.563,000 €
Min: 1 / Meerdere: 1
Variable Frequency Drive
AC Motors
11kW
Three Phase
25A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
26-50 van 888 artikelen
van 36 pagina('s)

topfabrikanten

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET