IP211 Series Regulators:
5 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Regulator Type
Pneumatic Connection
Body Size
Flow Rate
Operating Pressure Max
Pneumatic Connection Method
Operating Pressure Min
Operating Temperature Min
Operating Temperature Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3871463 | Each | 1+ 490,100 € | Min: 1 / Meerdere: 1 | Booster Regulator | 1/4 NPT | 55.4 | 24CFM | 27psi | Female Thread | 3psi | - | - | IP211 Series | ||||
3871464 | Each | 1+ 578,480 € | Min: 1 / Meerdere: 1 | Booster Regulator | 1/4 NPT | 55.4 | 24CFM | 60psi | Female Thread | 2psi | - | - | IP211 Series | ||||
3871462 | Each | 1+ 490,100 € | Min: 1 / Meerdere: 1 | Booster Regulator | 1/4 NPT | 55.4 | 24CFM | 15psi | Female Thread | 3psi | - | - | IP211 Series | ||||
3910114 | Each | 1+ 554,390 € | Min: 1 / Meerdere: 1 | Pressure Regulator | 1/4" NPT | - | 24CFM | 27psi | Female Thread | 3psi | -29°C | 60°C | IP211 Series | ||||
3910113 | Each | 1+ 578,480 € | Min: 1 / Meerdere: 1 | Pressure Regulator | 1/4" NPT | - | 24CFM | 120psi | Female Thread | 3psi | -29°C | 60°C | IP211 Series |