excl. BTW

3/4 NPT Solenoid Valves:

11 gevonden producten
Vind een enorm aanbod van 3/4 NPT Solenoid Valves in Farnell België. We hebben een groot assortiment Solenoid Valves op voorraad, zoals G1/8, G1/4, 1/4 NPT & M7 Solenoid Valves van 's werelds beste fabrikanten, waaronder: Dwyer & Omega.
Weergeven
Koper
Ingenieur
Fabrikant
Valve Function
Pneumatic Connection
Operating Pressure Max
Supply Voltage Max
Pneumatic Connection Method
Operating Temperature Min
Operating Temperature Max
Operating Pressure Min
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3909468

RoHS

Each
1+
551,140 €
Min: 1 / Meerdere: 1
2 Way, Closed
3/4 NPT
150psi
120VAC
Female Thread
0°C
182°C
7psi
OMEGA-FLO SV4000A Series
3868583

RoHS

Each
1+
341,050 €
Min: 1 / Meerdere: 1
2/2 Way, Closed
3/4 NPT
230psi
120VAC
Female Thread
-10°C
90°C
2psi
OMEGA-FLO SV6000 Series
3868584

RoHS

Each
1+
389,990 €
Min: 1 / Meerdere: 1
2/2 Way, Open
3/4 NPT
230psi
120VAC
Female Thread
-10°C
90°C
2psi
OMEGA-FLO SV6000 Series
4287738

RoHS

Each
1+
150,700 €
5+
146,470 €
10+
136,940 €
Min: 1 / Meerdere: 1
2 Way, Closed
3/4" NPT
188.5psi
24VDC
Female Thread
0°C
65°C
7.3psi
SBSV-S Series
4287709

RoHS

Each
1+
97,000 €
5+
94,280 €
10+
88,140 €
Min: 1 / Meerdere: 1
2 Way, Closed
3/4" NPT
188.5psi
24VDC
Female Thread
0°C
65°C
7.3psi
SBSV-B Series
4287707

RoHS

Each
1+
96,510 €
5+
93,810 €
10+
87,700 €
Min: 1 / Meerdere: 1
2 Way, Closed
3/4" NPT
188.5psi
110VAC
Female Thread
0°C
65°C
7.3psi
SBSV-B Series
4287737

RoHS

Each
1+
148,280 €
5+
144,120 €
10+
134,740 €
Min: 1 / Meerdere: 1
2 Way, Closed
3/4" NPT
188.5psi
24VDC
Female Thread
0°C
65°C
7.3psi
SBSV-S Series
4287711

RoHS

Each
1+
95,540 €
5+
92,870 €
10+
86,820 €
Min: 1 / Meerdere: 1
2 Way, Closed
3/4" NPT
188.5psi
24VDC
Female Thread
0°C
65°C
7.3psi
SBSV-B Series
4287767

RoHS

Each
1+
257,860 €
5+
250,630 €
10+
234,320 €
Min: 1 / Meerdere: 1
2 Way, Open
3/4" NPT
116psi
110VAC
Female Thread
0°C
65°C
7.3psi
SSV-S Series
4287736

RoHS

Each
1+
148,280 €
5+
144,120 €
10+
134,740 €
Min: 1 / Meerdere: 1
2 Way, Closed
3/4" NPT
188.5psi
220VAC
Female Thread
0°C
65°C
7.3psi
SBSV-S Series
4287735

RoHS

Each
1+
150,700 €
5+
146,470 €
10+
136,940 €
Min: 1 / Meerdere: 1
2 Way, Closed
3/4" NPT
188.5psi
110VAC
Female Thread
0°C
65°C
7.3psi
SBSV-S Series
1-11 van 11 artikelen
van 1 pagina('s)

topfabrikanten

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET