Tubular Linear Solenoids:
4 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Solenoid Operation
Solenoid Duty Cycle
Coil Voltage
Holding Force
Coil Resistance
Coil Power Continuous
Coil Termination
External Diameter
External Length
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 82,410 € 5+ 63,360 € 10+ 62,090 € | Min: 1 / Meerdere: 1 | Push or Pull | Continuous | 8.4VDC | 53.4N | 8.02ohm | 9W | Wire Leaded | 33.33mm | 17.53mm | - | |||||
Each | 1+ 82,410 € 5+ 63,360 € 10+ 62,090 € | Min: 1 / Meerdere: 1 | Push or Pull | Continuous | 13.2VDC | 53.4N | 19.2ohm | 9W | Wire Leaded | 33.3mm | 17.53mm | - | |||||
Each | 50+ 126,210 € | Min: 50 / Meerdere: 50 | - | Continuous | 13.2VDC | - | 19.2ohm | 9W | Wire Leaded | 33.32mm | 31.29mm | Soft Shift Series | |||||
Each | 100+ 68,850 € | Min: 100 / Meerdere: 100 | Push or Pull | Continuous | 13.2VDC | 115.6N | 19.2ohm | 9W | Wire Leaded | 33.32mm | 17.53mm | - |