Digital Panel Meters:
839 gevonden productenVind een enorm aanbod van Digital Panel Meters in Farnell België. We hebben een grote selectie van Digital Panel Meters op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Omega, Murata Power Solutions, Dwyer, Amphenol Wilcoxon & Endress+hauser.
Weergeven
Koper
Ingenieur
Fabrikant
No. of Digits / Alpha
Meter Function
Meter Range
Digit Height
Panel Cutout Height
Panel Cutout Width
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Product Range
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3871577 | Each | 1+ 158,400 € | Min: 1 / Meerdere: 1 | 3 | Thermocouple | 0°C to 999°C / 32°F to 999°F | 12.7mm | 29mm | 71mm | - | 230VAC | 0°C | 70°C | DP7000 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 70,560 € 5+ 66,670 € 10+ 65,690 € | Min: 1 / Meerdere: 1 | 3.5 | DC Milliamps | 15mA to 50mA | 11.4mm | - | - | 9VDC | 32VDC | 0°C | 50°C | DMR Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 88,240 € | Min: 1 / Meerdere: 1 | 3-1/2 | AC Current | 0A to 50A | 9.4mm | 21.29mm | 33.93mm | 170VAC | 264VAC | 0°C | 60°C | - | ||||
Each | 1+ 206,970 € | Min: 1 / Meerdere: 1 | 4 | Process / Shunt | 0VDC to 10VDC / 0mVDC to 500mVDC / 0mA to 50mA / 0A to 5A / 0Hz to 400Hz | 14.5mm | 68mm | 68mm | 100VAC | 240VAC | -10°C | 60°C | APM-MAX Series | |||||
Each | 1+ 88,260 € | Min: 1 / Meerdere: 1 | 3.5 | AC Current | 100mA to 500mA | 11.4mm | - | - | 100VAC | 264VAC | 0°C | 50°C | DMR35-ACmA Series | |||||
Each | 1+ 92,640 € | Min: 1 / Meerdere: 1 | 3.5 | AC Current | 1A to 3A | 11.4mm | - | - | 100VAC | 264VAC | 0°C | 50°C | DMR35-ACA Series | |||||
4169212 | Each | 1+ 62,990 € 5+ 59,980 € 10+ 57,050 € | Min: 1 / Meerdere: 1 | - | Battery Condition Indicator | - | - | - | - | 12V | 48V | -20°C | 65°C | MP Multicolour Battery indicators | ||||
Each | 1+ 204,510 € | Min: 1 / Meerdere: 1 | 3.5 | - | - | 14.2mm | 45mm | 92mm | 90V | 260V | 0°C | 50°C | LDM35H Series | |||||
4169213 | Each | 1+ 49,970 € 5+ 47,580 € 10+ 45,260 € | Min: 1 / Meerdere: 1 | - | Battery Level Display | - | - | - | - | 8VDC | 60VDC | -20°C | 60°C | MP Multicolour Battery indicators | ||||
Each | 1+ 199,770 € | Min: 1 / Meerdere: 1 | 4 | Resistance, RTD, Temperature | 0 ohm to 390ohm, 0 ohm to 3.9kohm, Pt100/1000, Ni 1000 | 14mm | 28.5mm | 50.5mm | 21.6V | 26.4V | -20°C | 60°C | MP Digital Panel Meters | |||||
Each | 1+ 231,980 € | Min: 1 / Meerdere: 1 | 4 | Current, Frequency, Power, Voltage | 0VAC to 600VAC / 0VDC to 600VDC / 0mVDC to 500mVDC / 0A to 5A / 0Hz to 400Hz | 14.5mm | 68mm | 68mm | 100VAC | 240VAC | -10°C | 60°C | APM-MAX Series | |||||
Each | 1+ 182,270 € | Min: 1 / Meerdere: 1 | 4 | - | - | 14mm | 28.5mm | 50.5mm | 21.6V | 26.4V | -20°C | 60°C | MP Digital Panel Meters | |||||
Each | 1+ 242,660 € | Min: 1 / Meerdere: 1 | 4 | Process / Shunt | 0VDC to 10VDC, 0mVDC to 500mVDC, 0mA to 50mA, 0A to 5A, 0Hz to 400Hz | 14.5mm | 68mm | 68mm | 100VAC | 240VAC | -10°C | 60°C | APM-MAX Series | |||||
4169202 | Each | 1+ 40,450 € 5+ 38,510 € 10+ 36,640 € | Min: 1 / Meerdere: 1 | - | Battery Level Display | - | - | 22.5mm | 45.5mm | 12V | 48V | -20°C | 65°C | MP Multicolour Battery indicators | ||||
Each | 1+ 124,430 € | Min: 1 / Meerdere: 1 | 4 | Temperature | - | 12mm | 68mm | 68mm | 12V | 24V | -10°C | 60°C | - | |||||
4169199 | Each | 1+ 38,070 € 5+ 36,250 € 10+ 34,480 € | Min: 1 / Meerdere: 1 | - | Battery Level Display | - | - | 22.5mm | 45.5mm | 12V | 48V | -20°C | 65°C | MP Multicolour Battery indicators | ||||
Each | 1+ 663,450 € | Min: 1 / Meerdere: 1 | - | Current, Voltage, Frequency, Power | 11.5V to 480V, 1A / 5A, 45Hz to 65Hz | - | - | - | 24V | 60VDC | -25°C | 55°C | SENTRON 7KM PAC3220 Series | |||||
Each | 1+ 219,430 € | Min: 1 / Meerdere: 1 | 4 | - | - | 14mm | 28.5mm | 50.5mm | 10VDC | 30VDC | -20°C | 60°C | MP Digital Panel Meters | |||||
4169201 | Each | 1+ 40,450 € 5+ 38,510 € 10+ 36,640 € | Min: 1 / Meerdere: 1 | - | Battery Level Display | - | - | 22.5mm | 45.5mm | 12V | 48V | -20°C | 65°C | MP Multicolour Battery indicators | ||||
Each | 1+ 206,970 € | Min: 1 / Meerdere: 1 | 4 | Current, Frequency, Power, Voltage | 0VAC to 600VAC / 0VDC to 600VDC / 0mVDC to 500mVDC / 0A to 5A / 0Hz to 400Hz | 14.5mm | 68mm | 68mm | 100VAC | 240VAC | -10°C | 60°C | APM-MAX Series | |||||
MULTICOMP PRO | Each | 1+ 191,020 € | Min: 1 / Meerdere: 1 | 4 | Counter, Clock, Frequency, Periods, Timer | 0.001 to 9999, 0.1/0.5/1/5/10/50s, 0.1Hz to 10kHz, 0/1/10/45/55/65/100/1000 Hz | 14mm | 28.5mm | 50.5mm | 21.6V | 26.4V | -20°C | 60°C | MP Digital Counters | ||||
4169211 | Each | 1+ 57,950 € 5+ 55,180 € 10+ 52,490 € | Min: 1 / Meerdere: 1 | - | Battery Level Display / Hour Meter | 0H to 999999H | - | 39.5mm | 43.5mm | 12V | 72VDC | -20°C | 65°C | MP Multicolour Battery indicators | ||||
4169197 | Each | 1+ 40,310 € 5+ 38,390 € 10+ 36,510 € | Min: 1 / Meerdere: 1 | - | Battery Level Display | - | - | 22.5mm | 45.5mm | 12V | 48V | -20°C | 65°C | MP Multicolour Battery indicators | ||||
Each | 1+ 149,240 € | Min: 1 / Meerdere: 1 | 4 | Current | 4mA to 20mA | 14mm | 28.5mm | 50.5mm | - | - | -20°C | 60°C | MP Digital Panel Meters | |||||
Each | 1+ 228,650 € | Min: 1 / Meerdere: 1 | 4 | Counter, Clock, Frequency, Periods, Timer | 0.001 to 9999, 0.1/0.5/1/5/10/50s, 0.1Hz to 10kHz, 0/1/10/45/55/65/100/1000 Hz | 14mm | 28.5mm | 50.5mm | 10VDC | 30VDC | -20°C | 60°C | MP Digital Counters | |||||