3410 Series Hour Meters:
8 gevonden producten3410 Series Hour Meters
The 3410 Series is an incredibly versatile range of totally sealed electronic timers. These timers have a compact depth and are available in five industry standard housings. The 3410 Series is ideal for applications where high visibility is important including medical devices, generators, control panels, production equipment, marine equipment, lawn mowers and garden tractors.
- Totally sealed from moisture and dirt
- Housings: 2-Hole, 3-Hole, Flush Rectangular, SAE Round, Snap-In
- Compact depth
- Fits in existing panel openings
- AC and DC voltage input in the same unit
- Wide operating voltage: 10-300VDC and 20-300VAC
- Power Type: Battery Powered
- Reset Option: Non-Reset
- Certifications: cUL, IP66, NEMA 4 & 12, UL
- Applications: Medical, Generators, Control Panels, Production & Marine Equipment, Garden Tractor

Weergeven
Koper
Ingenieur
Fabrikant
Supply Voltage Min
Supply Voltage Max
Time Min
Time Max
Panel Cutout Height
Panel Cutout Width
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 24,110 € 5+ 23,360 € | Min: 1 / Meerdere: 1 | 20VAC | 300VAC | 0s | 9999999.9h | 24.1mm | 36.8mm | 3410 Series | |||||
Each | 1+ 28,270 € 5+ 27,390 € 10+ 26,810 € 20+ 26,270 € | Min: 1 / Meerdere: 1 | 20VAC | 300VAC | 0s | 9999999.9h | 24.1mm | 36.8mm | 3410 Series | |||||
Each | 1+ 28,270 € 5+ 27,410 € 10+ 26,810 € 20+ 26,270 € | Min: 1 / Meerdere: 1 | 20VAC | 300VAC | - | 9999999.9h | 24.1mm | 36.8mm | 3410 Series | |||||
Each | 1+ 28,350 € 5+ 27,690 € 10+ 27,040 € 20+ 26,250 € | Min: 1 / Meerdere: 1 | 20VAC | 300VAC | - | 9999999.9h | - | - | 3410 Series | |||||
Each | 1+ 28,350 € 5+ 27,690 € 10+ 27,040 € 20+ 26,250 € | Min: 1 / Meerdere: 1 | 20VAC | 300VAC | 0.1s | 9999999.9h | 24.1mm | 37mm | 3410 Series | |||||
Each | 1+ 28,270 € 5+ 27,410 € 10+ 26,810 € 20+ 26,270 € | Min: 1 / Meerdere: 1 | 20VAC | 300VAC | 0s | 9999999.9h | 24.1mm | 36.8mm | 3410 Series | |||||
Each | 1+ 28,270 € 5+ 27,410 € 10+ 26,810 € 20+ 26,270 € | Min: 1 / Meerdere: 1 | 20VAC | 300VAC | 0s | 9999999.9h | 24.1mm | 37mm | 3410 Series | |||||
Each | 1+ 28,270 € 5+ 27,410 € 10+ 26,790 € 20+ 26,250 € | Min: 1 / Meerdere: 1 | 20VAC | 300VAC | 0s | 9999999.9h | 24.1mm | 37mm | 3410 Series |