AHP Series Duct Heaters:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Duct Heater Type
Supply Voltage
Power Consumption
Watt Density
Outlet Air Temperature Max
Flow Rate Max
Heated Length - Imperial
Heated Length - Metric
Outer Diameter
Inlet NPT
Outlet NPT
Sheath Material
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 156,600 € | Min: 1 / Meerdere: 1 | T Type Air and Gas Heater | 240VAC | 200W | 57W/in² | 540°C | 8CFM | 3.5" | 89mm | 10mm | - | 0.25" | 0.25" | Stainless Steel | AHP Series | |||||
Each | 1+ 271,600 € | Min: 1 / Meerdere: 1 | T Type Air and Gas Heater | 120VAC | 750W | 136W/in² | 540°C | 20CFM | 5.5" | 140mm | - | 19.1mm | 0.75" | 0.75" | Stainless Steel | AHP Series | |||||
Each | 1+ 161,330 € | Min: 1 / Meerdere: 1 | T Type Air and Gas Heater | 240VAC | 750W | 136W/in² | 540°C | 20CFM | 5.5" | 139.7mm | 19mm | - | 0.75" | 0.75" | Stainless Steel | AHP Series | |||||
Each | 1+ 129,080 € | Min: 1 / Meerdere: 1 | T Type Air and Gas Heater | 240VAC | 400W | 80W/in² | 540°C | 10CFM | 4.5" | 114.3mm | 13mm | - | 0.375" | 0.375" | Stainless Steel | AHP Series | |||||
Each | 1+ 84,680 € | Min: 1 / Meerdere: 1 | T Type Air and Gas Heater | 120VAC | 200W | 57W/in² | 540°C | 8CFM | 3.5" | 89mm | 10mm | - | 0.25" | 0.25" | Stainless Steel | AHP Series | |||||
Each | 1+ 100,920 € | Min: 1 / Meerdere: 1 | T Type Air and Gas Heater | 240VAC | 400W | 80W/in² | 540°C | 10CFM | 4.5" | 114.3mm | 13mm | - | 0.375" | 0.375" | Stainless Steel | AHP Series | |||||
Each | 1+ 99,760 € | Min: 1 / Meerdere: 1 | T Type Air and Gas Heater | 120VAC | 400W | 88W/in² | 540°C | 10CFM | 4.5" | 114mm | 13mm | - | 0.375" | 0.375" | Stainless Steel | AHP Series | |||||
Each | 1+ 224,820 € | Min: 1 / Meerdere: 1 | T Type Air and Gas Heater | 240VAC | 750W | 136W/in² | 540°C | 20CFM | 5.5" | 139.7mm | 19mm | - | 0.75" | 0.75" | Stainless Steel | AHP Series |