LOGO! Series Digital Input / Output PLCs:
5 gevonden productenLOGO! Series Digital Input / Output PLCs
LOGO! is the perfect choice for the fast, uncomplicated and space-saving solution of simple control and regulation tasks. LOGO! has long since established itself as an intelligent logic module in small automation projects. Despite the ongoing and consistent development of the functionality, ease of operation for programmers and users has always been paramount.
- 8 basic units for all voltages, four of them with a new display
- Ethernet interface, footprint like LOGO! 6 (4TE)
- Several Versions for different AC & DC supply power
- 400 blocks program memory
- Integrated web server in all basic units
- Connectivity for remote LOGO! 8 text display via Ethernet for all LOGO! 8 basic modules
- Extented temperature range -20 to 55°C, without condensation
- The space-saving basic variants
- All basic units with integrated web server
- Applications: Industry, Home Automation, Hobbyist
Weergeven
Koper
Ingenieur
Fabrikant
No. of Digital Inputs
No. of Digital Outputs
Product Range
1
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||
---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 150,000 € | Min: 1 / Meerdere: 1 | 8 | 4 | LOGO! Series | |||||
Each | 1+ 146,000 € | Min: 1 / Meerdere: 1 | 8 | 4 | LOGO! Series | |||||
Each | 1+ 146,000 € | Min: 1 / Meerdere: 1 | 8 | 4 | LOGO! Series | |||||
Each | 1+ 117,000 € | Min: 1 / Meerdere: 1 | 8 | 4 | LOGO! Series | |||||
Each | 1+ 129,000 € | Min: 1 / Meerdere: 1 | 8 | 4 | LOGO! Series |