• Beveiliging en bewaking
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
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Pneumatics
                      5. Air Tubing

                      OMEGAFLEX TYTT Series Air Tubing:

                      10 gevonden producten
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      External Diameter
                      Internal Diameter
                      Tube Material
                      Colour
                      Pressure Max
                      Length
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      TYTT-14316-25
                      OMEGA TYTT-14316-25
                      3871221

                      Data Sheet

                      OMEGA
                      1. Pneumatic Tubing
                      2. 6.35 mm
                      3. 4.77 mm
                      4. PTFE (Polytetrafluoroethylene)
                      5. Translucent White
                      6. 150 psi
                      Each
                      1+
                      110,580 €
                      Min: 1 / Meerdere: 1
                      6.35mm
                      4.77mm
                      PTFE (Polytetrafluoroethylene)
                      Translucent White
                      150psi
                      7.62m
                      OMEGAFLEX TYTT Series
                      TYTT-532332-50
                      OMEGA TYTT-532332-50
                      3871227

                      Data Sheet

                      OMEGA
                      1. Pneumatic Tubing
                      2. 3.96 mm
                      3. 2.38 mm
                      4. PTFE (Polytetrafluoroethylene)
                      5. Translucent White
                      6. 245 psi
                      Each
                      1+
                      115,320 €
                      Min: 1 / Meerdere: 1
                      3.96mm
                      2.38mm
                      PTFE (Polytetrafluoroethylene)
                      Translucent White
                      245psi
                      15.24m
                      OMEGAFLEX TYTT Series
                      TYTT-1418-50
                      OMEGA TYTT-1418-50
                      3871220

                      Data Sheet

                      OMEGA
                      1. Pneumatic Tubing
                      2. 6.35 mm
                      3. 3.18 mm
                      4. PTFE (Polytetrafluoroethylene)
                      5. Translucent White
                      6. 320 psi
                      Each
                      1+
                      273,480 €
                      Min: 1 / Meerdere: 1
                      6.35mm
                      3.18mm
                      PTFE (Polytetrafluoroethylene)
                      Translucent White
                      320psi
                      15.24m
                      OMEGAFLEX TYTT Series
                      TYTT-1238-25
                      OMEGA TYTT-1238-25
                      3871219

                      Data Sheet

                      OMEGA
                      1. Pneumatic Tubing
                      2. 12.7 mm
                      3. 9.53 mm
                      4. PTFE (Polytetrafluoroethylene)
                      5. Translucent White
                      6. 160 psi
                      Each
                      1+
                      307,460 €
                      Min: 1 / Meerdere: 1
                      12.7mm
                      9.53mm
                      PTFE (Polytetrafluoroethylene)
                      Translucent White
                      160psi
                      7.62m
                      OMEGAFLEX TYTT Series
                      TYTT-42-25
                      OMEGA TYTT-42-25
                      3871226

                      Data Sheet

                      OMEGA
                      1. Pneumatic Tubing
                      2. 4 mm
                      3. 2 mm
                      4. PTFE (Polytetrafluoroethylene)
                      5. Translucent White
                      6. 320 psi
                      7. 7.62 m
                      Each
                      1+
                      74,500 €
                      Min: 1 / Meerdere: 1
                      4mm
                      2mm
                      PTFE (Polytetrafluoroethylene)
                      Translucent White
                      320psi
                      7.62m
                      OMEGAFLEX TYTT Series
                      TYTT-116132-100
                      OMEGA TYTT-116132-100
                      3871218

                      Data Sheet

                      OMEGA
                      1. Pneumatic Tubing
                      2. 1.59 mm
                      3. 0.79 mm
                      4. PTFE (Polytetrafluoroethylene)
                      5. Translucent White
                      6. 325 psi
                      Each
                      1+
                      174,420 €
                      Min: 1 / Meerdere: 1
                      1.59mm
                      0.79mm
                      PTFE (Polytetrafluoroethylene)
                      Translucent White
                      325psi
                      30.48m
                      OMEGAFLEX TYTT Series
                      TYTT-14532-25
                      OMEGA TYTT-14532-25
                      3871224

                      Data Sheet

                      OMEGA
                      1. Pneumatic Tubing
                      2. 6.35 mm
                      3. 3.96 mm
                      4. PTFE (Polytetrafluoroethylene)
                      5. Translucent White
                      6. 240 psi
                      Each
                      1+
                      125,660 €
                      Min: 1 / Meerdere: 1
                      6.35mm
                      3.96mm
                      PTFE (Polytetrafluoroethylene)
                      Translucent White
                      240psi
                      7.62m
                      OMEGAFLEX TYTT Series
                      TYTT-14532-100
                      OMEGA TYTT-14532-100
                      3871223

                      Data Sheet

                      OMEGA
                      1. Pneumatic Tubing
                      2. 6.35 mm
                      3. 3.96 mm
                      4. PTFE (Polytetrafluoroethylene)
                      5. Translucent White
                      6. 240 psi
                      Each
                      1+
                      509,980 €
                      Min: 1 / Meerdere: 1
                      6.35mm
                      3.96mm
                      PTFE (Polytetrafluoroethylene)
                      Translucent White
                      240psi
                      30.48m
                      OMEGAFLEX TYTT Series
                      TYTT-14316-50
                      OMEGA TYTT-14316-50
                      3871222

                      Data Sheet

                      OMEGA
                      1. Pneumatic Tubing
                      2. 6.35 mm
                      3. 4.77 mm
                      4. PTFE (Polytetrafluoroethylene)
                      5. Translucent White
                      6. 150 psi
                      Each
                      1+
                      180,640 €
                      Min: 1 / Meerdere: 1
                      6.35mm
                      4.77mm
                      PTFE (Polytetrafluoroethylene)
                      Translucent White
                      150psi
                      15.24m
                      OMEGAFLEX TYTT Series
                      TYTT-18116-50
                      OMEGA TYTT-18116-50
                      3871225

                      Data Sheet

                      OMEGA
                      1. Pneumatic Tubing
                      2. 3.18 mm
                      3. 1.59 mm
                      4. PTFE (Polytetrafluoroethylene)
                      5. Translucent White
                      6. 300 psi
                      Each
                      1+
                      92,690 €
                      Min: 1 / Meerdere: 1
                      3.18mm
                      1.59mm
                      PTFE (Polytetrafluoroethylene)
                      Translucent White
                      300psi
                      15.24m
                      OMEGAFLEX TYTT Series
                      VergelijkenPrijs voorHoeveelheid
                      1-10 van 10 artikelen