• Beveiliging en bewaking
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
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures

                      ARCA IEC Series Plastic Enclosures:

                      68 gevonden producten

                      ARCA IEC Series Plastic Enclosures

                      Driven by innovation and market demand, the ARCA is the ideal and cost-effective alternative to stainless steel NEMA cabinets or fiberglass enclosures. UL listed and rated NEMA 4X ARCA is molded in UV and impact-resistant polycarbonate and well suited for harsh and demanding environments. In a nutshell, ARCA has all the features of steel but with the benefits of high-grade thermoplastic.

                      • 7.8 x11.8x5.9 to 31.5 x 23.6x 11.8 inches
                      • 200 x 300 x 150 mm - 800 x 600 x 300 mm
                      • PC: UL listed NEMA 4 and 4X, IP 66; IK 10
                      • High Performance cabinets for demanding environments
                      • Wall Mounting cabinets with hinged doors
                      • 100 % corrosion free and very rigid construction
                      • Multitude of accessories available
                      • Wide gasket and molded ribs for better stability and ingress protection
                      • Door guide for secure closing
                      • Applications: Control or power/ distribution cabinet, Small power distribution board, Control unit
                      New ARCA Cabinet Brochures
                      ARCA IEC Series Plastic EnclosuresFIBOX
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Enclosure Type
                      Enclosure Material
                      External Height - Metric
                      External Width - Metric
                      External Depth - Metric
                      IP Rating
                      Body Colour
                      NEMA Rating
                      External Height - Imperial
                      External Width - Imperial
                      External Depth - Imperial
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      ARCA 303021W NO MP
                      FIBOX ARCA 303021W NO MP
                      3973781

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. 2-Point Lock
                      3. Cover w/Window
                      4. Multipurpose
                      5. Polycarbonate
                      6. 300 mm
                      7. 300 mm
                      Each
                      1+
                      209,200 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      300mm
                      300mm
                      210mm
                      IK08, IP66
                      Light Grey
                      NEMA 1, 4, 4X, 12, 13
                      11.81"
                      11.81"
                      8.27"
                      ARCA IEC Series
                      ARCA 302015
                      FIBOX ARCA 302015
                      2409839

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. IK10
                      3. 1 Point Lock
                      4. Utility Box
                      5. Polycarbonate
                      6. 150 mm
                      7. 200 mm
                      8. 300 mm
                      9. IP66
                      Each
                      1+
                      91,710 €
                      5+
                      89,880 €
                      10+
                      88,040 €
                      Min: 1 / Meerdere: 1
                      Utility Box
                      Polycarbonate
                      150mm
                      200mm
                      300mm
                      IP66
                      Grey
                      -
                      5.91"
                      7.87"
                      11.81"
                      ARCA IEC Series
                      ARCA 604021
                      FIBOX ARCA 604021
                      2409843

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. IK10
                      3. 2 Point Lock
                      4. Utility Box
                      5. Polycarbonate
                      6. 210 mm
                      7. 400 mm
                      8. 600 mm
                      9. IP66
                      Each
                      1+
                      242,120 €
                      Min: 1 / Meerdere: 1
                      Utility Box
                      Polycarbonate
                      210mm
                      400mm
                      600mm
                      IP66
                      Grey
                      -
                      8.27"
                      15.75"
                      23.62"
                      ARCA IEC Series
                      ARCA 304021
                      FIBOX ARCA 304021
                      2409849

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. IK10
                      3. 2 Point Lock
                      4. Utility Box
                      5. Polycarbonate
                      6. 210 mm
                      7. 400 mm
                      8. 300 mm
                      9. IP66
                      Each
                      1+
                      163,280 €
                      Min: 1 / Meerdere: 1
                      Utility Box
                      Polycarbonate
                      210mm
                      400mm
                      300mm
                      IP66
                      Grey
                      -
                      8.27"
                      15.75"
                      11.81"
                      ARCA IEC Series
                      ARCA 203015
                      FIBOX ARCA 203015
                      2409846

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. IK10
                      3. 1 Point Lock
                      4. Utility Box
                      5. Polycarbonate
                      6. 150 mm
                      7. 300 mm
                      8. 200 mm
                      9. IP66
                      Each
                      1+
                      94,720 €
                      5+
                      92,830 €
                      10+
                      90,930 €
                      Min: 1 / Meerdere: 1
                      Utility Box
                      Polycarbonate
                      150mm
                      300mm
                      200mm
                      IP66
                      Grey
                      -
                      5.91"
                      11.81"
                      7.87"
                      ARCA IEC Series
                      ARCA 403021
                      FIBOX ARCA 403021
                      2409841

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. IK10
                      3. 2 Point Lock
                      4. Utility Box
                      5. Polycarbonate
                      6. 210 mm
                      7. 300 mm
                      8. 400 mm
                      9. IP66
                      Each
                      1+
                      159,660 €
                      Min: 1 / Meerdere: 1
                      Utility Box
                      Polycarbonate
                      210mm
                      300mm
                      400mm
                      IP66
                      Grey
                      -
                      8.27"
                      11.81"
                      15.75"
                      ARCA IEC Series
                      ARCA 504021
                      FIBOX ARCA 504021
                      2409842

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. IK10
                      3. 2 Point Lock
                      4. Utility Box
                      5. Polycarbonate
                      6. 210 mm
                      7. 400 mm
                      8. 500 mm
                      9. IP66
                      Each
                      1+
                      215,710 €
                      Min: 1 / Meerdere: 1
                      Utility Box
                      Polycarbonate
                      210mm
                      400mm
                      500mm
                      IP66
                      Grey
                      -
                      8.27"
                      15.75"
                      19.69"
                      ARCA IEC Series
                      ARCA 507030W NO MP
                      FIBOX ARCA 507030W NO MP
                      4140468

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. w/ Window
                      3. Multipurpose
                      4. Polycarbonate
                      5. 500 mm
                      6. 700 mm
                      7. 300 mm
                      8. IP65
                      Each
                      1+
                      580,440 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      500mm
                      700mm
                      300mm
                      IP65
                      Grey
                      -
                      19.69"
                      27.56"
                      11.81"
                      ARCA IEC Series
                      ARCA 404021W
                      FIBOX ARCA 404021W
                      3973787

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. 2-Point Lock
                      3. Cover w/Window
                      4. Multipurpose
                      5. Polycarbonate
                      6. 400 mm
                      7. 400 mm
                      Each
                      1+
                      313,100 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      400mm
                      400mm
                      210mm
                      IK08, IP66
                      Light Grey
                      NEMA 1, 4, 4X, 12, 13
                      15.75"
                      15.75"
                      8.27"
                      ARCA IEC Series
                      ARCA 403015W NO MP
                      FIBOX ARCA 403015W NO MP
                      4140441

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. w/ Window
                      3. Multipurpose
                      4. Polycarbonate
                      5. 400 mm
                      6. 300 mm
                      7. 150 mm
                      8. IP65
                      Each
                      1+
                      196,800 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      400mm
                      300mm
                      150mm
                      IP65
                      Grey
                      -
                      15.75"
                      11.81"
                      5.9"
                      ARCA IEC Series
                      ARCA 705030S NO MP
                      FIBOX ARCA 705030S NO MP
                      4140482

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Swinghandle
                      3. Multipurpose
                      4. Polycarbonate
                      5. 700 mm
                      6. 500 mm
                      7. 300 mm
                      8. IP66
                      Each
                      1+
                      463,970 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      700mm
                      500mm
                      300mm
                      IP66
                      Grey
                      -
                      27.56"
                      19.69"
                      11.81"
                      ARCA IEC Series
                      ARCA 303021W
                      FIBOX ARCA 303021W
                      3973780

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. 2-Point Lock
                      3. Cover w/Window
                      4. Multipurpose
                      5. Polycarbonate
                      6. 300 mm
                      7. 300 mm
                      Each
                      1+
                      256,790 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      300mm
                      300mm
                      210mm
                      IK08, IP66
                      Light Grey
                      NEMA 1, 4, 4X, 12, 13
                      11.81"
                      11.81"
                      8.27"
                      ARCA IEC Series
                      ARCA 302015W NO MP
                      FIBOX ARCA 302015W NO MP
                      4140429

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. 1-Point Locking
                      3. Multipurpose
                      4. Polycarbonate
                      5. 300 mm
                      6. 200 mm
                      7. 150 mm
                      8. IP65
                      Each
                      1+
                      170,540 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      300mm
                      200mm
                      150mm
                      IP65
                      Grey
                      -
                      11.81"
                      7.87"
                      5.9"
                      ARCA IEC Series
                      ARCA 505021S
                      FIBOX ARCA 505021S
                      3973791

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Swing Handle
                      3. Multipurpose
                      4. Polycarbonate
                      5. 500 mm
                      6. 500 mm
                      7. 210 mm
                      8. IK10
                      9. IP66
                      Each
                      1+
                      276,060 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      500mm
                      500mm
                      210mm
                      IK10, IP66
                      Light Grey
                      NEMA 1, 4, 4X, 12, 13
                      19.69"
                      19.69"
                      8.27"
                      ARCA IEC Series
                      ARCA 608030W NO MP
                      FIBOX ARCA 608030W NO MP
                      4140479

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. w/ Window
                      3. Multipurpose
                      4. Polycarbonate
                      5. 600 mm
                      6. 800 mm
                      7. 300 mm
                      8. IP65
                      Each
                      1+
                      735,120 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      600mm
                      800mm
                      300mm
                      IP65
                      Grey
                      -
                      26.62"
                      31.5"
                      11.81"
                      ARCA IEC Series
                      ARCA 806030W NO MP
                      FIBOX ARCA 806030W NO MP
                      4140490

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. w/ Window
                      3. Multipurpose
                      4. Polycarbonate
                      5. 800 mm
                      6. 600 mm
                      7. 300 mm
                      8. IP65
                      Each
                      1+
                      800,730 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      800mm
                      600mm
                      300mm
                      IP65
                      Grey
                      -
                      31.5"
                      23.62"
                      11.81"
                      ARCA IEC Series
                      ARCA 406021S NO MP
                      FIBOX ARCA 406021S NO MP
                      4140456

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Swinghandle
                      3. Multipurpose
                      4. Polycarbonate
                      5. 400 mm
                      6. 600 mm
                      7. 210 mm
                      8. IP66
                      Each
                      1+
                      292,770 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      400mm
                      600mm
                      210mm
                      IP66
                      Grey
                      -
                      15.75"
                      23.62"
                      8.27"
                      ARCA IEC Series
                      ARCA 404021S NO MP
                      FIBOX ARCA 404021S NO MP
                      3973786

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Swing Handle
                      3. Multipurpose
                      4. Polycarbonate
                      5. 400 mm
                      6. 400 mm
                      7. 210 mm
                      8. IK10
                      9. IP66
                      Each
                      1+
                      211,220 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      400mm
                      400mm
                      210mm
                      IK10, IP66
                      Light Grey
                      NEMA 1, 4, 4X, 12, 13
                      15.75"
                      15.75"
                      8.27"
                      ARCA IEC Series
                      ARCA 604021W NO MP
                      FIBOX ARCA 604021W NO MP
                      4140474

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. w/ Window
                      3. Multipurpose
                      4. Polycarbonate
                      5. 600 mm
                      6. 400 mm
                      7. 210 mm
                      8. IP65
                      Each
                      1+
                      298,860 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      600mm
                      400mm
                      210mm
                      IP65
                      Grey
                      -
                      23.62"
                      15.75"
                      8.27"
                      ARCA IEC Series
                      ARCA 608030S NO MP
                      FIBOX ARCA 608030S NO MP
                      4140477

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Swinghandle
                      3. Multipurpose
                      4. Polycarbonate
                      5. 600 mm
                      6. 800 mm
                      7. 300 mm
                      8. IP66
                      Each
                      1+
                      492,590 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      600mm
                      800mm
                      300mm
                      IP66
                      Grey
                      -
                      26.62"
                      31.5"
                      11.81"
                      ARCA IEC Series
                      ARCA 403021S NO MP
                      FIBOX ARCA 403021S NO MP
                      4140444

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Swinghandle
                      3. Multipurpose
                      4. Polycarbonate
                      5. 400 mm
                      6. 300 mm
                      7. 210 mm
                      8. IP66
                      Each
                      1+
                      208,210 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      400mm
                      300mm
                      210mm
                      IP66
                      Grey
                      -
                      15.75"
                      11.81"
                      8.27"
                      ARCA IEC Series
                      ARCA 608030 NO MP
                      FIBOX ARCA 608030 NO MP
                      4140475

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Multipurpose
                      3. Polycarbonate
                      4. 600 mm
                      5. 800 mm
                      6. 300 mm
                      7. IP66
                      Each
                      1+
                      512,080 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      600mm
                      800mm
                      300mm
                      IP66
                      Grey
                      NEMA 1, 4, 4X, 12, 13
                      26.62"
                      31.5"
                      11.81"
                      ARCA IEC Series
                      ARCA 404021S
                      FIBOX ARCA 404021S
                      3973784

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. Swing Handle
                      3. Multipurpose
                      4. Polycarbonate
                      5. 400 mm
                      6. 400 mm
                      7. 210 mm
                      8. IK10
                      9. IP66
                      Each
                      1+
                      228,390 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      400mm
                      400mm
                      210mm
                      IK10, IP66
                      Light Grey
                      NEMA 1, 4, 4X, 12, 13
                      15.75"
                      15.75"
                      8.27"
                      ARCA IEC Series
                      ARCA 505021
                      FIBOX ARCA 505021
                      3973789

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. 2-Point Lock
                      3. Multipurpose
                      4. Polycarbonate
                      5. 500 mm
                      6. 500 mm
                      7. 210 mm
                      8. IK10
                      9. IP66
                      Each
                      1+
                      211,350 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      500mm
                      500mm
                      210mm
                      IK10, IP66
                      Light Grey
                      NEMA 1, 4, 4X, 12, 13
                      19.69"
                      19.69"
                      8.27"
                      ARCA IEC Series
                      ARCA 505021W NO MP
                      FIBOX ARCA 505021W NO MP
                      3973794

                      Data Sheet

                      RoHS

                      FIBOX
                      1. Plastic Enclosure
                      2. 2-Point Lock
                      3. Cover w/Window
                      4. Multipurpose
                      5. Polycarbonate
                      6. 500 mm
                      7. 500 mm
                      Each
                      1+
                      337,660 €
                      Min: 1 / Meerdere: 1
                      Multipurpose
                      Polycarbonate
                      500mm
                      500mm
                      210mm
                      IK08, IP66
                      Light Grey
                      NEMA 1, 4, 4X, 12, 13
                      19.69"
                      19.69"
                      8.27"
                      ARCA IEC Series
                      VergelijkenPrijs voorHoeveelheid
                      1-25 van 68 artikelen
                      van 3 pagina('s)