2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Heat Shrink
                      5. Standard Heat Shrink Tubing

                      SWFR X4 Series Standard Heat Shrink Tubing:

                      27 gevonden producten
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Shrink Ratio
                      I.D. Supplied - Imperial
                      I.D. Supplied - Metric
                      Shrink Tubing / Boot Colour
                      Length - Imperial
                      Length - Metric
                      I.D. Recovered Max - Imperial
                      I.D. Recovered Max - Metric
                      Shrink Tubing / Boot Material
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      EM6979-000
                      RAYCHEM - TE CONNECTIVITY EM6979-000
                      3380714

                      Data Sheet

                      RoHS

                      RAYCHEM - TE CONNECTIVITY
                      1. Heat Shrink Tubing
                      2. 2:1
                      3. 0.2 "
                      4. 10.5 mm
                      5. Black
                      6. 164 ft
                      7. 50 m
                      Reel of 1
                      Reel
                      1+
                      107,470 €
                      5+
                      96,770 €
                      10+
                      89,550 €
                      25+
                      86,070 €
                      50+
                      80,180 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      2:1
                      0.2"
                      10.5mm
                      Black
                      164ft
                      50m
                      0.39"
                      5mm
                      Zero Halogen PO (Polyolefin)
                      SWFR X4 Series
                      X4-12.0-0-FSP-SM
                      RAYCHEM - TE CONNECTIVITY X4-12.0-0-FSP-SM
                      3380715

                      Data Sheet

                      RoHS

                      RAYCHEM - TE CONNECTIVITY
                      1. Heat Shrink Tubing
                      2. 2:1
                      3. 0.51 "
                      4. 12.9 mm
                      5. Black
                      Each
                      1+
                      44,480 €
                      Min: 1 / Meerdere: 1
                      2:1
                      0.51"
                      12.9mm
                      Black
                      -
                      -
                      0.24"
                      6mm
                      Zero Halogen PO (Polyolefin)
                      SWFR X4 Series
                      X4-2.0-0-SP-SM
                      RAYCHEM - TE CONNECTIVITY X4-2.0-0-SP-SM
                      3380705

                      Data Sheet

                      RoHS

                      RAYCHEM - TE CONNECTIVITY
                      1. Heat Shrink Tubing
                      2. 2:1
                      3. 0.09 "
                      4. 2.3 mm
                      5. Black
                      Each
                      1+
                      244,390 €
                      5+
                      133,350 €
                      Min: 1 / Meerdere: 1
                      2:1
                      0.09"
                      2.3mm
                      Black
                      -
                      -
                      0.04"
                      1mm
                      Zero Halogen PO (Polyolefin)
                      SWFR X4 Series
                      X4-3.5-0-SP-SM
                      RAYCHEM - TE CONNECTIVITY X4-3.5-0-SP-SM
                      3380708

                      Data Sheet

                      RoHS

                      RAYCHEM - TE CONNECTIVITY
                      1. Heat Shrink Tubing
                      2. 2:1
                      3. 0.15 "
                      4. 3.8 mm
                      5. Black
                      Each
                      1+
                      166,770 €
                      Min: 1 / Meerdere: 1
                      2:1
                      0.15"
                      3.8mm
                      Black
                      -
                      -
                      0.07"
                      1.75mm
                      Zero Halogen PO (Polyolefin)
                      SWFR X4 Series
                      X4-3.0-0-SP-SM
                      RAYCHEM - TE CONNECTIVITY X4-3.0-0-SP-SM
                      3380707

                      Data Sheet

                      RoHS

                      RAYCHEM - TE CONNECTIVITY
                      1. Heat Shrink Tubing
                      2. 2:1
                      3. 0.13 "
                      4. 3.3 mm
                      5. Black
                      Each
                      1+
                      310,210 €
                      Min: 1 / Meerdere: 1
                      2:1
                      0.13"
                      3.3mm
                      Black
                      -
                      -
                      0.06"
                      1.5mm
                      Zero Halogen PO (Polyolefin)
                      SWFR X4 Series
                      X4-3.0-0-SP
                      TE CONNECTIVITY X4-3.0-0-SP
                      2707344

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. Heat Shrink Tubing
                      2. Very Thin Wall
                      3. Flame Retardant
                      4. 2:1
                      5. 0.13 "
                      6. 3.3 mm
                      7. Black
                      8. 656.2 ft
                      9. 200 m
                      Reel of 200
                      Reel
                      1+
                      153,470 €
                      Min: 1 / Meerdere: 1
                      2:1
                      0.13"
                      3.3mm
                      Black
                      656.2ft
                      200m
                      0.059"
                      1.5mm
                      Zero Halogen PO (Polyolefin)
                      SWFR X4 Series
                      X4-0.6-0-SP
                      RAYCHEM - TE CONNECTIVITY X4-0.6-0-SP
                      3380700

                      Data Sheet

                      RoHS

                      RAYCHEM - TE CONNECTIVITY
                      1. Heat Shrink Tubing
                      2. 2:1
                      3. 0.04 "
                      4. 0.95 mm
                      5. Black
                      Each
                      1+
                      203,310 €
                      5+
                      183,080 €
                      10+
                      169,410 €
                      25+
                      162,830 €
                      50+
                      151,690 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      2:1
                      0.04"
                      0.95mm
                      Black
                      -
                      -
                      0.01"
                      0.3mm
                      Zero Halogen PO (Polyolefin)
                      SWFR X4 Series
                      X4-1.5-0-SP-SM
                      RAYCHEM - TE CONNECTIVITY X4-1.5-0-SP-SM
                      3380704

                      Data Sheet

                      RoHS

                      RAYCHEM - TE CONNECTIVITY
                      1. Heat Shrink Tubing
                      2. 2:1
                      3. 0.07 "
                      4. 1.9 mm
                      5. Black
                      Each
                      1+
                      323,470 €
                      5+
                      286,120 €
                      10+
                      264,990 €
                      25+
                      261,530 €
                      50+
                      247,380 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      2:1
                      0.07"
                      1.9mm
                      Black
                      -
                      -
                      0.03"
                      0.75mm
                      Zero Halogen PO (Polyolefin)
                      SWFR X4 Series
                      X4-0.8-0-SP-SM
                      RAYCHEM - TE CONNECTIVITY X4-0.8-0-SP-SM
                      3380702

                      Data Sheet

                      RoHS

                      RAYCHEM - TE CONNECTIVITY
                      1. Heat Shrink Tubing
                      2. 2:1
                      3. 0.05 "
                      4. 1.2 mm
                      5. Black
                      6. 656.2 ft
                      7. 200 m
                      Reel of 1
                      Reel
                      1+
                      180,400 €
                      Min: 1 / Meerdere: 1
                      2:1
                      0.05"
                      1.2mm
                      Black
                      656.2ft
                      200m
                      0.02"
                      0.4mm
                      Zero Halogen PO (Polyolefin)
                      SWFR X4 Series
                      X4-9.0-0-SP-SM
                      RAYCHEM - TE CONNECTIVITY X4-9.0-0-SP-SM
                      3380712

                      RoHS

                      RAYCHEM - TE CONNECTIVITY
                      1. Heat Shrink Tubing
                      2. 2:1
                      3. 0.37 "
                      4. 9.5 mm
                      5. Black
                      6. 164 ft
                      7. 50 m
                      Reel of 50
                      Reel
                      1+
                      177,430 €
                      5+
                      159,770 €
                      10+
                      147,840 €
                      25+
                      142,100 €
                      50+
                      132,380 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      2:1
                      0.37"
                      9.5mm
                      Black
                      164ft
                      50m
                      0.18"
                      4.5mm
                      Zero Halogen PO (Polyolefin)
                      SWFR X4 Series
                      X4-1.0-0-SP-SM
                      RAYCHEM - TE CONNECTIVITY X4-1.0-0-SP-SM
                      3380703

                      Data Sheet

                      RoHS

                      RAYCHEM - TE CONNECTIVITY
                      1. Heat Shrink Tubing
                      2. 2:1
                      3. 0.06 "
                      4. 1.4 mm
                      5. Black
                      Each
                      1+
                      417,910 €
                      5+
                      365,670 €
                      10+
                      302,990 €
                      25+
                      271,640 €
                      50+
                      250,750 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      2:1
                      0.06"
                      1.4mm
                      Black
                      -
                      -
                      0.02"
                      0.5mm
                      Zero Halogen PO (Polyolefin)
                      SWFR X4 Series
                      X4-25.0-0-FSP-SM
                      RAYCHEM - TE CONNECTIVITY X4-25.0-0-FSP-SM
                      3380717

                      Data Sheet

                      RoHS

                      RAYCHEM - TE CONNECTIVITY
                      1. Heat Shrink Tubing
                      2. 2:1
                      3. 1.04 "
                      4. 26.4 mm
                      5. Black
                      Each
                      1+
                      297,490 €
                      5+
                      263,140 €
                      10+
                      243,700 €
                      25+
                      240,520 €
                      50+
                      227,510 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      2:1
                      1.04"
                      26.4mm
                      Black
                      -
                      -
                      0.49"
                      12.5mm
                      Zero Halogen PO (Polyolefin)
                      SWFR X4 Series
                      X4-2.5-0-SP-SM
                      RAYCHEM - TE CONNECTIVITY X4-2.5-0-SP-SM
                      3380706

                      Data Sheet

                      RoHS

                      RAYCHEM - TE CONNECTIVITY
                      1. Heat Shrink Tubing
                      2. 2:1
                      3. 0.11 "
                      4. 2.8 mm
                      5. Black
                      Each
                      1+
                      275,930 €
                      5+
                      244,070 €
                      10+
                      226,040 €
                      25+
                      223,090 €
                      50+
                      211,020 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      2:1
                      0.11"
                      2.8mm
                      Black
                      -
                      -
                      0.05"
                      1.25mm
                      Zero Halogen PO (Polyolefin)
                      SWFR X4 Series
                      X4-8.0-0-FSP-SM
                      RAYCHEM - TE CONNECTIVITY X4-8.0-0-FSP-SM
                      3380711

                      Data Sheet

                      RoHS

                      RAYCHEM - TE CONNECTIVITY
                      1. Heat Shrink Tubing
                      2. 2:1
                      3. 0.33 "
                      4. 8.5 mm
                      5. Black
                      Each
                      1+
                      92,550 €
                      5+
                      80,980 €
                      10+
                      67,100 €
                      25+
                      60,160 €
                      50+
                      55,530 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      2:1
                      0.33"
                      8.5mm
                      Black
                      -
                      -
                      0.16"
                      4mm
                      Zero Halogen PO (Polyolefin)
                      SWFR X4 Series
                      X4-9.0-0-FSP
                      RAYCHEM - TE CONNECTIVITY X4-9.0-0-FSP
                      2707348

                      Data Sheet

                      RoHS

                      RAYCHEM - TE CONNECTIVITY
                      1. Heat Shrink Tubing
                      2. Very Thin Wall
                      3. Flame Retardant
                      4. 2:1
                      5. 0.374 "
                      6. 9.5 mm
                      7. Black
                      8. 164 ft
                      9. 50 m
                      Reel of 50
                      Reel
                      1+
                      145,770 €
                      5+
                      127,550 €
                      10+
                      105,680 €
                      25+
                      94,750 €
                      50+
                      87,460 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      2:1
                      0.374"
                      9.5mm
                      Black
                      164ft
                      50m
                      0.177"
                      4.5mm
                      Zero Halogen PO (Polyolefin)
                      SWFR X4 Series
                      X4-6.0-0-SP-SM
                      RAYCHEM - TE CONNECTIVITY X4-6.0-0-SP-SM
                      3380710

                      Data Sheet

                      RoHS

                      RAYCHEM - TE CONNECTIVITY
                      1. Heat Shrink Tubing
                      2. 2:1
                      3. 0.26 "
                      4. 6.5 mm
                      5. Black
                      6. 328 ft
                      7. 100 m
                      Each
                      1+
                      266,410 €
                      5+
                      233,110 €
                      10+
                      193,150 €
                      25+
                      173,170 €
                      50+
                      159,850 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      2:1
                      0.26"
                      6.5mm
                      Black
                      328ft
                      100m
                      0.12"
                      3mm
                      Zero Halogen PO (Polyolefin)
                      SWFR X4 Series
                      X4-4.0-0-SP-SM
                      RAYCHEM - TE CONNECTIVITY X4-4.0-0-SP-SM
                      3380709

                      Data Sheet

                      RoHS

                      RAYCHEM - TE CONNECTIVITY
                      1. Heat Shrink Tubing
                      2. 2:1
                      3. 0.17 "
                      4. 4.4 mm
                      5. Black
                      Each
                      1+
                      419,590 €
                      5+
                      371,140 €
                      10+
                      343,720 €
                      25+
                      339,240 €
                      50+
                      320,880 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      2:1
                      0.17"
                      4.4mm
                      Black
                      -
                      -
                      0.08"
                      2mm
                      Zero Halogen PO (Polyolefin)
                      SWFR X4 Series
                      X4-6.0-0-SP
                      RAYCHEM - TE CONNECTIVITY X4-6.0-0-SP
                      2707347

                      Data Sheet

                      RoHS

                      RAYCHEM - TE CONNECTIVITY
                      1. Heat Shrink Tubing
                      2. Very Thin Wall
                      3. Flame Retardant
                      4. 2:1
                      5. 0.256 "
                      6. 6.5 mm
                      7. Black
                      8. 328 ft
                      9. 100 m
                      Reel of 100
                      Reel
                      1+
                      129,660 €
                      5+
                      128,770 €
                      10+
                      127,880 €
                      25+
                      127,000 €
                      50+
                      126,110 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      2:1
                      0.256"
                      6.5mm
                      Black
                      328ft
                      100m
                      0.118"
                      3mm
                      Zero Halogen PO (Polyolefin)
                      SWFR X4 Series
                      X4-2.5-0-SP
                      RAYCHEM - TE CONNECTIVITY X4-2.5-0-SP
                      2707343

                      Data Sheet

                      RoHS

                      RAYCHEM - TE CONNECTIVITY
                      1. Heat Shrink Tubing
                      2. Very Thin Wall
                      3. Flame Retardant
                      4. 2:1
                      5. 0.11 "
                      6. 2.8 mm
                      7. Black
                      8. 656.2 ft
                      9. 200 m
                      Reel of 200
                      Reel
                      1+
                      239,340 €
                      5+
                      209,420 €
                      10+
                      173,520 €
                      25+
                      155,570 €
                      50+
                      143,600 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      2:1
                      0.11"
                      2.8mm
                      Black
                      656.2ft
                      200m
                      0.049"
                      1.25mm
                      Zero Halogen PO (Polyolefin)
                      SWFR X4 Series
                      X4-18.0-0-FSP
                      RAYCHEM - TE CONNECTIVITY X4-18.0-0-FSP
                      2707350

                      Data Sheet

                      RoHS

                      RAYCHEM - TE CONNECTIVITY
                      1. Heat Shrink Tubing
                      2. Very Thin Wall
                      3. Flame Retardant
                      4. 2:1
                      5. 0.756 "
                      6. 19.2 mm
                      7. Black
                      8. 1148 ft
                      9. 350 m
                      Reel of 350
                      Reel
                      1+
                      152,330 €
                      5+
                      137,160 €
                      10+
                      126,920 €
                      25+
                      121,990 €
                      50+
                      113,650 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      2:1
                      0.756"
                      19.2mm
                      Black
                      1148ft
                      350m
                      0.354"
                      9mm
                      Zero Halogen PO (Polyolefin)
                      SWFR X4 Series
                      X4-25.0-0-FSP
                      RAYCHEM - TE CONNECTIVITY X4-25.0-0-FSP
                      2707351

                      Data Sheet

                      RoHS

                      RAYCHEM - TE CONNECTIVITY
                      1. Heat Shrink Tubing
                      2. Very Thin Wall
                      3. Flame Retardant
                      4. 2:1
                      5. 1.039 "
                      6. 26.4 mm
                      7. Black
                      8. 164 ft
                      9. 50 m
                      Reel of 50
                      Reel
                      1+
                      263,580 €
                      5+
                      237,350 €
                      10+
                      219,630 €
                      25+
                      211,090 €
                      50+
                      196,660 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      2:1
                      1.039"
                      26.4mm
                      Black
                      164ft
                      50m
                      0.492"
                      12.5mm
                      Zero Halogen PO (Polyolefin)
                      SWFR X4 Series
                      X4-2.0-0-SP-SM
                      TE CONNECTIVITY X4-2.0-0-SP-SM
                      3274742

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. HEAT-SHRINK TUBING
                      2. 2:1
                      3. BLACK
                      4. 2.3MM
                      Reel of 200
                      Reel
                      10+
                      86,280 €
                      200+
                      83,800 €
                      500+
                      82,490 €
                      Min: 10 / Meerdere: 10
                      2:1
                      0.09"
                      2.3mm
                      Black
                      0
                      -
                      0
                      1mm
                      Zero Halogen PO (Polyolefin)
                      SWFR X4 Series
                      X4-1.5-0-SP-SM
                      TE CONNECTIVITY X4-1.5-0-SP-SM
                      3274738

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      TE CONNECTIVITY
                      1. HEAT-SHRINK TUBING
                      2. 2:1
                      3. BLACK
                      4. 1.9MM
                      Reel of 200
                      Reel
                      10+
                      95,340 €
                      25+
                      90,630 €
                      50+
                      86,510 €
                      250+
                      82,400 €
                      Min: 10 / Meerdere: 10
                      2:1
                      0.07"
                      1.9mm
                      Black
                      0
                      -
                      0
                      0.75mm
                      Zero Halogen PO (Polyolefin)
                      SWFR X4 Series
                      X4-6.0-0-SP-SM
                      TE CONNECTIVITY X4-6.0-0-SP-SM
                      3274749

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      TE CONNECTIVITY
                      1. HEAT-SHRINK TUBING
                      2. 2:1
                      3. BLACK
                      4. 6.5MM
                      Reel of 100
                      Reel
                      1+
                      95,940 €
                      200+
                      93,200 €
                      500+
                      91,750 €
                      Min: 1 / Meerdere: 1
                      2:1
                      0.26"
                      6.5mm
                      Black
                      0
                      100m
                      0
                      3mm
                      Zero Halogen PO (Polyolefin)
                      SWFR X4 Series
                      X4-8.0-0-FSP-SM
                      TE CONNECTIVITY X4-8.0-0-FSP-SM
                      3274750

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      TE CONNECTIVITY
                      1. HEAT-SHRINK TUBING
                      2. 2:1
                      3. BLACK
                      4. 8.5MM
                      Reel of 50
                      Reel
                      1+
                      44,520 €
                      200+
                      43,140 €
                      500+
                      42,390 €
                      Min: 1 / Meerdere: 1
                      2:1
                      0.33"
                      8.5mm
                      Black
                      0
                      -
                      0
                      4mm
                      Zero Halogen PO (Polyolefin)
                      SWFR X4 Series
                      VergelijkenPrijs voorHoeveelheid
                      1-25 van 27 artikelen
                      van 2 pagina('s)