Hook Up Wire :
5.424 gevonden productenAlle filters
Alles uitvouwen
Fabrikant
(2246)
(88)
(174)
(211)
(127)
(8)
(432)
(25)
(36)
Cable & Wire Type
(182)
(1)
(10)
Jacket Material
(1)
(5)
(1)
(9)
(138)
(1)
(1)
(7)
Jacket Colour
(778)
(2)
(2)
(2)
(2)
(2)
(2)
(479)
External Diameter - Metric
(1)
Wire Gauge
(1)
(4)
(5)
(5)
(3)
(3)
(3)
(2)
No. of Max Strands x Strand Size
(1)
(11)
(11)
(17)
(128)
(6)
(5)
(49)
External Diameter - Imperial
(1)
Melting Temperature
(1)
Reel Length (Metric)
(1)
(1)
(105)
(8)
(2)
(4)
(12)
(41)
Weight - Metric
(1)
Verpakking
(244)
(244)
(4)
(255)
(36)
(4641)
| Vergelijken | Artikelnr. fabrikant | Ordercode | Fabrikant / Beschrijving | Beschikbaarheid | Prijs voor | Prijs (excl. BTW) | Hoeveelheid | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Melting Temperature | Reel Length (Metric) | Weight - Metric | Reel Length (Imperial) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+41,590 € 5+41,360 € 10+40,530 € 25+39,710 € | - | PTFE | Black | - | 30AWG | 7 x 38AWG | - | - | 30.5m | - | 100ft | 200°C | - | 600V | Silver Plated Copper | - | 0.813mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+40,370 € 5+39,560 € 10+38,760 € 25+37,950 € | - | PTFE | Red | - | 30AWG | 7 x 38AWG | - | - | 30.5m | - | 100ft | 200°C | 0.057mm² | 600V | Tinned Copper | - | 0.813mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+157,510 € 5+154,360 € 10+151,210 € 25+148,060 € | - | - | - | - | - | 7 x 0.32mm | - | - | 304.8m | - | 1000ft | - | 0.562mm² | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+44,680 € 5+36,230 € 10+31,170 € 25+30,550 € | - | PTFE | Blue | - | 28AWG | 7 x 0.12mm | - | - | 25m | - | 82ft | 260°C | 0.086mm² | 300V | Silver Plated Copper | - | 0.71mm | - | - | ||||||
Reel of 1 Reel | 1+25,820 € 5+24,200 € | - | PU | Unjacketed | - | 31AWG | Solid | - | - | 1430m | - | 4691.6ft | 230°C | 0.043mm² | 7kV | Copper | - | 0.224mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Reel | 1+65,950 € 5+64,630 € 10+63,310 € 25+61,990 € | - | PVC | Green, Yellow | - | - | - | - | - | 100m | - | 328ft | 70°C | 0.5mm² | 600V | Tinned Copper | - | 2.5mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 Reel | 1+62,000 € 5+60,760 € 10+59,520 € 25+58,280 € | - | Silicone | Black | - | 21AWG | 16 x 0.2mm | - | - | 100m | - | 328ft | 180°C | 0.5mm² | 300V | Tinned Copper | - | 2.1mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Reel | 1+19,340 € 5+18,950 € 10+18,570 € 25+18,180 € | - | PVC | Green | - | 22AWG | 7 x 30AWG | - | - | 30.5m | - | 100ft | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+29,100 € 5+28,520 € 10+27,940 € 25+27,350 € | - | - | - | - | - | 7 x 34AWG | - | - | 30.5m | - | 100ft | - | 0.13mm² | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+84,930 € 5+83,230 € 10+81,530 € 25+79,830 € | - | PVC | Black | - | 20AWG | - | - | - | 100m | - | 328ft | 70°C | 0.75mm² | 600V | Tinned Copper | - | 2.7mm | - | MULTI-STANDARD SC 2.1 Series | ||||||
1204344 RoHS | Reel of 1 Reel | 1+169,960 € 5+166,560 € 10+163,160 € 25+159,760 € | - | PVC | Green, Yellow | - | 14AWG | 50 x 0.255mm | - | - | 100m | - | 328ft | 80°C | 2.5mm² | 750V | Copper | - | 4.1mm | CE, HAR | H07V-K Series | |||||
Reel of 1 Reel | 1+18,120 € 5+16,710 € 10+16,380 € 25+16,040 € | - | Unjacketed | - | - | 22AWG | Solid | - | - | 30.5m | - | 100ft | 200°C | 0.33mm² | - | Tinned Copper | - | 0.65mm | - | - | ||||||
Reel of 1 Reel | 1+113,320 € 5+86,970 € 10+78,770 € 25+70,560 € | - | TPE | Red | - | - | 651 x 0.07mm | - | - | 25m | - | 82ft | 90°C | 2.5mm² | 750V | Copper | - | 3.6mm | - | - | ||||||
Reel of 1 Reel | 1+544,970 € 5+442,140 € 10+433,300 € 25+424,450 € | - | Silicone Rubber | Transparent | - | 4AWG | 6496 x 0.07mm | - | - | 10m | - | 32ft | 90°C | 25mm² | 1.5kV | Copper | - | 11.9mm | - | SiliStrom Series | ||||||
Reel of 1 Reel | 1+22,140 € 5+20,840 € | - | - | Unjacketed | - | 15AWG | Solid | - | - | 32m | - | 105ft | 155°C | 2.08mm² | - | Tinned Copper | - | 1.5mm | BS 4520, BS 60317/20 | ECW | ||||||
Reel of 1 Reel | 1+26,440 € 5+24,780 € | - | - | Unjacketed | - | 32AWG | Solid | - | - | 1850m | - | 6069ft | 200°C | 0.036mm² | 7kV | Copper | - | 0.2mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Reel | 1+60,220 € 5+59,020 € 10+57,810 € 25+56,610 € | - | Silicone | White | - | 21AWG | 16 x 0.2mm | - | - | 100m | - | 328ft | 180°C | 0.5mm² | 300V | Tinned Copper | - | 2.1mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Reel | 1+34,570 € 5+33,880 € 10+33,190 € 25+32,500 € | - | MPPE | Red | - | 18AWG | 16 x 30AWG | - | - | 30.5m | - | 100ft | 105°C | 0.82mm² | 600V | Tinned Copper | - | 1.702mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | ||||||
Reel of 1 Reel | 1+68,990 € 5+67,610 € 10+66,230 € 25+64,850 € | - | PVC | Black | - | 24AWG | 7 x 32AWG | - | - | 304.8m | - | 1000ft | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.448mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+69,220 € 5+67,840 € 10+66,450 € 25+65,070 € | - | PVC | Blue | - | 24AWG | 7 x 0.2mm | - | - | 304.8m | - | 1000ft | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.448mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+59,430 € 5+58,240 € 10+57,050 € 25+55,860 € | - | PVC | Red | - | 20AWG | - | - | - | 100m | - | 328ft | 70°C | 0.75mm² | 600V | Tinned Copper | - | 2.7mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 Reel | 1+57,420 € 5+46,550 € 10+40,070 € 25+39,270 € | - | PTFE | White | - | 26AWG | 7 x 0.15mm | - | - | 25m | - | 82ft | 190°C | 0.124mm² | 300V | Silver Plated Copper | - | 0.8mm | - | - | ||||||
Reel of 1 Reel | 1+22,810 € 5+16,590 € 10+14,670 € 25+12,740 € | - | PVC | Red | - | 17AWG | 258 x 0.07mm | - | - | 5m | - | 16ft | 70°C | 1mm² | 1.5kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Reel | 1+26,460 € 5+20,850 € 10+18,590 € 25+15,990 € | - | Silicone Rubber | Black | - | 20AWG | 256 x 0.05mm | - | - | 5m | - | 16ft | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Reel | 1+137,600 € 5+134,690 € 10+131,430 € 25+128,540 € | - | PVDF | White | - | 20AWG | 19 x 0.2mm | - | - | 100m | - | 328ft | 150°C | 0.62mm² | 600V | Tinned Copper | - | 1.4mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | ||||||