Hook Up Wire :
5.463 gevonden productenAlle filters
Alles uitvouwen
Fabrikant
(2246)
(88)
(213)
(211)
(127)
(8)
(432)
(25)
(36)
Cable & Wire Type
(182)
(4)
(3)
(10)
Jacket Material
(1)
(5)
(1)
(9)
(150)
(1)
(1)
(7)
Jacket Colour
(792)
(2)
(2)
(2)
(2)
(2)
(2)
(480)
External Diameter - Metric
(1)
Wire Gauge
(1)
(4)
(5)
(5)
(3)
(3)
(3)
(2)
No. of Max Strands x Strand Size
(1)
(11)
(11)
(17)
(128)
(6)
(5)
(49)
External Diameter - Imperial
(1)
Reel Length (Imperial)
(3)
(6)
(104)
(8)
(18)
(20)
(19)
(125)
Melting Temperature
(1)
Weight - Metric
(1)
Verpakking
(245)
(282)
(4)
(255)
(36)
(4641)
| Vergelijken | Artikelnr. fabrikant | Ordercode | Fabrikant / Beschrijving | Beschikbaarheid | Prijs voor | Prijs (excl. BTW) | Hoeveelheid | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Reel Length (Imperial) | Melting Temperature | Weight - Metric | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+169,960 € 5+166,560 € 10+163,160 € 25+159,760 € | - | PVC | Blue | - | 14AWG | - | - | 328ft | - | - | 100m | 80°C | 2.5mm² | 750V | Copper | - | 4.1mm | CE, HAR | H07V-K Series | ||||||
Reel of 1 Reel | 1+102,970 € 5+100,910 € 10+98,850 € 25+96,790 € | - | PVC | Black | - | 16AWG | 30 x 0.255mm | - | 328ft | - | - | 100m | 80°C | 1.5mm² | 750V | Copper | - | 3.4mm | CE, HAR | H07V-K Series | ||||||
Reel of 1 Reel | 1+101,470 € 5+99,440 € 10+97,410 € 25+95,380 € | - | PTFE | Red | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | 0.242mm² | 250V | Silver Plated Copper | - | 0.914mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+320,320 € 5+259,880 € 10+254,680 € 25+249,480 € | - | - | - | - | 20AWG | 19 x 0.2mm | - | 328ft | - | - | 100m | 190°C | 0.597mm² | 300V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 Reel | 1+52,470 € 5+51,420 € 10+50,370 € 25+49,320 € | - | PTFE | Green | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 200°C | 0.229mm² | 600V | Tinned Copper | - | 1.14mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
1 Metre | 1+0,385 € 10+0,372 € | - | PVC | Black | - | 24AWG | 14 x 0.15mm | - | - | - | - | - | 70°C | 0.25mm² | 900V | Copper | - | 1.3mm | - | LiY Series | ||||||
Reel of 1 Reel | 1+94,510 € 5+92,620 € 10+90,730 € 25+88,840 € | - | - | - | - | - | 7 x 0.2mm | - | 1000ft | - | - | 304.8m | - | 0.229mm² | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+81,690 € 5+80,060 € 10+78,420 € 25+76,790 € | - | Silicone | Red | - | 19AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 0.75mm² | 300V | Tinned Copper | - | 2.4mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Reel | 1+129,430 € 5+99,330 € 10+89,960 € 25+80,590 € | - | PVC | Black | - | 14AWG | 651 x 0.07mm | - | 82ft | - | - | 25m | 70°C | 2.5mm² | 1.5kV | Copper | - | 4mm | - | - | ||||||
Reel of 1 Reel | 1+280,390 € 5+274,780 € 10+269,170 € 25+263,570 € | - | MPPE | Green, Yellow | - | 10AWG | 105 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 5.26mm² | 600V | Tinned Copper | - | 3.4mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire Series | ||||||
Reel of 1 Reel | 1+46,500 € 5+45,570 € 10+44,640 € 25+43,710 € | - | Silicone | Blue | - | 24AWG | - | - | 328ft | - | - | 100m | 180°C | 0.25mm² | 300V | Tinned Copper | - | 1.9mm | - | OLFLEX HEAT 180 SiF Series | ||||||
1333221 RoHS | Reel of 1 Reel | 1+163,400 € 5+150,060 € | - | LSZH | Green, Yellow | - | - | 7 x 1.04mm | - | 328ft | - | - | 100m | - | 6mm² | 450V | Copper | - | 5.4mm | - | - | |||||
Reel of 1 Reel | 1+45,010 € 5+35,460 € 10+31,620 € 25+27,210 € | - | PTFE | Pink | - | 26AWG | Solid | - | 82ft | - | - | 25m | 190°C | 0.128mm² | 300V | Silver Plated Copper | - | 0.75mm | - | - | ||||||
Reel of 1 Reel | 1+29,150 € 5+28,570 € 10+27,980 € 25+27,400 € | - | PVC | Black | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 105°C | 0.09mm² | 600V | Tinned Copper | - | 0.889mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 Reel | 1+319,580 € 5+313,190 € 10+306,800 € 25+300,410 € | - | PTFE | Black | - | 14AWG | 19 x 27AWG | - | 100ft | - | - | 30.5m | 200°C | 1.94mm² | 600V | Silver Plated Copper | - | 2.41mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+169,290 € 5+167,560 € 10+152,900 € 25+141,980 € | - | PVDF | Yellow | - | 22AWG | 19 x 0.16mm | - | 328ft | - | - | 100m | 150°C | 0.4mm² | 600V | Tinned Copper | - | 1.19mm | - | SPEC 44 Series | ||||||
Reel of 1 Reel | 1+140,680 € 5+137,870 € 10+135,050 € 25+132,240 € | - | PTFE | Black | - | 20AWG | Solid | - | 100ft | - | - | 30.5m | 200°C | 0.52mm² | 600V | Silver Plated Copper | - | 1.321mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+265,860 € 5+260,540 € 10+255,230 € 25+249,910 € | - | - | - | - | - | 26 x 0.255mm | - | 1000ft | - | - | 304.8m | - | 1.326mm² | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+90,360 € 5+86,940 € 10+85,200 € 25+83,460 € | - | PVDF | White | - | 28AWG | 7 x 36AWG | - | 328ft | - | - | 100m | 150°C | 0.089mm² | 600V | Tinned Copper | - | 0.76mm | - | Spec 44 Series | ||||||
Reel of 1 Reel | 1+59,860 € 5+48,540 € 10+41,760 € 25+40,920 € | - | - | - | - | - | 7 x 0.2mm | - | 82ft | - | - | 25m | 190°C | 0.22mm² | 600V | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Reel | 1+195,590 € 5+191,680 € 10+187,770 € 25+183,850 € | - | - | - | - | - | 26 x 30AWG | - | 1000ft | - | - | 304.8m | - | 1.326mm² | - | - | - | - | - | - | ||||||
Reel of 1 Reel | 1+140,370 € 5+137,560 € 10+134,760 € 25+131,950 € | - | PVC | Green, Yellow | - | 16AWG | - | - | 328ft | - | - | 100m | 70°C | 1.5mm² | 600V | Tinned Copper | - | 3.1mm | - | OLFLEX Series | ||||||
Reel of 1 Reel | 1+76,230 € 5+74,710 € 10+73,180 € 25+71,660 € | - | PVC | Brown | - | - | 32 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 1mm² | 300V | Copper | - | 2.6mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Reel | 1+30,540 € 5+29,930 € 10+29,320 € 25+28,710 € | - | PVC | Red | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 105°C | 0.14mm² | 600V | Tinned Copper | - | 0.991mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 Reel | 1+40,940 € 5+40,120 € 10+39,300 € 25+38,480 € | - | MPPE | Red | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 1.3mm² | 600V | Tinned Copper | - | 2.057mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||