0
0 artikelen0,00 €
excl. BTW
excl. BTW

Hook Up Wire :

5.463 gevonden producten

Alle filters

Alles uitvouwen
Vergelijken
Artikelnr. fabrikant
Ordercode
Fabrikant / Beschrijving
Beschikbaarheid
Prijs voor
Prijs (excl. BTW)
Hoeveelheid
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
2501440

RoHS

Reel of 1
Reel
1+129,860 €
5+119,260 €
-
PVC
Blue
-
12AWG
56 x 0.3mm
-
328ft
-
-
100m
105°C
4mm²
600V
Copper
-
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501430

RoHS

Reel of 1
Reel
1+192,170 €
5+176,480 €
-
PVC
Black
-
10AWG
84 x 0.3mm
-
328ft
-
-
100m
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501444

RoHS

Reel of 1
Reel
1+30,630 €
5+28,820 €
-
PVC
Brown
-
21AWG
16 x 0.2mm
-
328ft
-
-
100m
105°C
0.5mm²
600V
Copper
-
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501484

RoHS

Reel of 1
Reel
1+47,700 €
5+42,800 €
-
PVC
Green, Yellow
-
18AWG
30 x 0.2mm
-
328ft
-
-
100m
105°C
1mm²
600V
Copper
-
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501439

RoHS

Reel of 1
Reel
1+96,240 €
5+86,850 €
-
PVC
Blue
-
14AWG
50 x 0.25mm
-
328ft
-
-
100m
105°C
2.5mm²
600V
Copper
-
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501535

RoHS

Reel of 1
Reel
1+30,630 €
5+28,820 €
-
PVC
White
-
21AWG
16 x 0.2mm
-
328ft
-
-
100m
105°C
0.5mm²
600V
Copper
-
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2465014

RoHS

Reel of 1
Reel
1+44,900 €
5+40,290 €
-
PVC
Red
-
-
24 x 0.19mm
-
328ft
-
-
100m
70°C
0.75mm²
500V
Copper
-
2.4mm
-
-
2465016

RoHS

Reel of 1
Reel
1+80,390 €
5+72,550 €
-
PVC
Red
-
-
30 x 0.24mm
-
328ft
-
-
100m
70°C
1.5mm²
750V
Copper
-
2.9mm
-
-
2919588

RoHS

Reel of 1
Reel
1+26,030 €
5+24,500 €
-
PVC
Red
-
28AWG
7 x 0.127mm
-
1000ft
-
-
305m
80°C
-
30V
Tinned Copper
-
0.9mm
UL 1571
-
2919568

RoHS

Reel of 1
Reel
1+19,290 €
5+18,150 €
-
PVC
Yellow
-
28AWG
7 x 0.127mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.2mm
UL 1569
-
2886514

RoHS

Reel of 1
Reel
1+149,640 €
5+114,850 €
10+104,010 €
25+93,170 €
-
Silicone
Red
-
9AWG
1548 x 0.07mm
-
32.8ft
-
-
10m
150°C
6mm²
1.5kV
Tinned Copper
-
6.2mm
-
SiliStrom Series
2886513

RoHS

Pack of 1
1+149,640 €
5+114,850 €
10+104,010 €
25+93,170 €
Hook-Up Wire
Silicone
Black
-
9AWG
1548 x 0.07mm
-
32.8ft
-
-
10m
150°C
6mm²
1.5kV
Tinned Copper
-
6.2mm
-
SiliStrom Series
2886516

RoHS

Pack of 1
1+177,520 €
5+136,240 €
10+123,390 €
25+110,530 €
-
Silicone
Transparent
-
9AWG
1548 x 0.07mm
-
32.8ft
-
-
10m
150°C
6mm²
1.5kV
Tinned Copper
-
6.2mm
-
SiliStrom Series
2919527

RoHS

Reel of 1
Reel
1+27,130 €
5+25,530 €
-
PVC
Red
-
26AWG
7 x 0.16mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1mm
UL 1061
-
2919535

RoHS

Reel of 1
Reel
1+102,760 €
5+92,730 €
-
PVC
Yellow, Green
-
18AWG
34 x 0.18mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
2mm
UL 1569
-
3253807

RoHS

Each
1+19,790 €
5+18,620 €
10+16,240 €
25+14,390 €
-
PVC
Red
-
-
1 x 0.6mm
-
328ft
-
-
100m
85°C
0.28mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
2778529

RoHS

Reel of 1
Reel
1+157,360 €
5+120,760 €
10+109,370 €
25+97,980 €
Hook-Up Wire
ETFE
White
-
22AWG
19 x 34AWG
-
328ft
-
-
100m
150°C
-
600V
Tinned Copper
-
1.37mm
MIL-W-22759/16
-
2829330

RoHS

Each
1+23,540 €
3+22,380 €
10+21,000 €
-
PVC
Red
-
18AWG
65 x 36AWG
-
50ft
-
-
15.24m
105°C
-
5kV
Tinned Copper
-
3.6mm
-
6734 Series
2986725

RoHS

Reel of 1
Reel
1+53,130 €
5+47,690 €
-
PVC
Red
-
22AWG
17 x 0.16mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.6mm
UL 1007
-
3253815

RoHS

Each
1+19,430 €
5+18,760 €
10+16,000 €
25+13,950 €
-
PVC
Green
-
23AWG
7 x 0.2mm
-
328ft
-
-
100m
85°C
0.22mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
2986785

RoHS

Reel of 1
Reel
1+34,710 €
5+31,150 €
-
PVC
Black
-
24AWG
11 x 0.16mm
-
1000ft
-
-
305m
105°C
-
300V
Tinned Copper
-
1.4mm
UL 1569
-
3253799

RoHS

Each
1+20,530 €
5+19,820 €
10+16,900 €
25+14,740 €
-
PVC
White
-
-
1 x 0.6mm
-
328ft
-
-
100m
85°C
0.28mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3253811

RoHS

Each
1+18,940 €
5+18,290 €
10+15,600 €
25+13,600 €
-
PVC
White
-
23AWG
7 x 0.2mm
-
328ft
-
-
100m
85°C
0.22mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
2812763

RoHS

Reel of 1
Reel
1+24,150 €
5+23,670 €
10+23,180 €
25+22,700 €
-
PVC
Grey
-
22AWG
Solid
-
100ft
-
-
30.5m
105°C
0.324mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
3253803

RoHS

Each
1+19,790 €
5+18,620 €
10+16,240 €
25+14,390 €
-
PVC
Green
-
-
1 x 0.6mm
-
328ft
-
-
100m
85°C
0.28mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
476-500 van 5463 artikelen
van 219 pagina('s)

topfabrikanten

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT