0
0 artikelen0,00 €
excl. BTW
excl. BTW

Hook Up Wire :

5.423 gevonden producten

Alle filters

Alles uitvouwen
Vergelijken
Artikelnr. fabrikant
Ordercode
Fabrikant / Beschrijving
Beschikbaarheid
Prijs voor
Prijs (excl. BTW)
Hoeveelheid
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
3375151

RoHS

Reel of 1
Reel
1+10,660 €
3+10,110 €
-
PVC
Yellow
-
24AWG
7 x 0.2mm
-
328.08ft
-
-
100m
70°C
0.22mm²
-
Tinned Copper
-
1.3mm
-
-
3536196

RoHS

Reel of 1
Reel
1+52,660 €
5+47,870 €
-
PVC
Black
-
17AWG
32 x 0.2mm
-
328ft
-
-
100m
85°C
1mm²
1.5kV
Tinned Annealed Copper
-
2.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3536110

RoHS

Reel of 1
Reel
1+32,490 €
5+30,580 €
-
PVC
Orange
-
20AWG
16 x 0.2mm
-
328ft
-
-
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3374585

RoHS

CONCORDIA TECHNOLOGIES
Reel of 1
Reel
1+3,360 €
3+3,070 €
-
PVC
Red
-
20AWG
16 x 0.2mm
-
32.8ft
-
-
10m
70°C
0.5mm²
-
Tinned Copper
-
1.65mm
-
-
3536167

RoHS

Reel of 1
Reel
1+37,330 €
5+33,500 €
-
PVC
Red
-
18AWG
24 x 0.2mm
-
328ft
-
-
100m
85°C
0.75mm²
1kV
Tinned Annealed Copper
-
2.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536116

RoHS

Reel of 1
Reel
1+31,640 €
5+29,780 €
-
PVC
White
-
20AWG
16 x 0.2mm
-
328ft
-
-
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536136

RoHS

Reel of 1
Reel
1+33,370 €
5+31,400 €
-
PVC
Black, Orange
-
20AWG
16 x 0.2mm
-
328ft
-
-
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536112

RoHS

Reel of 1
Reel
1+28,400 €
5+26,730 €
-
PVC
Green
-
20AWG
16 x 0.2mm
-
328ft
-
-
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536107

RoHS

Reel of 1
Reel
1+31,640 €
5+29,780 €
-
PVC
Black
-
20AWG
16 x 0.2mm
-
328ft
-
-
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3375130

RoHS

Reel of 1
Reel
1+1,780 €
3+1,610 €
-
PVC
Black
-
24AWG
7 x 0.2mm
-
32.8ft
-
-
10m
70°C
0.22mm²
-
Tinned Copper
-
1.3mm
-
-
3536198

RoHS

Reel of 1
Reel
1+49,640 €
5+44,550 €
-
PVC
Red
-
17AWG
32 x 0.2mm
-
328ft
-
-
100m
85°C
1mm²
1.5kV
Tinned Annealed Copper
-
2.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3
3375139

RoHS

Reel of 1
Reel
1+12,120 €
3+11,510 €
-
PVC
Green
-
24AWG
7 x 0.2mm
-
328.08ft
-
-
100m
70°C
0.22mm²
-
Tinned Copper
-
1.3mm
-
-
3536149

RoHS

Reel of 1
Reel
1+34,700 €
5+32,660 €
-
PVC
Green, Yellow
-
-
16 x 0.2mm
-
328ft
-
-
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536078

RoHS

Reel of 1
Reel
1+69,300 €
5+62,540 €
-
PVC
Red
-
23AWG
7 x 0.2mm
-
1640ft
-
-
500m
85°C
0.22mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536115

RoHS

Reel of 1
Reel
1+28,730 €
5+27,040 €
-
PVC
Grey
-
20AWG
16 x 0.2mm
-
328ft
-
-
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3375136

RoHS

Reel of 1
Reel
1+12,120 €
3+11,510 €
-
PVC
Blue
-
24AWG
7 x 0.2mm
-
328.08ft
-
-
100m
70°C
0.22mm²
-
Tinned Copper
-
1.3mm
-
-
3536164

RoHS

Reel of 1
Reel
1+40,120 €
5+36,010 €
-
PVC
Black
-
18AWG
24 x 0.2mm
-
328ft
-
-
100m
85°C
0.75mm²
1kV
Tinned Annealed Copper
-
2.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536080

RoHS

Reel of 1
Reel
1+61,990 €
5+55,940 €
-
PVC
Yellow
-
23AWG
7 x 0.2mm
-
1640ft
-
-
500m
85°C
0.22mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536113

RoHS

Reel of 1
Reel
1+31,940 €
5+30,060 €
-
PVC
Blue
-
20AWG
16 x 0.2mm
-
328ft
-
-
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536108

RoHS

Reel of 1
Reel
1+28,400 €
5+26,730 €
-
PVC
Brown
-
20AWG
16 x 0.2mm
-
328ft
-
-
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3375144

RoHS

Reel of 1
Reel
1+11,660 €
3+11,040 €
-
PVC
Red
-
24AWG
7 x 0.2mm
-
328.08ft
-
-
100m
70°C
0.22mm²
-
Tinned Copper
-
1.3mm
-
-
3498379

RoHS

Each
1+1,500 €
3+1,380 €
-
PVC
Black
-
24AWG
133 x 0.07mm
-
16.4ft
-
-
5m
70°C
0.5mm²
500V
Copper
-
2.3mm
BS 5099, BS 7655
-
3536109

RoHS

Reel of 1
Reel
1+32,710 €
5+30,780 €
-
PVC
Red
-
20AWG
16 x 0.2mm
-
328ft
-
-
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3375131

RoHS

Reel of 1
Reel
1+11,260 €
3+10,700 €
-
PVC
Black
-
24AWG
7 x 0.2mm
-
328.08ft
-
-
100m
70°C
0.22mm²
-
Tinned Copper
-
1.3mm
-
-
3536111

RoHS

Reel of 1
Reel
1+32,730 €
5+30,810 €
-
PVC
Yellow
-
20AWG
16 x 0.2mm
-
328ft
-
-
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
526-550 van 5423 artikelen
van 217 pagina('s)

topfabrikanten

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT