Hook Up Wire :
5.423 gevonden productenAlle filters
Alles uitvouwen
Fabrikant
(2246)
(88)
(174)
(211)
(127)
(8)
(432)
(25)
(36)
Cable & Wire Type
(156)
(1)
(10)
Jacket Material
(1)
(5)
(1)
(9)
(138)
(1)
(1)
(7)
Jacket Colour
(777)
(2)
(2)
(2)
(2)
(2)
(2)
(478)
External Diameter - Metric
(1)
Wire Gauge
(1)
(4)
(5)
(5)
(3)
(3)
(3)
(2)
No. of Max Strands x Strand Size
(1)
(11)
(11)
(17)
(128)
(6)
(5)
(49)
External Diameter - Imperial
(1)
Reel Length (Imperial)
(2)
(6)
(99)
(8)
(18)
(20)
(19)
(83)
Melting Temperature
(1)
Weight - Metric
(1)
Verpakking
(244)
(244)
(4)
(255)
(36)
(4640)
| Vergelijken | Artikelnr. fabrikant | Ordercode | Fabrikant / Beschrijving | Beschikbaarheid | Prijs voor | Prijs (excl. BTW) | Hoeveelheid | Cable & Wire Type | Jacket Material | Jacket Colour | External Diameter - Metric | Wire Gauge | No. of Max Strands x Strand Size | External Diameter - Imperial | Reel Length (Imperial) | Melting Temperature | Weight - Metric | Reel Length (Metric) | Operating Temperature Max | Conductor Area CSA | Voltage Rating | Conductor Material | Outside Diameter | External Diameter | Approval Specification | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+72,250 € 5+65,200 € | - | PVC | Black | - | 20AWG | 21 x 0.18mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.8mm | UL 1007 | - | ||||||
Reel of 1 Reel | 1+34,710 € 5+31,150 € | - | PVC | Blue | - | 24AWG | 11 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.4mm | UL 1007 | - | ||||||
1 Metre | 1+6,800 € 10+6,580 € 25+6,120 € | - | PVC | Blue, Grey | - | - | - | - | - | - | - | - | 70°C | 25mm² | 500V | Copper | - | 11.1mm | BS 6004, IEC 60332-1-2 | - | ||||||
Reel of 1 Reel | 1+336,760 € 5+330,020 € 10+323,290 € 25+316,550 € | - | PTFE | Black | - | 30AWG | 7 x 38AWG | - | 1000ft | - | - | 305m | 200°C | 0.06mm² | 250V | Silver Plated Copper | - | 0.61mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+34,710 € 5+31,150 € | - | PVC | Yellow, Green | - | 24AWG | 11 x 0.16mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.4mm | UL 1007 | - | ||||||
Reel of 1 Reel | 1+23,400 € 5+22,020 € | - | PVC | Yellow | - | 28AWG | 7 x 0.127mm | - | 1000ft | - | - | 305m | 80°C | - | 30V | Tinned Copper | - | 0.9mm | UL 1571 | - | ||||||
Reel of 1 Reel | 1+74,800 € 5+67,500 € | - | PVC | Yellow, Green | - | 20AWG | 21 x 0.18mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.5mm | UL 1061 | - | ||||||
Reel of 1 Reel | 1+50,990 € 5+45,760 € | - | PVC | Yellow | - | 22AWG | 17 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.6mm | UL 1007 | - | ||||||
Reel of 1 Reel | 1+744,410 € 5+729,520 € 10+714,630 € 25+699,750 € | - | PTFE | Black | - | 22AWG | 19 x 34AWG | - | 1000ft | - | - | 305m | 200°C | 0.385mm² | 600V | Tinned Copper | - | 1.3mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+18,330 € 5+17,960 € 10+17,600 € 25+17,230 € | - | PVC | Brown | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | - | 1.75mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Each | 1+20,530 € 5+19,820 € 10+16,900 € 25+14,740 € | - | PVC | Orange | - | - | 1 x 0.6mm | - | 328ft | - | - | 100m | 85°C | 0.28mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Reel | 1+34,020 € 5+33,340 € 10+32,660 € 25+31,980 € | - | PVC | Yellow | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 1.326mm² | 300V | Copper | - | 2.34mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+79,130 € 5+71,410 € | - | PVC | Black | - | 20AWG | 21 x 0.18mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.5mm | UL 1061 | - | ||||||
Reel of 1 Reel | 1+407,920 € 5+381,790 € 10+371,570 € 25+363,690 € | - | ETFE | Black | - | 16AWG | 19 x 29AWG | - | 328ft | - | - | 100m | 150°C | 1.31mm² | 600V | Tinned Copper | - | 1.73mm | - | Spec 55 Series | ||||||
Reel of 1 Reel | 1+18,330 € 5+17,960 € 10+17,600 € 25+17,230 € | - | PVC | Green | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.51mm² | 300V | Copper | - | 1.803mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+18,510 € 5+17,420 € | - | PVC | Green | - | 28AWG | 7 x 0.127mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.2mm | UL 1569 | - | ||||||
Reel of 1 Reel | 1+34,710 € 5+31,150 € | - | PVC | Blue | - | 24AWG | 11 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.4mm | UL 1569 | - | ||||||
1 Metre | 1+0,941 € 10+0,910 € 25+0,879 € 50+0,816 € | - | PVC | Green, Yellow | - | - | 7 x 0.53mm | - | 3.3ft | - | - | 1m | 70°C | 1.5mm² | 750V | Copper | - | 2.9mm | BS EN 50525-2-31, BS EN/IEC 60332-1-2 | Pro Power 6491X / H07V-R | ||||||
Reel of 1 Reel | 1+34,710 € 5+31,150 € | - | PVC | White | - | 24AWG | 11 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.4mm | UL 1569 | - | ||||||
Reel of 1 Reel | 1+157,120 € 5+153,980 € 10+150,840 € 25+147,690 € | - | PVC | Red | - | 18AWG | Solid | - | 1000ft | - | - | 305m | 105°C | 0.82mm² | 300V | Tinned Copper | - | 1.83mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+251,260 € 5+216,200 € 10+175,400 € 25+171,890 € | - | PTFE | Black | - | 22AWG | 19 x 34AWG | - | 328ft | - | - | 100m | 200°C | - | 600V | Silver Plated Copper | - | 1.37mm | MIL-W-16878/4 (Type E) | MIL-W-16878 Wire | ||||||
Reel of 1 Reel | 1+26,030 € 5+24,500 € | - | PVC | Blue | - | 28AWG | 7 x 0.127mm | - | 1000ft | - | - | 305m | 80°C | - | 30V | Tinned Copper | - | 0.9mm | UL 1571 | - | ||||||
Reel of 1 Reel | 1+59,950 € 5+53,800 € | - | PVC | Black | - | 22AWG | 17 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 600V | Tinned Copper | - | 2.3mm | UL 1015 | Pro Power UL1015 | ||||||
5 Metre | 1+15,720 € 5+12,560 € 10+11,430 € 25+10,190 € | - | PVC | Black | - | 17AWG | 259 x 0.07mm | - | 16.4ft | - | - | 5m | 70°C | 1mm² | 750V | Copper | - | 2.7mm | - | FlexiVolt-E Series | ||||||
Reel of 1 Reel | 1+99,910 € 5+97,910 € 10+95,910 € 25+93,920 € | - | PTFE | Red | - | 18AWG | 19 x 30AWG | - | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | - | 1.73mm | UL VW-1 | - | ||||||