NRCE Series NTC Thermistors:
2.836 gevonden productenVind een enorm aanbod van NTC Thermistors in Farnell België. We hebben een grote selectie van NTC Thermistors op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Eaton Bussmann, Vishay, Amphenol Advanced Sensors, Epcos & Panasonic.
Weergeven
Koper
Ingenieur
Fabrikant
Length
Thermistor Type
Sensing Temperature Min
Resistance (25°C)
External Diameter
Sensing Temperature Max
Measured Temperature Min
Thermistor Mounting
Probe/Pocket Body Material
Resistance
Resistance Tolerance (25°C)
Measured Temperature Max
Product Range
Thermistor Case Style
Resistance @ 0°C
NTC Mounting
Lead Length - Imperial
Thermistor Terminals
B-Constant
Lead Length - Metric
B-Constant Tolerance
Probe Length - Imperial
NTC Case Size
Probe Length - Metric
Probe Diameter - Imperial
Thermal Time Constant (in Air)
Probe Material
Probe Diameter - Metric
Probe Diameter
Lead Length
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 10+ 0,346 € 100+ 0,291 € 500+ 0,262 € 2500+ 0,217 € 5000+ 0,195 € Meer prijzen... | Min: 10 / Meerdere: 10 | - | NTC | - | 47kohm | - | - | - | SMD | - | - | ± 1% | - | NTCS | 0402 [1005 Metric] | - | Surface Mount | - | - | 4075K | - | ± 3% | - | 0402 [1005 Metric] | - | - | 5s | - | - | - | - | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 14,480 € 10+ 10,380 € 20+ 9,580 € | Min: 1 / Meerdere: 1 | - | NTC | - | 300kohm | - | - | - | Through Hole | - | - | - | - | 44000 | - | - | Through Hole | - | Radial Leaded | 4462K | - | ± 0.8% | - | - | - | - | 10s | - | - | - | 76mm | - | - | - | - | |||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 55,900 € 10+ 43,820 € 20+ 42,940 € | Min: 1 / Meerdere: 1 | - | Bead, Radial Leaded | - | 22kohm | - | - | - | Through Hole | - | - | ± 15% | - | AB Series | - | - | Through Hole | - | Wire Leaded | 3500K | - | - | - | - | - | - | - | - | - | - | 1.4mm | - | - | - | - | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 8,560 € 10+ 7,260 € | Min: 1 / Meerdere: 1 | - | Bead, Radial Leaded | - | 5kohm | - | - | - | Through Hole | - | - | ± 0.2°C | - | DC95 Series | - | - | Through Hole | - | Wire Leaded | 3969K | - | - | - | - | - | - | 10s | - | - | - | 38.1mm | -80°C | 150°C | - | - | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 61,070 € | Min: 1 / Meerdere: 1 | - | Bead, Radial Leaded | - | 22kohm | - | - | - | Through Hole | - | - | ± 15% | - | AB Series | - | - | Through Hole | - | Wire Leaded | 3500K | - | - | - | - | - | - | - | - | - | - | 2.29mm | - | - | - | - | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 9,230 € 10+ 7,820 € | Min: 1 / Meerdere: 1 | - | Bead, Radial Leaded | - | 2kohm | - | - | - | Through Hole | - | - | ± 0.2°C | - | DC95 Series | - | - | Through Hole | - | Wire Leaded | 3969K | - | - | - | - | - | - | 10s | - | - | - | 38.1mm | -80°C | 150°C | - | - | ||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 100+ 0,291 € 500+ 0,262 € 2500+ 0,217 € 5000+ 0,195 € 10000+ 0,178 € | Min: 100 / Meerdere: 10 | - | NTC | - | 47kohm | - | - | - | SMD | - | - | ± 1% | - | NTCS | 0402 [1005 Metric] | - | Surface Mount | - | - | 4075K | - | ± 3% | - | 0402 [1005 Metric] | - | - | 5s | - | - | - | - | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
3238394 | AMPHENOL ADVANCED SENSORS | Each | 5+ 2,870 € 50+ 2,390 € 250+ 2,270 € 500+ 1,910 € 1000+ 1,870 € | Min: 5 / Meerdere: 5 | - | Bead, Radial Leaded | - | 10kohm | - | - | - | Through Hole | - | - | ± 5% | - | C100 | - | - | Through Hole | - | Wire Leaded | - | - | - | - | - | - | - | 10s | - | - | - | - | -80°C | 150°C | - | - | |||
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 10+ 0,0773 € 100+ 0,0591 € 500+ 0,0486 € | Min: 10 / Meerdere: 10 | - | Chip | - | 10kohm | - | - | - | SMD | - | - | ± 3% | - | NTCG | 0201 [0603 Metric] | - | Surface Mount | - | - | 3435K | - | ± 3% | - | 0201 [0603 Metric] | - | - | - | - | - | - | - | -40°C | 125°C | - | - | |||||
Each | 10+ 0,465 € 100+ 0,388 € 500+ 0,327 € 1000+ 0,323 € 2000+ 0,322 € Meer prijzen... | Min: 10 / Meerdere: 10 | - | Chip | - | 68kohm | - | - | - | SMD | - | - | ± 1% | - | NTCS0805E3 | 0805 [2012 Metric] | - | Surface Mount | - | - | 4100K | - | ± 1% | - | 0805 [2012 Metric] | - | - | 10s | - | - | - | - | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 5+ 1,010 € 50+ 0,861 € | Min: 5 / Meerdere: 5 | - | Bead | - | 10kohm | - | - | - | Free Hanging | - | - | ± 1% | - | NA Series | - | - | Free Hanging | - | Wire Leaded | 3978K | - | ± 1% | - | - | - | - | 10s | - | - | - | 195mm | -40°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 500+ 0,0486 € | Min: 500 / Meerdere: 10 | - | Chip | - | 10kohm | - | - | - | SMD | - | - | ± 3% | - | NTCG | 0201 [0603 Metric] | - | Surface Mount | - | - | 3435K | - | ± 3% | - | 0201 [0603 Metric] | - | - | - | - | - | - | - | -40°C | 125°C | - | - | |||||
MURATA | Each (Supplied on Full Reel) Volle reel | 10000+ 0,0303 € | Min: 10000 / Meerdere: 10000 | - | Chip | - | 470kohm | - | - | - | SMD | - | - | ± 3% | - | NCP15 | 0402 [1005 Metric] | - | Surface Mount | - | - | 4582K | - | ± 3% | - | 0402 [1005 Metric] | - | - | - | - | - | - | - | -40°C | 125°C | AEC-Q200 | - | ||||
Each | 5+ 1,120 € 50+ 0,893 € | Min: 5 / Meerdere: 5 | - | Bead | - | 10kohm | - | - | - | Free Hanging | - | - | ± 1% | - | NA Series | - | - | Free Hanging | - | Wire Leaded | 3978K | - | ± 1% | - | - | - | - | 10s | - | - | - | 195mm | -40°C | 125°C | - | - | |||||
AMPHENOL ADVANCED SENSORS | Each (Supplied on Cut Tape) Afgesneden tape | 5+ 0,490 € 50+ 0,378 € 250+ 0,349 € 500+ 0,267 € 1500+ 0,240 € Meer prijzen... | Min: 5 / Meerdere: 5 | - | Glass Encapsulated, Axial Leaded | - | 50kohm | - | - | - | Through Hole | - | - | ± 2% | - | TH | - | - | Through Hole | - | Axial Leaded | 3999K | - | ± 2% | - | - | - | - | 25s | - | - | - | - | -40°C | 250°C | - | - | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 24,440 € 5+ 20,610 € 10+ 19,150 € 20+ 19,040 € 40+ 17,380 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | Probe | - | 10kohm | - | - | - | - | - | - | ± 0.2°C | - | Thermometrics Type JI & JIC Series | - | - | Free Hanging | - | Wire Leaded | 3977K | - | - | - | - | - | - | - | Stainless Steel | - | 6mm | 950mm | -50°C | 105°C | - | - | ||||
Each | 1+ 0,524 € 50+ 0,436 € 100+ 0,415 € 250+ 0,382 € 500+ 0,344 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | Bead, Radial Leaded | - | 10kohm | - | - | - | Through Hole | - | - | ± 1% | - | NRBG Series | - | - | Through Hole | - | Radial Leaded | 3380K | - | ± 1% | - | - | - | - | 8s | - | - | - | 65mm | -40°C | 300°C | - | - | |||||
AMPHENOL ADVANCED SENSORS | Each | 5+ 3,810 € 50+ 3,800 € 250+ 3,790 € 500+ 3,600 € 1000+ 3,560 € Meer prijzen... | Min: 5 / Meerdere: 5 | - | Bead | - | 10kohm | - | - | - | Free Hanging | - | - | ± 0.1°C | - | SC30 Series | - | - | Free Hanging | - | Wire Leaded | - | - | - | - | - | - | - | 8s | - | - | - | - | -40°C | 105°C | - | - | ||||
Each | 1+ 0,419 € 10+ 0,393 € 50+ 0,348 € 100+ 0,305 € 200+ 0,289 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | Bead | - | 10kohm | - | - | - | Through Hole | - | - | ± 1% | - | NRM Series | - | - | Free Hanging | - | Radial Leaded | 3435K | - | ± 1% | - | - | - | - | 10s | - | - | - | 38mm | -40°C | 125°C | - | - | |||||
Each | 1+ 0,186 € 50+ 0,154 € 100+ 0,146 € 250+ 0,137 € 500+ 0,128 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | Bead, Radial Leaded | - | 15kohm | - | - | - | Through Hole | - | - | ± 5% | - | NRCE Series | - | - | Through Hole | - | Radial Leaded | 4200K | - | ± 10% | - | - | - | - | 20s | - | - | - | 6.5mm | -40°C | 125°C | - | - | |||||
Each | 1+ 1,820 € 10+ 1,380 € 50+ 1,330 € 100+ 1,270 € 200+ 1,210 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | Ring Lug, Bead | - | 100kohm | - | - | - | Free Hanging | - | - | ± 1% | - | NRG Series | - | - | Free Hanging | - | Wire Leaded | 4000K | - | ± 1% | - | - | - | - | 10s | - | - | - | 300mm | -30°C | 105°C | - | - | |||||
Each | 1+ 1,140 € 10+ 1,090 € 50+ 0,972 € 100+ 0,856 € 200+ 0,829 € | Min: 1 / Meerdere: 1 | - | Ring Lug, Bead | - | 10kohm | - | - | - | Free Hanging | - | - | ± 3% | - | NRG Series | - | - | Free Hanging | - | Wire Leaded | 3975K | - | ± 3% | - | - | - | - | 9s | - | - | - | 300mm | -30°C | 105°C | - | - | |||||
Each | 1+ 0,447 € 10+ 0,418 € 50+ 0,371 € 100+ 0,325 € 200+ 0,309 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | Bead, Radial Leaded | - | 680ohm | - | - | - | Through Hole | - | - | ± 5% | - | NTCLE100E3 Series | - | - | Through Hole | - | Radial Leaded | 3560K | - | ± 1.5% | - | - | - | - | 15s | - | - | - | 15mm | -40°C | 125°C | - | - | |||||
Each | 1+ 0,154 € 50+ 0,126 € 100+ 0,119 € 250+ 0,112 € 500+ 0,105 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | Bead, Radial Leaded | - | 15kohm | - | - | - | Through Hole | - | - | ± 10% | - | NRCE Series | - | - | Through Hole | - | Radial Leaded | 4200K | - | ± 10% | - | - | - | - | 20s | - | - | - | 3.5mm | -40°C | 125°C | - | - | |||||
Each | 1+ 0,162 € 50+ 0,131 € 100+ 0,124 € 250+ 0,114 € 500+ 0,0994 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | Bead, Radial Leaded | - | 500ohm | - | - | - | Through Hole | - | - | ± 15% | - | NRCE Series | - | - | Through Hole | - | Radial Leaded | 3650K | - | ± 10% | - | - | - | - | 20s | - | - | - | 3.5mm | -40°C | 125°C | - | - |