PhotoMOS AQY41 MOSFET Solid State Relays:
10 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,650 € 5+ 3,450 € 10+ 3,250 € 20+ 3,130 € 50+ 3,000 € | Min: 1 / Meerdere: 1 | SPST-NC | SPST-NC (1 Form B) | AC / DC | 350V | 120mA | SOP-4 | Surface Mount | 850µA | Gull Wing | 25ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQY41 | |||||
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 1+ 4,740 € 5+ 4,490 € 10+ 4,230 € 20+ 4,070 € 50+ 3,900 € | Min: 1 / Meerdere: 1 | - | SPST-NC (1 Form B) | AC / DC | 60V | 500mA | SOP-4 | Surface Mount | - | Gull Wing | 2.5ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQY41 | |||||
Each | 1+ 3,350 € 5+ 3,170 € 10+ 2,990 € 20+ 2,880 € 50+ 2,760 € | Min: 1 / Meerdere: 1 | SPST-NC | SPST-NC (1 Form B) | AC / DC | 60V | 550mA | DIP-4 | Through Hole | 50mA | PC Pin | 2.5ohm | 5kV | 0.8pF | 10µA | PhotoMOS AQY41 | |||||
PANASONIC | Each | 1+ 3,480 € 5+ 3,300 € 10+ 3,110 € 20+ 2,990 € 50+ 2,870 € | Min: 1 / Meerdere: 1 | SPST-NC | SPST-NC (1 Form B) | AC / DC | 400V | 100mA | SOP-4 | Surface Mount | 900µA | Gull Wing | 35ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQY41 | ||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 50+ 3,900 € | Min: 100 / Meerdere: 1 | - | SPST-NC (1 Form B) | AC / DC | 60V | 500mA | SOP-4 | Surface Mount | - | Gull Wing | 2.5ohm | 1.5kV | 0.8pF | 1µA | PhotoMOS AQY41 | |||||
Each | 1+ 3,480 € 5+ 3,300 € 10+ 3,110 € 20+ 2,990 € 50+ 2,870 € | Min: 1 / Meerdere: 1 | - | SPST-NC (1 Form B) | AC / DC | 60V | 550mA | DIP-4 | Surface Mount | - | Gull Wing | 2.5ohm | 5kV | 0.8pF | 10µA | PhotoMOS AQY41 | |||||
PANASONIC | Each | 1+ 3,010 € 5+ 2,850 € 10+ 2,680 € 20+ 2,580 € 50+ 2,470 € | Min: 1 / Meerdere: 1 | SPST-NC | SPST-NC (1 Form B) | AC / DC | 400V | 120mA | DIP-4 | Through Hole | 1.4mA | PC Pin | 35ohm | 5kV | 0.8pF | 10µA | PhotoMOS AQY41 | ||||
Each | 1+ 4,330 € 5+ 4,090 € 10+ 3,850 € 20+ 3,700 € 50+ 3,550 € | Min: 1 / Meerdere: 1 | SPST-NC | SPST-NC (1 Form B) | AC / DC | 350V | 130mA | DIP-4 | Surface Mount | 50mA | Gull Wing | 25ohm | 5kV | 0.8pF | 10µA | PhotoMOS AQY41 | |||||
Each | 1+ 3,010 € 5+ 2,850 € 10+ 2,680 € 20+ 2,580 € 50+ 2,470 € | Min: 1 / Meerdere: 1 | SPST-NC | SPST-NC (1 Form B) | AC / DC | 400V | 120mA | DIP-4 | Surface Mount | 50mA | Gull Wing | 35ohm | 5kV | 0.8pF | 10µA | PhotoMOS AQY41 | |||||
Each | 100+ 2,340 € | Min: 100 / Meerdere: 100 | SPST-NC | SPST-NC (1 Form B) | AC / DC | 350V | 130mA | DIP-4 | Through Hole | 50mA | PC Pin | 25ohm | 5kV | 0.8pF | 10µA | PhotoMOS AQY41 |