SSR20M Safety Relays:
680 gevonden productenVind een enorm aanbod van Safety Relays in Farnell België. We hebben een grote selectie van Safety Relays op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Phoenix Contact, Schneider Electric, Panasonic, Finder & Omron Industrial Automation.
Weergeven
Koper
Ingenieur
Fabrikant
Coil Voltage
Contact Configuration
Product Range
Relay Mounting
Contact Current
Relay Terminals
Contact Voltage AC Nom
Contact Voltage DC Nom
Contact Material
IP Rating
Approvals & Standards
Coil Resistance
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 316,830 € | Min: 1 / Meerdere: 1 | 230VAC | DPST-NO, DPST-NC | BD 5936 | DIN Rail | 5A | Screw | 230V | - | - | IP20, IP40 | - | - | |||||
Each | 1+ 76,800 € 5+ 67,200 € 10+ 65,860 € | Min: 1 / Meerdere: 1 | 110VDC | DPST-NO, SPST-NC | 7S Series | DIN Rail | 10A | Screw | 250V | - | Silver Nickel Gold | IP20 | - | - | |||||
Each | 1+ 381,370 € | Min: 1 / Meerdere: 1 | 24VDC | DPST-NC, SPST-NO | SRB Series | DIN Rail | 4A | Plug In, Screw | 230V | 24V | Silver Nickel | IP20, IP40, IP54 | - | - | |||||
Each | 1+ 99,930 € | Min: 1 / Meerdere: 1 | 110VDC | DPST-NO, DPST-NC | 7S Series | DIN Rail | 6A | Screwless | 250V | - | Silver Tin Oxide | IP20 | - | - | |||||
BANNER ENGINEERING | Each | 1+ 115,690 € | Min: 1 / Meerdere: 1 | 24VDC | 3PST-NO, SPST-NC | - | DIN Rail, Panel | 10A | Screw | 690V | - | - | IP20 | - | - | ||||
Each | 1+ 167,170 € | Min: 1 / Meerdere: 1 | 24VDC | DPST-NO | PNOZ X Series | DIN Rail, Panel | 6A | Screw | 240V | 24V | Silver Tin Oxide, Gold | IP20, IP40, IP54 | - | - | |||||
Each | 1+ 198,980 € | Min: 1 / Meerdere: 1 | 24VDC | 3PST-NO | PNOZ X1 Series | DIN Rail | 8A | Screw | 240V | 24V | Silver Tin Oxide, Gold | IP20, IP40, IP54 | - | - | |||||
Each | 1+ 113,940 € 5+ 111,660 € 10+ 109,380 € | Min: 1 / Meerdere: 1 | 24VDC | 5PST-NO, DPST-NC | PSR | DIN Rail | 6A | Screw | 250V | 250V | Silver Tin Oxide | IP20, IP54 | - | - | |||||
PHOENIX CONTACT | Each | 1+ 49,160 € 5+ 48,330 € 10+ 47,510 € 20+ 46,680 € | Min: 1 / Meerdere: 1 | 24VDC | DPDT | PSR | DIN Rail | 5A | Screw | 250V | 250V | Silver Nickel | IP20, IP54 | - | - | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 49,940 € 5+ 48,400 € 10+ 47,430 € | Min: 1 / Meerdere: 1 | 24VDC | 4PST-NO, DPST-NC | G7S | Socket | 6A | Quick Connect | 250V | 24V | Silver | - | CE, CSA, UL, VDE | - | ||||
Each | 1+ 493,020 € | Min: 1 / Meerdere: 1 | 24VDC | 8PST-NO, SPST-NC | PNOZ s11 Series | DIN Rail | 6A | Spring Clamp | 240V | 24V | Silver Copper Nickel | IP20, IP40, IP54 | - | - | |||||
Each | 1+ 13,230 € 5+ 12,810 € 10+ 12,620 € 20+ 12,430 € 50+ 12,180 € | Min: 1 / Meerdere: 1 | 5VDC | DPDT | 50 Series | Through Hole | 8A | Solder | 250V | - | Silver Nickel | - | - | - | |||||
Each | 1+ 272,910 € | Min: 1 / Meerdere: 1 | 24VDC | 3PST-NO | PNOZ s4 | DIN Rail | 6A | Spring Clamp | 240V | 24V | Silver Copper Nickel | IP20, IP40, IP54 | - | - | |||||
Each | 1+ 29,750 € 5+ 28,360 € 10+ 26,980 € 20+ 25,590 € | Min: 1 / Meerdere: 1 | 24VDC | DPST-NO, DPST-NC | SF | Through Hole | 6A | Solder | 250V | 30V | Silver Alloy | - | - | - | |||||
Each | 1+ 174,100 € | Min: 1 / Meerdere: 1 | 24VDC | 4PST-NO, SPST-NC | PNOZ s7 Series | DIN Rail | 6A | Spring Clamp | 240V | 24V | Silver Tin Oxide, Gold | IP20, IP40, IP54 | - | - | |||||
Each | 1+ 344,030 € | Min: 1 / Meerdere: 1 | 24VDC | DPST-NO | PSR | DIN Rail | 6A | Screw | 250V | 250V | Silver Tin Oxide | - | - | - | |||||
SCHRACK - TE CONNECTIVITY | Each | 1+ 9,080 € 20+ 8,320 € 40+ 7,790 € 100+ 7,600 € 260+ 7,450 € | Min: 1 / Meerdere: 1 | 24VDC | SPST-NO, SPST-NC | V23047 | Through Hole | 6A | Solder | 250V | 24V | Silver Nickel | - | - | - | ||||
Each | 1+ 181,720 € | Min: 1 / Meerdere: 1 | 24VDC | 4PST-NO, SPST-NC | PNOZ s7.2 Series | DIN Rail | 6A | Spring Clamp | 240V | 24V | Silver Copper Nickel | IP20, IP40, IP54 | - | - | |||||
Each | 1+ 288,470 € | Min: 1 / Meerdere: 1 | 240V | 3PST-NO | PNOZ s4 | DIN Rail | 6A | Screw | 240V | 24V | Silver Copper Nickel | IP20, IP40, IP54 | - | - | |||||
Each | 1+ 17,850 € 5+ 13,270 € 10+ 12,950 € 20+ 12,620 € 50+ 11,250 € | Min: 1 / Meerdere: 1 | 24VDC | DPDT | OA 5669 | Through Hole | 8A | Solder | 400V | 250V | Silver Nickel | IP40 | - | - | |||||
Each | 1+ 229,050 € | Min: 1 / Meerdere: 1 | 24VDC | DPST-NO, SPST-NC | PSR | DIN Rail | 6A | Screw | 250V | 250V | Silver Tin Oxide | IP20, IP54 | - | - | |||||
Each | 1+ 277,310 € | Min: 1 / Meerdere: 1 | 24VDC | 3PST-NO | PNOZ X3 Series | DIN Rail | 8A | Screw | 110V | 24V | Silver Tin Oxide, Gold | IP20, IP40, IP54 | - | - | |||||
Each | 1+ 386,080 € | Min: 1 / Meerdere: 1 | 24VDC | 4PST-NO | PNOZ s5 | DIN Rail | 6A | Screw | 240V | 24V | Silver Copper Nickel | IP20, IP40, IP54 | - | - | |||||
Each | 1+ 200,500 € | Min: 1 / Meerdere: 1 | 24VDC | DPST-NO | PNOZ X2 | DIN Rail | 6A | Screw | 240V | 24V | Silver Tin Oxide | IP20, IP40, IP54 | - | - | |||||
SCHRACK - TE CONNECTIVITY | Each | 1+ 21,980 € 10+ 19,250 € 30+ 17,960 € 100+ 16,610 € 250+ 15,020 € | Min: 1 / Meerdere: 1 | 24VDC | DPST-NO, DPST-NC | SR4 D/M | Through Hole | 8A | Solder | 250V | - | Silver Tin Oxide | - | - | - |