• Beveiliging en bewaking
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
                      2. LED Lighting Components
                      3. LED Power Supplies
                      4. AC / DC LED Power Supplies

                      HLG-80H Series AC / DC LED Power Supplies:

                      2.419 gevonden producten
                      Vind een enorm aanbod van AC / DC LED Power Supplies in Farnell België. We hebben een grote selectie van AC / DC LED Power Supplies op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Mean Well, Osram, Multicomp Pro, Recom Power & Powerpax.
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Power Supply Applications
                      Output Power Max
                      Output Voltage Max
                      Output Current
                      LED Driver Mode
                      Input Voltage Min
                      Input Voltage Max
                      Product Range
                      Verpakking
                      Geen filter(s) toegepast
                      0 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      OTI-DALI-50/220-240/1A4-BOX
                      OSRAM OTI-DALI-50/220-240/1A4-BOX
                      3586732

                      Data Sheet

                      RoHS

                      OSRAM
                      1. LED Driver
                      2. LED Lighting
                      3. 55 W
                      4. 60 VDC
                      5. 1.4 A
                      6. Constant Current
                      7. 198 V
                      Each
                      1+
                      59,040 €
                      Min: 1 / Meerdere: 1
                      LED Lighting
                      55W
                      60VDC
                      1.4A
                      Constant Current
                      198V
                      264V
                      OPTOTRONIC
                      ELG-100-24A-3Y
                      MEAN WELL ELG-100-24A-3Y
                      2943948

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 96 W
                      3. 24 VDC
                      4. 4 A
                      5. Constant Current
                      6. Constant Voltage
                      7. 100 V
                      Each
                      1+
                      30,970 €
                      5+
                      30,350 €
                      10+
                      29,730 €
                      20+
                      29,110 €
                      Min: 1 / Meerdere: 1
                      -
                      96W
                      24VDC
                      4A
                      Constant Current, Constant Voltage
                      100V
                      305V
                      ELG-100
                      LDC-35
                      MEAN WELL LDC-35
                      3253433

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 35 W
                      4. 56 VDC
                      5. 1 A
                      6. Constant Current
                      7. Constant Voltage
                      8. 180 V
                      Each
                      1+
                      22,840 €
                      Min: 1 / Meerdere: 1
                      LED Lighting
                      35W
                      56VDC
                      1A
                      Constant Current, Constant Voltage
                      180V
                      295V
                      LDC-35
                      OT-SLIM-160/220-240/24
                      OSRAM OT-SLIM-160/220-240/24
                      3798054

                      Data Sheet

                      RoHS

                      OSRAM
                      1. LED Driver
                      2. LED Lighting
                      3. 160 W
                      4. 24.2 VDC
                      5. 6.61 A
                      6. Constant Voltage
                      7. 195.5 V
                      Each
                      1+
                      87,010 €
                      5+
                      67,870 €
                      Min: 1 / Meerdere: 1
                      LED Lighting
                      160W
                      24.2VDC
                      6.61A
                      Constant Voltage
                      195.5V
                      276V
                      OPTOTRONIC SLIM
                      HLG-120H-30A
                      MEAN WELL HLG-120H-30A
                      2944027

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 120 W
                      3. 30 VDC
                      4. 4 A
                      5. Constant Current
                      6. Constant Voltage
                      7. 90 V
                      Each
                      1+
                      48,690 €
                      Min: 1 / Meerdere: 1
                      -
                      120W
                      30VDC
                      4A
                      Constant Current, Constant Voltage
                      90V
                      305V
                      HLG-120H
                      HLG-120H-C500A
                      MEAN WELL HLG-120H-C500A
                      3481686

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 150 W
                      4. 300 VDC
                      5. 500 mA
                      6. Constant Current
                      7. 90 V
                      Each
                      1+
                      42,580 €
                      Min: 1 / Meerdere: 1
                      LED Lighting
                      150W
                      300VDC
                      500mA
                      Constant Current
                      90V
                      305V
                      HLG-120H-C
                      HLG-60H-42A
                      MEAN WELL HLG-60H-42A
                      2944128

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 60.9 W
                      3. 42 VDC
                      4. 1.45 A
                      5. Constant Current
                      6. Constant Voltage
                      7. 90 V
                      Each
                      1+
                      32,850 €
                      5+
                      31,770 €
                      10+
                      30,690 €
                      Min: 1 / Meerdere: 1
                      -
                      60.9W
                      42VDC
                      1.45A
                      Constant Current, Constant Voltage
                      90V
                      305V
                      HLG-60H
                      PWM-60-12KN
                      MEAN WELL PWM-60-12KN
                      3703031

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 60 W
                      4. 12 VDC
                      5. 5 A
                      6. Constant Voltage
                      7. 90 V
                      Each
                      1+
                      54,430 €
                      Min: 1 / Meerdere: 1
                      LED Lighting
                      60W
                      12VDC
                      5A
                      Constant Voltage
                      90V
                      305V
                      PWM-120-KN
                      ELGC-300-L-ADA
                      MEAN WELL ELGC-300-L-ADA
                      3534405

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 301 W
                      3. 232 VDC
                      4. 2 A
                      5. Constant Voltage
                      6. 100 VAC
                      Each
                      1+
                      69,230 €
                      5+
                      67,850 €
                      Min: 1 / Meerdere: 1
                      -
                      301W
                      232VDC
                      2A
                      Constant Voltage
                      100V
                      305V
                      ELGC-300
                      ELG-75-42DA
                      MEAN WELL ELG-75-42DA
                      3251581

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 75.6 W
                      4. 42 VDC
                      5. 1.8 A
                      6. Constant Current
                      7. Constant Voltage
                      8. 100 V
                      Each
                      1+
                      43,430 €
                      5+
                      39,690 €
                      10+
                      38,170 €
                      20+
                      37,410 €
                      Min: 1 / Meerdere: 1
                      LED Lighting
                      75.6W
                      42VDC
                      1.8A
                      Constant Current, Constant Voltage
                      100V
                      305V
                      ELG-75
                      XLG-240-M-A
                      MEAN WELL XLG-240-M-A
                      3251660

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 239.4 W
                      4. 171 VDC
                      5. 1.4 A
                      6. Constant Current
                      7. Constant Voltage
                      8. 100 V
                      Each
                      1+
                      44,680 €
                      5+
                      43,790 €
                      Min: 1 / Meerdere: 1
                      LED Lighting
                      239.4W
                      171VDC
                      1.4A
                      Constant Current, Constant Voltage
                      100V
                      305V
                      XLG-240
                      HVGC-1000A-M-AB
                      MEAN WELL HVGC-1000A-M-AB
                      3534425

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 1.008 kW
                      3. 240 VDC
                      4. 5.25 A
                      5. Constant Voltage
                      6. 180 VAC
                      Each
                      1+
                      357,520 €
                      Min: 1 / Meerdere: 1
                      -
                      1.008kW
                      240VDC
                      5.25A
                      Constant Voltage
                      180V
                      528VAC
                      HVGC-1000
                      HBG-240-24
                      MEAN WELL HBG-240-24
                      3265837

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 240 W
                      3. 24 VDC
                      4. 10 A
                      5. Constant Current
                      6. Constant Voltage
                      7. 90 V
                      Each
                      1+
                      74,180 €
                      Min: 1 / Meerdere: 1
                      -
                      240W
                      24VDC
                      10A
                      Constant Current, Constant Voltage
                      90V
                      305V
                      HBG-240
                      HBG-160-36
                      MEAN WELL HBG-160-36
                      3265830

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. ITE
                      3. 158.4 W
                      4. 36 VDC
                      5. 4.4 A
                      6. Constant Current
                      7. Constant Voltage
                      8. 90 V
                      Each
                      1+
                      61,120 €
                      Min: 1 / Meerdere: 1
                      ITE
                      158.4W
                      36VDC
                      4.4A
                      Constant Current, Constant Voltage
                      90V
                      305V
                      HBG-160
                      ELG-75-36D2-3Y
                      MEAN WELL ELG-75-36D2-3Y
                      3251575

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 75.6 W
                      4. 36 VDC
                      5. 2.1 A
                      6. Constant Current
                      7. Constant Voltage
                      8. 100 V
                      Each
                      1+
                      37,890 €
                      Min: 1 / Meerdere: 1
                      LED Lighting
                      75.6W
                      36VDC
                      2.1A
                      Constant Current, Constant Voltage
                      100V
                      305V
                      ELG-75
                      XLG-75-24-A
                      MEAN WELL XLG-75-24-A
                      3251636

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 74.4 W
                      4. 24 VDC
                      5. 3.1 A
                      6. Constant Current
                      7. Constant Voltage
                      8. 100 V
                      Each
                      1+
                      35,940 €
                      5+
                      34,140 €
                      10+
                      32,340 €
                      20+
                      31,690 €
                      Min: 1 / Meerdere: 1
                      LED Lighting
                      74.4W
                      24VDC
                      3.1A
                      Constant Current, Constant Voltage
                      100V
                      305V
                      XLG-75
                      ELG-75-36-3Y
                      MEAN WELL ELG-75-36-3Y
                      3251535

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 75.6 W
                      4. 36 VDC
                      5. 2.1 A
                      6. Constant Current
                      7. Constant Voltage
                      8. 100 V
                      Each
                      1+
                      31,450 €
                      Min: 1 / Meerdere: 1
                      LED Lighting
                      75.6W
                      36VDC
                      2.1A
                      Constant Current, Constant Voltage
                      100V
                      305V
                      ELG-75
                      ELG-150-54B-3Y
                      MEAN WELL ELG-150-54B-3Y
                      3223969

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 151.2 W
                      4. 54 VDC
                      5. 2.8 A
                      6. Constant Current
                      7. Constant Voltage
                      8. 100 VAC
                      Each
                      1+
                      42,800 €
                      Min: 1 / Meerdere: 1
                      LED Lighting
                      151.2W
                      54VDC
                      2.8A
                      Constant Current, Constant Voltage
                      100V
                      305V
                      ELG-150
                      XBG-100-A
                      MEAN WELL XBG-100-A
                      3534531

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 100 W
                      3. 56 VDC
                      4. 2.78 A
                      5. Constant Current
                      6. Constant Voltage
                      7. 90 VAC
                      Each
                      1+
                      25,110 €
                      5+
                      24,430 €
                      Min: 1 / Meerdere: 1
                      -
                      100W
                      56VDC
                      2.78A
                      Constant Current, Constant Voltage
                      90V
                      305V
                      XBG-100
                      HBG-200-60
                      MEAN WELL HBG-200-60
                      3265836

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 198 W
                      3. 60 VDC
                      4. 3.3 A
                      5. Constant Current
                      6. Constant Voltage
                      7. 90 V
                      Each
                      1+
                      67,440 €
                      Min: 1 / Meerdere: 1
                      -
                      198W
                      60VDC
                      3.3A
                      Constant Current, Constant Voltage
                      90V
                      305V
                      HBG-200
                      XBG-100-AB
                      MEAN WELL XBG-100-AB
                      3534532

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. 100 W
                      3. 56 VDC
                      4. 2.78 A
                      5. Constant Current
                      6. Constant Voltage
                      7. 90 VAC
                      Each
                      1+
                      33,810 €
                      Min: 1 / Meerdere: 1
                      -
                      100W
                      56VDC
                      2.78A
                      Constant Current, Constant Voltage
                      90V
                      305V
                      XBG-100
                      OTI-DALI-35/220240/1A0-NFC-TW
                      OSRAM OTI-DALI-35/220240/1A0-NFC-TW
                      4157477

                      Data Sheet

                      RoHS

                      OSRAM
                      1. LED Driver
                      2. LED Lighting
                      3. 38 W
                      4. 54 V
                      5. 1.05 A
                      6. Constant Current
                      7. 198 V
                      Each
                      1+
                      80,020 €
                      5+
                      62,420 €
                      Min: 1 / Meerdere: 1
                      LED Lighting
                      38W
                      54VDC
                      1.05A
                      Constant Current
                      198V
                      264V
                      OPTOTRONIC Intelligent Series
                      XLG-240-L-A
                      MEAN WELL XLG-240-L-A
                      4206612

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. LED Lighting
                      3. 239.4 W
                      4. 342 V
                      5. 1.05 A
                      6. Constant Current
                      7. Constant Voltage
                      8. 100 VAC
                      Each
                      1+
                      37,840 €
                      5+
                      37,080 €
                      Min: 1 / Meerdere: 1
                      LED Lighting
                      239.4W
                      342V
                      1.05A
                      Constant Current, Constant Voltage
                      100V
                      305V
                      XLG-240 Series
                      NPF-120-12
                      MEAN WELL NPF-120-12
                      4206536

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED Driver
                      2. Household & LED Lighting
                      3. 120 W
                      4. 12 V
                      5. 10 A
                      6. Constant Current
                      7. Constant Voltage
                      Each
                      1+
                      59,790 €
                      5+
                      56,810 €
                      10+
                      53,810 €
                      Min: 1 / Meerdere: 1
                      Household & LED Lighting
                      120W
                      12VDC
                      10A
                      Constant Current, Constant Voltage
                      90V
                      305V
                      NPF-120 Series
                      LPV-20-15
                      MEAN WELL LPV-20-15
                      4206524

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. LED DRIVERS - PSU
                      Each
                      1+
                      10,020 €
                      5+
                      9,720 €
                      10+
                      9,420 €
                      Min: 1 / Meerdere: 1
                      -
                      20W
                      15VDC
                      1.33A
                      Constant Voltage
                      90V
                      264V
                      LPV-20
                      VergelijkenPrijs voorHoeveelheid
                      1-25 van 2419 artikelen
                      van 97 pagina('s)