LYTSwitch-2 Series AC / DC LED Driver ICs:
8 gevonden productenLYTSwitch-2 Series AC / DC LED Driver ICs
LYTSwitch-2 dramatically simplifies low power CC LED drivers by eliminating the optocoupler and secondary control circuitry. The family introduces a revolutionary control technique to provide very tight output current regulation, compensating for transformer and external component variations, and device parameter tolerances as well as input voltage variations.
- Controller Automatically Compensates For: Transformer inductance variation
- Accurate CC Regulation (<±3% typical)<=""/>
- Eliminates the optocoupler and secondary CC control circuitry
- Eliminates control loop compensation circuitry
- Frequency jittering greatly reduces EMI filter cost
- Programmable switching frequency reduces transformer size
- 725 V Switching MOSFET enables clampless flyback designs
- Hysteretic thermal shutdown ? with automatic recovery
- No-load consumption <30 mW<=""/>
- Applications: Commercial & Industrial lighting,Outdoor lighting, Indoor lighting
Weergeven
Koper
Ingenieur
Fabrikant
Topology
LED Driver Type
Input Voltage Min
Input Voltage Max
Output Voltage Max
Output Current Max
Switching Frequency Typ
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each (Supplied on Full Reel) Volle reel | 1000+ 0,757 € | Min: 1000 / Meerdere: 1000 | Flyback | Isolated | 90V | 308V | 48V | 180mA | 850Hz | Surface Mount | eSOP | 11Pins | -40°C | 150°C | LYTSwitch-2 Series | ||||
POWER INTEGRATIONS | Each (Supplied on Full Reel) Volle reel | 1000+ 0,831 € | Min: 1000 / Meerdere: 1000 | Flyback | Isolated | 90V | 308V | 48V | 180mA | 580Hz | Through Hole | eSIP | 1Pins | -40°C | 150°C | LYTSwitch-2 Series | ||||
POWER INTEGRATIONS | Each | 1+ 0,404 € | Min: 1 / Meerdere: 1 | Flyback | Isolated | 90V | 308V | 48V | 180mA | 850Hz | Through Hole | eSIP | 6Pins | -40°C | 150°C | LYTSwitch-2 Series | ||||
POWER INTEGRATIONS | Each | 1+ 0,444 € | Min: 1 / Meerdere: 1 | Flyback | Isolated | 90V | 308V | 48V | 180mA | 580Hz | Through Hole | eSIP | 6Pins | -40°C | 150°C | LYTSwitch-2 Series | ||||
POWER INTEGRATIONS | Each | 1+ 0,391 € | Min: 1 / Meerdere: 1 | Flyback | Isolated | 90V | 308V | 48V | 180mA | 850Hz | Surface Mount | eSOP | 11Pins | -40°C | 150°C | LYTSwitch-2 Series | ||||
POWER INTEGRATIONS | Each | 1+ 0,326 € | Min: 1 / Meerdere: 1 | Flyback | Isolated | 90V | 308V | 48V | 180mA | 330Hz | Surface Mount | SOIC | 7Pins | -40°C | 150°C | LYTSwitch-2 Series | ||||
POWER INTEGRATIONS | Each | 1+ 0,352 € | Min: 1 / Meerdere: 1 | Flyback | Isolated | 90V | 308V | 48V | 180mA | 330Hz | Surface Mount | SOIC | 7Pins | -40°C | 150°C | LYTSwitch-2 Series | ||||
POWER INTEGRATIONS | Each | 1+ 0,378 € | Min: 1 / Meerdere: 1 | Flyback | Isolated | 90V | 308V | 48V | 180mA | 850Hz | Surface Mount | SOIC | 7Pins | -40°C | 150°C | LYTSwitch-2 Series |