Rotary Potentiometers:
1.497 gevonden productenVind een enorm aanbod van Rotary Potentiometers in Farnell België. We hebben een grote selectie van Rotary Potentiometers op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Vishay, Bourns, Tt Electronics / Bi Technologies, Citec - Te Connectivity & Amphenol Piher Sensors And Controls.
Weergeven
Koper
Ingenieur
Fabrikant
Track Resistance
Trimmer Type
Element Material
No. of Turns
Track Taper
Adjustment Type
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Shaft Length
Trimmer Shape / Size
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 18,090 € 10+ 12,030 € 20+ 11,790 € | Min: 1 / Meerdere: 1 | 4.7kohm | - | - | 1Turns | Linear | - | 1W | ± 20% | P16 Series | Panel Mount | - | 1 | Knurled Knob | - | - | ± 100ppm/°C | - | Cermet | Solder Lug | 24.3mm | - | - | -40°C | 85°C | |||||
CITEC - TE CONNECTIVITY | Each | 1+ 8,180 € 3+ 7,930 € 5+ 7,150 € 10+ 6,370 € 20+ 6,240 € Meer prijzen... | Min: 1 / Meerdere: 1 | 2.2kohm | - | - | 1Turns | Linear | - | 400mW | ± 20% | 23 Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | 50mm | - | - | Standard | Metal Foil | Solder Lug | 60.7mm | - | - | -10°C | 70°C | ||||
Each | 1+ 3,070 € 3+ 3,040 € 5+ 3,000 € 10+ 2,970 € 20+ 2,660 € Meer prijzen... | Min: 1 / Meerdere: 1 | 500kohm | - | - | 1Turns | Linear | - | 250mW | ± 20% | 3310 Series | Through Hole | 3.18mm | 1 | Screwdriver Slot | 12.7mm | - | ± 1000ppm/°C | - | Conductive Plastic | PC Pin | 23.85mm | 9.53mm | 9.53mm | -40°C | 125°C | |||||
CITEC - TE CONNECTIVITY | Each | 1+ 10,610 € 5+ 8,440 € 10+ 7,600 € 20+ 7,200 € 40+ 6,800 € Meer prijzen... | Min: 1 / Meerdere: 1 | 2.2kohm | - | - | 1Turns | Linear | - | 400mW | ± 20% | 23ESA Series | Panel Mount | 6.35mm | 1 | Rotary, DPST | 51mm | - | - | Standard | Metal Foil | Solder Lug | 60.7mm | - | - | -25°C | 70°C | ||||
Each | 1+ 26,000 € 10+ 18,800 € 20+ 16,850 € | Min: 1 / Meerdere: 1 | 2kohm | - | - | 10Turns | Linear | - | 2W | ± 5% | 534 Series | Panel Mount | 6mm | 1 | Screwdriver Slot | 20.62mm | - | ± 20ppm/°C | - | Wirewound | Solder Lug | 39.67mm | - | - | -55°C | 125°C | |||||
CITEC - TE CONNECTIVITY | Each | 1+ 8,830 € 5+ 7,790 € 10+ 6,740 € 20+ 6,730 € 40+ 6,710 € Meer prijzen... | Min: 1 / Meerdere: 1 | 50kohm | - | - | 1Turns | Log (Audio) | - | 400mW | ± 20% | 27ESB Series | Panel Mount | 6.35mm | 2 | Rotary | 50mm | - | - | Standard | Carbon | Solder Lug | 70.9mm | - | - | -25°C | 70°C | ||||
Each | 1+ 23,780 € 5+ 15,980 € 10+ 13,540 € 25+ 11,750 € 50+ 10,260 € Meer prijzen... | Min: 1 / Meerdere: 1 | 20kohm | - | - | 1Turns | Log (Audio) | - | 50mW | ± 20% | RK27 Series | Panel Mount | 6mm | 1 | Screwdriver Slot | 20mm | - | - | - | Metal Foil | PC Pin | 45.3mm | 27mm | 24.5mm | -10°C | 70°C | |||||
Each | 5+ 1,230 € 50+ 0,826 € 250+ 0,700 € 500+ 0,607 € 1000+ 0,530 € Meer prijzen... | Min: 5 / Meerdere: 5 | 10kohm | - | - | 1Turns | Linear | - | 50mW | ± 20% | RK09 Series | Through Hole | 6mm | 1 | Rotary | 17mm | - | - | - | Metal Foil | PC Pin | 28.8mm | 9.8mm | 11mm | -10°C | 60°C | |||||
Each | 1+ 36,280 € 10+ 25,430 € 20+ 22,110 € | Min: 1 / Meerdere: 1 | 20kohm | - | - | 10Turns | Linear | - | 2W | ± 5% | 534 Series | Panel Mount | 6.35mm | 1 | Rotary | 20.6mm | - | ± 20ppm/°C | - | Wirewound | Solder Lug | 39.67mm | - | - | -55°C | 125°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ 4,760 € 10+ 2,930 € 50+ 2,110 € 100+ 1,970 € 200+ 1,830 € Meer prijzen... | Min: 1 / Meerdere: 1 | 10kohm | - | - | 1Turns | Log (Audio) | - | 250mW | ± 20% | P231 Series | Bushing Mount | 6mm | 1 | Side | 20mm | - | - | - | Conductive Plastic | Solder Lug | 31.5mm | - | - | -20°C | 70°C | ||||
Each | 1+ 12,880 € 3+ 12,330 € 5+ 11,790 € 10+ 11,240 € 20+ 10,230 € Meer prijzen... | Min: 1 / Meerdere: 1 | 10kohm | - | - | 1Turns | Log (Audio) | - | 250mW | ± 20% | 91 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | - | ± 1000ppm/°C | - | Conductive Plastic | PC Pin | 45.1mm | 15.88mm | 17.45mm | -40°C | 125°C | |||||
Each | 1+ 29,350 € 10+ 21,550 € 20+ 18,860 € | Min: 1 / Meerdere: 1 | 5kohm | - | - | 10Turns | Linear | - | 2W | ± 5% | 534 Series | Panel Mount | 6.35mm | 1 | Rotary | 20.6mm | - | ± 20ppm/°C | - | Wirewound | Solder Lug | 39.67mm | - | - | -55°C | 125°C | |||||
Each | 1+ 15,670 € 10+ 12,890 € 20+ 12,220 € | Min: 1 / Meerdere: 1 | 2kohm | - | - | 10Turns | Linear | - | 2W | ± 5% | 3590 Series | Panel Mount | 6.34mm | 1 | Screwdriver Slot | 20.63mm | - | ± 50ppm/°C | Precision | Wirewound | Solder Lug | 39.22mm | - | - | -40°C | 125°C | |||||
Each | 1+ 12,370 € 10+ 9,520 € 50+ 7,910 € 100+ 7,630 € 200+ 7,480 € Meer prijzen... | Min: 1 / Meerdere: 1 | 2.5kohm | - | - | 1Turns | Linear | - | 1W | ± 10% | TW Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | 25mm | - | ± 100ppm/°C | High Power | Wirewound | Solder Lug | 42.5mm | - | - | -55°C | 125°C | |||||
Each | 1+ 3,050 € 50+ 0,876 € 100+ 0,809 € 250+ 0,742 € 500+ 0,644 € Meer prijzen... | Min: 1 / Meerdere: 1 | 10kohm | - | - | 1Turns | Log (Audio) | - | 50mW | ± 20% | RK09 Series | Through Hole | 6mm | 1 | Screwdriver Slot | 17mm | - | - | Standard | Metal Foil | PC Pin | - | 9.8mm | 25mm | -10°C | 60°C | |||||
Each | 1+ 33,300 € 10+ 18,710 € 20+ 16,270 € | Min: 1 / Meerdere: 1 | 10kohm | - | - | 3Turns | Linear | - | 1W | ± 5% | 533 Series | Panel Mount | 6.35mm | 1 | Rotary | 20.6mm | - | ± 20ppm/°C | - | Wirewound | Solder Lug | 39.67mm | - | - | -55°C | 125°C | |||||
Each | 1+ 17,440 € 10+ 13,270 € 20+ 11,610 € | Min: 1 / Meerdere: 1 | 1kohm | - | - | 1Turns | Linear | - | 1W | ± 10% | P11S Series | Panel Mount | 6mm | 1 | Screwdriver Slot | 25mm | - | ± 150ppm/°C | Modular | Cermet | Solder Lug | - | 12.5mm | 13.1mm | -55°C | 125°C | |||||
Each | 1+ 25,700 € 5+ 20,750 € 10+ 18,580 € 20+ 16,660 € 40+ 15,420 € Meer prijzen... | Min: 1 / Meerdere: 1 | 10kohm | - | - | 1Turns | Linear | - | 2W | ± 10% | M Series | Panel Mount | 6.35mm | 1 | Rotary | 25mm | - | 0.75% | - | Cermet | PC Pin | 43.4mm | - | - | -55°C | 125°C | |||||
CITEC - TE CONNECTIVITY | Each | 1+ 8,080 € 5+ 6,420 € 10+ 6,100 € 20+ 5,780 € 40+ 5,180 € Meer prijzen... | Min: 1 / Meerdere: 1 | 100kohm | - | - | 1Turns | Linear | - | 400mW | ± 20% | 27 Series | Panel Mount | 6.35mm | 2 | Screwdriver Slot | 50mm | - | - | Standard | Metal Foil | Solder Lug | 70.9mm | - | - | -25°C | 70°C | ||||
Each | 1+ 3,070 € 3+ 3,040 € 5+ 3,000 € 10+ 2,970 € 20+ 2,630 € Meer prijzen... | Min: 1 / Meerdere: 1 | 100kohm | - | - | 1Turns | Linear | - | 250mW | ± 20% | 3310 Series | Through Hole | 3.18mm | 1 | Screwdriver Slot | 12.7mm | - | ± 1000ppm/°C | - | Conductive Plastic | PC Pin | 23.85mm | 9.53mm | 9.53mm | -40°C | 125°C | |||||
CITEC - TE CONNECTIVITY | Each | 1+ 6,180 € 5+ 5,480 € 10+ 4,910 € 25+ 4,420 € 50+ 3,960 € Meer prijzen... | Min: 1 / Meerdere: 1 | 10kohm | - | - | 1Turns | Linear | - | 400mW | ± 20% | 23 Series | Panel Mount | 6.35mm | 1 | Screwdriver Slot | 50mm | - | - | Standard | Carbon | Solder Lug | 60.7mm | - | - | -25°C | 70°C | ||||
Each | 1+ 15,570 € 3+ 12,370 € 5+ 11,760 € 10+ 11,140 € 20+ 9,980 € Meer prijzen... | Min: 1 / Meerdere: 1 | 25kohm | - | - | 1Turns | Linear | - | 500mW | ± 20% | 248 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | - | ± 1000ppm/°C | - | Conductive Plastic | PC Pin | 33.23mm | 12.7mm | 13.3mm | -55°C | 125°C | |||||
Each | 1+ 21,160 € 10+ 13,810 € 20+ 12,090 € | Min: 1 / Meerdere: 1 | 10kohm | - | - | 1Turns | Linear | - | 1W | ± 10% | P16 Series | Panel Mount | - | 1 | Knurled Knob | - | - | ± 150ppm/°C | - | Cermet | Solder Lug | 24.3mm | - | - | -40°C | 85°C | |||||
Each | 1+ 39,270 € 10+ 25,230 € 20+ 21,940 € | Min: 1 / Meerdere: 1 | 4.7kohm | - | - | 1Turns | Linear | - | 3W | ± 10% | PE30 Series | Panel Mount | 6mm | 1 | Screwdriver Slot | 25mm | - | ± 100ppm/°C | - | Cermet | Solder Lug | 45mm | - | - | -55°C | 125°C | |||||
Each | 1+ 7,510 € 3+ 7,500 € 5+ 7,490 € 10+ 7,480 € 20+ 6,550 € Meer prijzen... | Min: 1 / Meerdere: 1 | 1kohm | - | - | 1Turns | Log (Audio) | - | 500mW | ± 20% | 91 Series | Through Hole | 6.35mm | 1 | Screwdriver Slot | 22.2mm | - | ± 1000ppm/°C | - | Conductive Plastic | PC Pin | 34.93mm | 15.88mm | 17.45mm | 1°C | 125°C |