Fixed Network Resistors:
4.267 gevonden productenVind een enorm aanbod van Fixed Network Resistors in Farnell België. We hebben een grote selectie van Fixed Network Resistors op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Panasonic, Bourns, Multicomp Pro, Yageo & Vishay.
Weergeven
Koper
Ingenieur
Fabrikant
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 500+ 0,0715 € 1000+ 0,043 € 2500+ 0,0262 € 5000+ 0,0238 € | Min: 500 / Meerdere: 10 | 33ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 63mW | 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.5mm | CAY16A-LF Series | -55°C | 125°C | AEC-Q200 | |||||
TT ELECTRONICS / WELWYN | Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 10+ 0,128 € 100+ 0,0542 € 500+ 0,0483 € 1000+ 0,0423 € 2500+ 0,0285 € Meer prijzen... | Min: 10 / Meerdere: 10 | 82kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 250mW | 3.2mm | 1.6mm | 0.5mm | GBCN Series | -55°C | 155°C | AEC-Q200 | ||||
TT ELECTRONICS / WELWYN | Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 10+ 0,151 € 100+ 0,0638 € 500+ 0,0548 € 1000+ 0,0458 € 2500+ 0,0308 € Meer prijzen... | Min: 10 / Meerdere: 10 | 330ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 250mW | 3.2mm | 1.6mm | 0.5mm | GBCN Series | -55°C | 155°C | AEC-Q200 | ||||
TT ELECTRONICS / WELWYN | Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 10+ 0,151 € 100+ 0,0638 € 500+ 0,0548 € 1000+ 0,0458 € 2500+ 0,0308 € Meer prijzen... | Min: 10 / Meerdere: 10 | 10kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 250mW | 3.2mm | 1.6mm | 0.5mm | GBCN Series | -55°C | 155°C | AEC-Q200 | ||||
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 10+ 0,0364 € 100+ 0,0264 € 500+ 0,0153 € 1000+ 0,0116 € 2500+ 0,0104 € | Min: 10 / Meerdere: 10 | 2.2kohm | Isolated | 4Resistors | 0603 [1608 Metric] | Convex | ± 5% | 50V | - | ± 200ppm/°C | High Reliability | Thick Film | Surface Mount Device | 0.8mm | 100mW | 3.2mm | 1.55mm | 0.55mm | - | -55°C | 155°C | - | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 5000+ 0,0184 € | Min: 5000 / Meerdere: 5000 | 15kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | 0 | 50V | 63mW | ± 200ppm/°C | General Purpose | - | Surface Mount Device | 0.8mm | 250mW | 3.2mm | 1.6mm | 0.5mm | CAY16 Series | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 10000+ 0,0171 € | Min: 10000 / Meerdere: 10000 | 4.7kohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | - | 2mm | 1mm | 0.35mm | EXB-28V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 500+ 0,0153 € 1000+ 0,0116 € 2500+ 0,0104 € | Min: 500 / Meerdere: 10 | 2.2kohm | Isolated | 4Resistors | 0603 [1608 Metric] | Convex | ± 5% | 50V | - | ± 200ppm/°C | High Reliability | Thick Film | Surface Mount Device | 0.8mm | 100mW | 3.2mm | 1.55mm | 0.55mm | - | -55°C | 155°C | - | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 5000+ 0,0641 € | Min: 5000 / Meerdere: 5000 | 4.7kohm | Isolated | 8Resistors | 1506 [3816 Metric] | Convex | ± 5% | 25V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | 250mW | 3.8mm | 1.6mm | 0.45mm | EXB-2HV Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 10+ 0,0364 € 100+ 0,0264 € 500+ 0,0153 € 1000+ 0,0116 € 2500+ 0,0104 € | Min: 10 / Meerdere: 10 | 51ohm | Isolated | 4Resistors | 0603 [1608 Metric] | Convex | ± 5% | 50V | - | ± 200ppm/°C | High Reliability | Thick Film | Surface Mount Device | 0.8mm | 100mW | 3.2mm | 1.55mm | 0.55mm | - | -55°C | 155°C | - | |||||
Each (Supplied on Cut Tape) Hergehaspeld Verpakkingsopties | 500+ 0,0153 € 1000+ 0,0116 € 2500+ 0,0104 € | Min: 500 / Meerdere: 10 | 51ohm | Isolated | 4Resistors | 0603 [1608 Metric] | Convex | ± 5% | 50V | - | ± 200ppm/°C | High Reliability | Thick Film | Surface Mount Device | 0.8mm | 100mW | 3.2mm | 1.55mm | 0.55mm | - | -55°C | 155°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 10+ 0,0267 € 100+ 0,021 € 500+ 0,020 € 1000+ 0,0172 € 2500+ 0,0169 € | Min: 10 / Meerdere: 10 | 4.7kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 62.5mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 63mW | 3.2mm | 1.6mm | 0.6mm | YC Series | -55°C | 155°C | - | |||||
Each | 1+ 0,286 € 50+ 0,148 € 100+ 0,134 € 250+ 0,122 € 500+ 0,114 € Meer prijzen... | Min: 1 / Meerdere: 1 | 10kohm | Bussed | 8Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.13W | 22.81mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 10+ 0,0372 € 100+ 0,0276 € 500+ 0,0248 € 1000+ 0,0219 € 2500+ 0,0215 € | Min: 10 / Meerdere: 10 | 10kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Concave | ± 5% | 50V | 62.5mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.6mm | TC Series | -55°C | 155°C | - | |||||
Each | 1+ 2,360 € 3+ 2,040 € 5+ 1,740 € 10+ 1,440 € 20+ 1,330 € Meer prijzen... | Min: 1 / Meerdere: 1 | 470ohm | Isolated | 8Resistors | SOIC | Gull Wing | ± 2% | 50V | 160mW | ± 100ppm/°C | Network | Thick Film | Surface Mount Device | 1.27mm | 1.28W | 11.18mm | 5.59mm | 2.16mm | 4800P Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 10+ 0,0349 € 100+ 0,0242 € 500+ 0,0222 € 1000+ 0,020 € 2500+ 0,0183 € | Min: 10 / Meerdere: 10 | 10kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 62mW | ± 200ppm/°C | Array | - | Surface Mount Device | 0.8mm | 62mW | 3.2mm | 1.6mm | 0.5mm | CAY16 Series | -55°C | 125°C | - | |||||
Each | 1+ 0,257 € 50+ 0,126 € 100+ 0,100 € 250+ 0,0896 € 500+ 0,0849 € Meer prijzen... | Min: 1 / Meerdere: 1 | 10kohm | Bussed | 4Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 630mW | 12.65mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | |||||
Each | 1+ 0,248 € 50+ 0,118 € 100+ 0,102 € 250+ 0,0922 € 500+ 0,0843 € Meer prijzen... | Min: 1 / Meerdere: 1 | 10kohm | Bussed | 5Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 750mW | 15.19mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | |||||
Each | 1+ 0,315 € 50+ 0,153 € 100+ 0,131 € 250+ 0,120 € 500+ 0,112 € Meer prijzen... | Min: 1 / Meerdere: 1 | 2.2kohm | Isolated | 4Resistors | SIP | PC Pin | ± 2% | 100V | 300mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1W | 20.27mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | |||||
Each | 1+ 0,353 € 50+ 0,168 € 100+ 0,136 € 250+ 0,124 € 500+ 0,116 € Meer prijzen... | Min: 1 / Meerdere: 1 | 470ohm | Bussed | 8Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.13W | 22.81mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | |||||
Each | 1+ 0,315 € 50+ 0,153 € 100+ 0,131 € 250+ 0,120 € 500+ 0,112 € Meer prijzen... | Min: 1 / Meerdere: 1 | 1kohm | Isolated | 4Resistors | SIP | PC Pin | ± 2% | 100V | 300mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1W | 20.27mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | |||||
Each | 1+ 0,238 € 50+ 0,126 € 100+ 0,100 € 250+ 0,0896 € 500+ 0,0849 € Meer prijzen... | Min: 1 / Meerdere: 1 | 4.7kohm | Bussed | 4Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 630mW | 12.65mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 10+ 0,021 € 100+ 0,0162 € 500+ 0,0153 € 2500+ 0,0105 € 5000+ 0,0103 € | Min: 10 / Meerdere: 10 | 33ohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 50V | 62.5mW | ± 300ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | 62.5mW | 2mm | 1mm | 0.45mm | YC Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 10+ 0,0267 € 100+ 0,021 € 500+ 0,020 € 1000+ 0,0172 € 2500+ 0,0169 € | Min: 10 / Meerdere: 10 | 10kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 62.5mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 63mW | 3.2mm | 1.6mm | 0.6mm | YC Series | -55°C | 155°C | - | |||||
Each (Supplied on Cut Tape) Afgesneden tape Verpakkingsopties | 10+ 0,0381 € 100+ 0,0315 € 500+ 0,0286 € 1000+ 0,0248 € 2500+ 0,0238 € | Min: 10 / Meerdere: 10 | 10kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 1% | 50V | 62.5mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | 62.5mW | 3.2mm | 1.6mm | 0.6mm | YC Series | -55°C | 155°C | - |