9.1kohm Fixed Network Resistors:
11 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Resistance
1
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0245 € | Min: 10000 / Meerdere: 10000 | 9.1kohm | Isolated | 2Resistors | 0606 [1616 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | 1.6mm | 1.6mm | 0.5mm | EXB-34V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 5000+ 0,070 € | Min: 5000 / Meerdere: 5000 | 9.1kohm | Isolated | 8Resistors | 1506 [3816 Metric] | Convex | ± 5% | 25V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | 250mW | 3.8mm | 1.6mm | 0.45mm | EXB-2HV Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0468 € | Min: 10000 / Meerdere: 10000 | 9.1kohm | Isolated | 2Resistors | 0302 [0806 Metric] | Convex | ± 5% | 12.5V | 31mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | - | 0.8mm | 0.6mm | 0.35mm | EXB-14V Series | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0284 € | Min: 10000 / Meerdere: 10000 | 9.1kohm | Isolated | 2Resistors | 0606 [1616 Metric] | Concave | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | 1.6mm | 1.6mm | 0.6mm | EXB-V4V Series | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,029 € | Min: 10000 / Meerdere: 10000 | 9.1kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Concave | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.6mm | EXB-V8V Series | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ 0,0145 € | Min: 15000 / Meerdere: 15000 | 9.1kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | - | 3.2mm | 1.6mm | 0.5mm | EXB-38V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0205 € | Min: 10000 / Meerdere: 10000 | 9.1kohm | Isolated | 4Resistors | 0804 [2010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | - | 2mm | 1mm | 0.35mm | EXB-28V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 20000+ 0,0208 € | Min: 20000 / Meerdere: 20000 | 9.1kohm | Isolated | 4Resistors | 0804 [2010 Metric] | Concave | ± 5% | 50V | 31mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | - | 2mm | 1mm | 0.45mm | EXB-N8V Series | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,0193 € | Min: 10000 / Meerdere: 10000 | 9.1kohm | Isolated | 2Resistors | 0404 [1010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.65mm | - | 1mm | 1mm | 0.35mm | EXB-24V Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Volle reel | 2500+ 0,142 € | Min: 2500 / Meerdere: 2500 | 9.1kohm | Isolated | 4Resistors | 2009 [5122 Metric] | Concave | ± 5% | 100V | 100mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 1.27mm | - | 5.08mm | 2.2mm | 0.7mm | EXB-S8V Series | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ 0,019 € | Min: 10000 / Meerdere: 10000 | 9.1kohm | Isolated | 2Resistors | 0404 [1010 Metric] | Convex | ± 5% | 50V | 63mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.65mm | - | 1mm | 1mm | 0.35mm | EXB-U24 Series | -55°C | 125°C | AEC-Q200 |