M23 PRO Series Sensor Connectors:
4.613 gevonden productenVind een enorm aanbod van Sensor Connectors in Farnell België. We hebben een grote selectie van Sensor Connectors op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Phoenix Contact, Amphenol Conec, Te Connectivity / Partner Stock, Te Connectivity & Amphenol Ltw.
Weergeven
Koper
Ingenieur
Fabrikant
Connector Type A
Product Range
Connector to Connector
Connector Type B
Accessory Type
Sensor Connector Size
Circular Connector Shell Style
For Use With
Sensor Connector Gender
Gender
Cable Length - Metric
No. of Contacts
No. of Positions
Circular Contact Type
Coupling Style
Sensor Contact Type
Cable Length - Imperial
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,260 € 10+ 7,220 € | Min: 1 / Meerdere: 1 | - | BRAD Micro-Change 8A4000 Series | - | - | - | M12 | - | - | Female | - | - | 4Contacts | 4 Positions | - | - | Screw Socket | - | Right Angle Cable Mount | - | - | - | - | - | - | - | |||||
Each | 1+ 14,790 € | Min: 1 / Meerdere: 1 | - | - | - | - | - | M12 | - | - | Male | - | - | 4Contacts | 4 Positions | - | - | Screw Pin | - | Straight Cable Mount | IP67 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | - | 4A | 250V | |||||
Each | 1+ 7,530 € 10+ 7,330 € 25+ 7,130 € 100+ 6,930 € 250+ 6,790 € | Min: 1 / Meerdere: 1 | - | E Series | - | - | - | M12 | - | - | Female | - | - | 5Contacts | 5 Positions | - | - | Screw Socket | - | Right Angle Cable Mount | IP67 | - | Nylon (Polyamide) Body | Brass | Tin | 4A | 50V | |||||
2913008 RoHS | Each | 1+ 8,990 € 10+ 7,330 € 25+ 6,760 € | Min: 1 / Meerdere: 1 | - | - | - | - | - | M12 | - | - | Male | - | - | 4Contacts | 4 Positions | - | - | Screw Pin | - | Right Angle Cable Mount | IP67 | B Coded | Brass Body | Brass | Gold | 4A | 250V | ||||
Each | 1+ 5,720 € | Min: 1 / Meerdere: 1 | - | M Series | - | - | - | M12 | - | - | Male | - | - | 4Contacts | 4 Positions | - | - | Screw Pin | - | Right Angle Cable Mount | IP67 | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 250V | |||||
Each | 1+ 11,240 € 10+ 9,960 € 25+ 9,580 € | Min: 1 / Meerdere: 1 | - | - | - | - | - | M12 | - | - | Female | - | - | - | 4 Positions | - | - | Screw Socket | - | Right Angle Cable Mount | IP67 | D Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
3372897 RoHS | AMPHENOL LTW | Each | 1+ 7,410 € 10+ 5,990 € | Min: 1 / Meerdere: 1 | - | M Series | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4A | 250V | |||
Each | 1+ 7,750 € 10+ 6,540 € | Min: 1 / Meerdere: 1 | - | - | - | - | - | M12 | - | - | Female | - | - | 5Contacts | 5 Positions | - | - | Solder Socket | - | Straight Panel Mount | IP67 | B Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 60V | |||||
AMPHENOL SINE/TUCHEL | Each | 1+ 6,250 € 10+ 5,830 € | Min: 1 / Meerdere: 1 | - | Checkmate Elite Series | - | - | - | M23 | - | - | Female | - | - | 16Contacts | 16 Positions | - | - | Crimp Socket | - | Straight Panel Mount | IP67 | - | Zinc Body | - | - | 9A | 125V | ||||
3372907 RoHS | Each | 1+ 7,030 € 10+ 6,070 € | Min: 1 / Meerdere: 1 | - | - | - | - | - | M12 | - | - | Male | - | - | - | 3 Positions | - | - | Screw Pin | - | Straight Cable Mount | IP68 | - | Nylon (Polyamide), Glass Filled Body | Copper Alloy | Gold | 4A | 250V | ||||
Each | 1+ 26,710 € | Min: 1 / Meerdere: 1 | - | M23 PRO Series | - | - | - | M23 | - | - | Male | - | - | - | 4 Signal + 3 Power + PE Positions | - | - | Crimp Pin - Contacts Not Supplied | - | Straight Cable Mount | IP66, IP68 | - | Gadolinium Zinc Body | - | - | - | - | |||||
3372894 RoHS | AMPHENOL LTW | Each | 1+ 6,730 € 10+ 6,200 € | Min: 1 / Meerdere: 1 | - | M Series | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2A | 30V | |||
3372916 RoHS | AMPHENOL LTW | Each | 1+ 8,400 € 10+ 8,010 € | Min: 1 / Meerdere: 1 | - | M Series | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4A | 60V | |||
Each | 1+ 6,210 € 5+ 5,780 € 10+ 5,290 € | Min: 1 / Meerdere: 1 | - | - | - | - | - | M12 | - | - | Male | - | - | 4Contacts | 4 Positions | - | - | Solder Pin | - | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
Each | 1+ 17,610 € 10+ 16,270 € | Min: 1 / Meerdere: 1 | - | PXP Series | - | - | - | M12 | - | - | Female | - | - | - | 8 Positions | - | - | PCB Socket | - | Straight Surface Mount | IP67 | X Coded | LCP (Liquid Crystal Polymer) Body | Phosphor Bronze | Gold | 2A | 30V | |||||
4168200 RoHS | Each | 1+ 10,890 € 10+ 9,980 € 25+ 9,780 € | Min: 1 / Meerdere: 1 | - | WR-CIRC Series | - | - | - | M12 | - | - | Male | - | - | - | 4 Positions | - | - | Solder Pin | - | Straight Panel Mount | IP68 | A Coded | Zinc Alloy Body | Copper Alloy | Gold | 5A | 250V | ||||
4168205 RoHS | Each | 1+ 17,820 € 10+ 16,340 € | Min: 1 / Meerdere: 1 | - | WR-CIRC Series | - | - | - | M12 | - | - | Female | - | - | - | 5 Positions | - | - | Solder Socket | - | Straight Panel Mount | IP68 | A Coded | Zinc Alloy Body | Copper Alloy | Gold | 5A | 60V | ||||
Each | 1+ 12,780 € 10+ 10,420 € 25+ 10,210 € | Min: 1 / Meerdere: 1 | - | VULCON Series | - | - | - | M12 | - | - | Male | - | - | - | 4 Positions | - | - | Screw Pin | - | Straight Cable Mount | IP66 | D Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 250V | |||||
4168195 RoHS | Each | 1+ 15,140 € | Min: 1 / Meerdere: 1 | - | WR-CIRC Series | - | - | - | M12 | - | - | Female | - | - | - | 8 Positions | - | - | Solder Socket | - | Straight Panel Mount | IP68 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Copper Alloy | Gold | 2A | 30V | ||||
4122210 | Each | 1+ 13,600 € 10+ 11,020 € | Min: 1 / Meerdere: 1 | - | Nano-Change 120091 Series | - | - | - | M8 | - | - | Male | - | - | - | 3 Positions | - | - | IDC / IDT Pin | - | Straight Cable Mount | IP65, IP67 | - | Nylon (Polyamide) Body | Bronze | Gold | 3A | 60V | ||||
Each | 1+ 6,170 € 10+ 5,680 € | Min: 1 / Meerdere: 1 | - | 0 | - | - | - | M12 | - | - | Male | - | - | - | 5 Positions | - | - | PCB Pin | - | Right Angle PCB Mount | - | A Coded | Thermoplastic Body | Copper Alloy | Gold | - | - | |||||
Each | 1+ 51,810 € 10+ 44,040 € | Min: 1 / Meerdere: 1 | - | Micro-Change 120100 Series | - | - | - | M12 | - | - | Male | - | - | - | 5 Positions | - | - | Screw Pin | - | Straight Cable Mount | IP67 | - | Brass Body | Copper Alloy | Silver | 4A | 250V | |||||
Each | 1+ 15,590 € 10+ 12,720 € 25+ 11,010 € | Min: 1 / Meerdere: 1 | - | VULCON Series | - | - | - | M12 | - | - | Male | - | - | - | 5 Positions | - | - | Screw Pin | - | Straight Cable Mount | IP66 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 60V | |||||
Each | 1+ 15,590 € 10+ 12,720 € 25+ 11,010 € | Min: 1 / Meerdere: 1 | - | VULCON Series | - | - | - | M12 | - | - | Female | - | - | - | 5 Positions | - | - | Screw Socket | - | Straight Cable Mount | IP66 | B Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 60V | |||||
Each | 1+ 6,400 € 10+ 5,890 € | Min: 1 / Meerdere: 1 | - | 0 | - | - | - | M12 | - | - | Male | - | - | - | 5 Positions | - | - | PCB Pin | - | Right Angle PCB Mount | - | A Coded | Thermoplastic Body | Copper Alloy | Gold | - | - |