2. Connectors
                      3. Card Edge Connectors

                      EC.8 Card Edge Connectors:

                      11 gevonden producten

                      EC.8 Card Edge Connectors

                      Edge card connectors have shorter transfer pathways and fewer cross section changes which enhances the signal. A direct contact reduces the resistance and influence on the signal. This positively affects the current capacity and data transfer properties. A lower resistance defines the edge card connection when compared to a similar connector pair.

                      • Edge card connector
                      • 20 to 200 contacts
                      • 28 Gbps data transmission rate
                      • 3.2 A current carrying capacity
                      • 500 insertion cycles
                      • Packed in tape & reel, tray
                      • 1.60 mm daughter card thickness
                      • Applications: Embedded, Industrial Automation, Datacom
                      Products Magazine
                      EC.8 Card Edge Connectors
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Card Edge Connector Type
                      Card Thickness
                      No. of Contacts
                      Connector Mounting
                      Connector Body Orientation
                      Contact Termination Type
                      Contact Material
                      Contact Plating - Mating Side
                      Connector Body Material
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      408-52060-000-11
                      EPT 408-52060-000-11
                      3255399

                      Data Sheet

                      RoHS

                      EPT
                      1. Card Edge Connector
                      2. Dual Side
                      3. 1.57 mm
                      4. 60 Contacts
                      5. Surface Mount
                      6. Straight
                      Each (Supplied on Cut Tape)
                      Afgesneden tape
                      1+
                      4,560 €
                      10+
                      3,370 €
                      100+
                      2,720 €
                      Min: 1 / Meerdere: 1
                      Dual Side
                      1.57mm
                      60 Contacts
                      Surface Mount
                      Straight
                      Solder
                      Copper Alloy
                      Gold Plated Contacts
                      LCP (Liquid Crystal Polymer) Body
                      EC.8
                      408-52100-100-11
                      EPT 408-52100-100-11
                      3255403

                      RoHS

                      EPT
                      1. Card Edge Connector
                      2. Dual Side
                      3. 1.57 mm
                      4. 100 Contacts
                      5. Surface Mount
                      6. Straight
                      Each (Supplied on Cut Tape)
                      Afgesneden tape
                      1+
                      7,690 €
                      10+
                      5,670 €
                      Min: 1 / Meerdere: 1
                      Dual Side
                      1.57mm
                      100 Contacts
                      Surface Mount
                      Straight
                      Solder
                      Copper Alloy
                      Gold Plated Contacts
                      LCP (Liquid Crystal Polymer) Body
                      EC.8
                      408-52180-100-12
                      EPT 408-52180-100-12
                      3255367

                      Data Sheet

                      RoHS

                      EPT
                      1. Card Edge Connector
                      2. Dual Side
                      3. 1.57 mm
                      4. 180 Contacts
                      5. Surface Mount
                      6. Straight
                      Each
                      1+
                      10,170 €
                      10+
                      7,570 €
                      Min: 1 / Meerdere: 1
                      Dual Side
                      1.57mm
                      180 Contacts
                      Surface Mount
                      Straight
                      Solder
                      Copper Alloy
                      Gold Plated Contacts
                      LCP (Liquid Crystal Polymer) Body
                      EC.8
                      408-52140-100-11
                      EPT 408-52140-100-11
                      3255405

                      Data Sheet

                      RoHS

                      EPT
                      1. Card Edge Connector
                      2. Dual Side
                      3. 1.57 mm
                      4. 140 Contacts
                      5. Surface Mount
                      6. Straight
                      Each (Supplied on Cut Tape)
                      Afgesneden tape
                      1+
                      10,980 €
                      10+
                      8,160 €
                      100+
                      6,770 €
                      250+
                      5,590 €
                      500+
                      5,480 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      Dual Side
                      1.57mm
                      140 Contacts
                      Surface Mount
                      Straight
                      Solder
                      Copper Alloy
                      Gold Plated Contacts
                      LCP (Liquid Crystal Polymer) Body
                      EC.8
                      408-52160-100-12
                      EPT 408-52160-100-12
                      3255366

                      Data Sheet

                      RoHS

                      EPT
                      1. Card Edge Connector
                      2. Dual Side
                      3. 1.57 mm
                      4. 160 Contacts
                      5. Surface Mount
                      6. Straight
                      Each
                      1+
                      9,160 €
                      10+
                      6,820 €
                      Min: 1 / Meerdere: 1
                      Dual Side
                      1.57mm
                      160 Contacts
                      Surface Mount
                      Straight
                      Solder
                      Copper Alloy
                      Gold Plated Contacts
                      LCP (Liquid Crystal Polymer) Body
                      EC.8
                      408-52200-100-12
                      EPT 408-52200-100-12
                      3255368

                      Data Sheet

                      RoHS

                      EPT
                      1. Card Edge Connector
                      2. Dual Side
                      3. 1.57 mm
                      4. 200 Contacts
                      5. Surface Mount
                      6. Straight
                      Each
                      1+
                      11,300 €
                      10+
                      8,400 €
                      25+
                      7,450 €
                      Min: 1 / Meerdere: 1
                      Dual Side
                      1.57mm
                      200 Contacts
                      Surface Mount
                      Straight
                      Solder
                      Copper Alloy
                      Gold Plated Contacts
                      LCP (Liquid Crystal Polymer) Body
                      EC.8
                      408-52120-100-11
                      EPT 408-52120-100-11
                      3255404

                      Data Sheet

                      RoHS

                      EPT
                      1. Card Edge Connector
                      2. Dual Side
                      3. 1.57 mm
                      4. 120 Contacts
                      5. Surface Mount
                      6. Straight
                      Each (Supplied on Cut Tape)
                      Afgesneden tape
                      1+
                      8,650 €
                      10+
                      6,430 €
                      100+
                      5,330 €
                      Min: 1 / Meerdere: 1
                      Dual Side
                      1.57mm
                      120 Contacts
                      Surface Mount
                      Straight
                      Solder
                      Copper Alloy
                      Gold Plated Contacts
                      LCP (Liquid Crystal Polymer) Body
                      EC.8
                      408-52020-000-11
                      EPT 408-52020-000-11
                      3255397

                      RoHS

                      EPT
                      1. Card Edge Connector
                      2. Dual Side
                      3. 1.57 mm
                      4. 20 Contacts
                      5. Surface Mount
                      6. Straight
                      Each (Supplied on Cut Tape)
                      Afgesneden tape
                      50+
                      2,220 €
                      Min: 50 / Meerdere: 50
                      Dual Side
                      1.57mm
                      20 Contacts
                      Surface Mount
                      Straight
                      Solder
                      Copper Alloy
                      Gold Plated Contacts
                      LCP (Liquid Crystal Polymer) Body
                      EC.8
                      408-52060-100-11
                      EPT 408-52060-100-11
                      3255400

                      Data Sheet

                      RoHS

                      EPT
                      1. Card Edge Connector
                      2. Dual Side
                      3. 1.57 mm
                      4. 60 Contacts
                      5. Surface Mount
                      6. Straight
                      Each (Supplied on Cut Tape)
                      Afgesneden tape
                      1+
                      6,110 €
                      10+
                      4,500 €
                      100+
                      3,640 €
                      250+
                      3,320 €
                      500+
                      3,000 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      Dual Side
                      1.57mm
                      60 Contacts
                      Surface Mount
                      Straight
                      Solder
                      Copper Alloy
                      Gold Plated Contacts
                      LCP (Liquid Crystal Polymer) Body
                      EC.8
                      408-52040-000-11
                      EPT 408-52040-000-11
                      3255398

                      RoHS

                      EPT
                      1. Card Edge Connector
                      2. Dual Side
                      3. 1.57 mm
                      4. 40 Contacts
                      5. Surface Mount
                      6. Straight
                      Each (Supplied on Cut Tape)
                      Afgesneden tape
                      50+
                      2,750 €
                      Min: 50 / Meerdere: 50
                      Dual Side
                      1.57mm
                      40 Contacts
                      Surface Mount
                      Straight
                      Solder
                      Copper Alloy
                      Gold Plated Contacts
                      LCP (Liquid Crystal Polymer) Body
                      EC.8
                      408-52080-100-11
                      EPT 408-52080-100-11
                      3255401

                      Data Sheet

                      RoHS

                      EPT
                      1. Card Edge Connector
                      2. Dual Side
                      3. 1.57 mm
                      4. 80 Contacts
                      5. Surface Mount
                      6. Straight
                      Each (Supplied on Cut Tape)
                      Afgesneden tape
                      1+
                      5,260 €
                      10+
                      3,870 €
                      100+
                      3,130 €
                      250+
                      2,860 €
                      500+
                      2,580 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      Dual Side
                      1.57mm
                      80 Contacts
                      Surface Mount
                      Straight
                      Solder
                      Copper Alloy
                      Gold Plated Contacts
                      LCP (Liquid Crystal Polymer) Body
                      EC.8
                      VergelijkenPrijs voorHoeveelheid
                      1-11 van 11 artikelen