Card Edge Connectors:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Card Edge Connector Type
Card Thickness
No. of Contacts
Connector Mounting
Connector Body Orientation
Contact Termination Type
Contact Material
Contact Plating - Mating Side
Connector Body Material
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 900+ 0,519 € | Min: 900 / Meerdere: 900 | Single Side | 1.6mm | 5 Contacts | Surface Mount | Straight | Solder | Beryllium Copper | Gold Plated Contacts | Nylon 4T (Polyamide 4T), Glass Filled Body | 00-9159-BTB Series | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 0,862 € 22+ 0,710 € 67+ 0,676 € 180+ 0,633 € 450+ 0,620 € | Min: 1 / Meerdere: 1 | Single Side | 1.6mm | 5 Contacts | Surface Mount | Straight | Solder | Beryllium Copper | Gold Plated Contacts | Nylon 4T (Polyamide 4T), Glass Filled Body | 00-9159-BTB Series | |||||
Each | 1+ 8,600 € 5+ 7,980 € 10+ 7,350 € 25+ 6,730 € 50+ 6,570 € Meer prijzen... | Min: 1 / Meerdere: 1 | Single Side | 1.57mm | 5 Contacts | Through Hole Mount | Straight | Solder | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 345 Series | |||||
Each | 1+ 3,560 € 10+ 3,300 € 25+ 3,100 € 100+ 2,970 € 250+ 2,770 € Meer prijzen... | Min: 1 / Meerdere: 1 | Single Side | 1.57mm | 5 Contacts | Through Hole Mount | Straight | Wire Wrap | Copper Alloy | Gold Plated Contacts | Thermoplastic Polyester Body | 345 Series | |||||
KYOCERA AVX | Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,180 € 25+ 0,977 € 50+ 0,940 € 100+ 0,818 € | Min: 1 / Meerdere: 1 | Single Side | 0 | 5 Contacts | Surface Mount | Straight | Solder | Beryllium Copper | Gold Plated Contacts | Nylon (Polyamide) Body | 00-9159 Series | ||||
3792804 RoHS | AMP - TE CONNECTIVITY | Each | 24640+ 0,209 € | Min: 24640 / Meerdere: 24640 | Dual Side | - | 5 Contacts | Cable Mount | Right Angle | IDC / IDT | Bronze | Tin Plated Contacts | PBT (Polybutylene Terephthalate), Glass Filled Body | RAST |