95501 Modular & Ethernet Connectors:
9 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Modular Connector Type
Connector Type
Port Configuration
Gender
No. of Positions / Loaded Contacts (per Port)
No. of Contacts
No. of Positions
LAN Category
Connector Mounting
Connector Orientation
No. of Ports
Contact Termination Type
Shielding
Contact Plating
Magnetics
Contact Material
LEDs
Light Pipes
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,080 € 10+ 0,869 € 50+ 0,755 € 100+ 0,723 € 500+ 0,657 € Meer prijzen... | Min: 1 / Meerdere: 1 | Modular Jack | RJ9 | 1 x 1 (Port) | Jack | 4P4C | 4Contacts | - | Cat3 | Through Hole Mount | Right Angle | 1Ports | Through Hole | Unshielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | 95501 | |||||
Each | 1+ 0,895 € 10+ 0,728 € 50+ 0,608 € 100+ 0,597 € 500+ 0,587 € Meer prijzen... | Min: 1 / Meerdere: 1 | Modular Jack | RJ11 | 1 x 1 (Port) | Jack | 6P4C | 4Contacts | - | Cat3 | Through Hole Mount | Right Angle | 1Ports | Through Hole | Unshielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | 95501 | |||||
Each | 1+ 1,370 € 10+ 1,080 € 50+ 0,955 € 100+ 0,913 € 500+ 0,747 € Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Jack | - | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat3 | Through Hole Mount | Right Angle | 1Ports | Through Hole | Unshielded | Gold Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | 95501 | |||||
Each | 1+ 1,070 € 10+ 0,910 € 50+ 0,855 € 100+ 0,777 € 500+ 0,636 € Meer prijzen... | Min: 1 / Meerdere: 1 | Modular Jack | RJ12 | 1 x 1 (Port) | Jack | 6P6C | 6Contacts | - | Cat3 | Through Hole Mount | Right Angle | 1Ports | Through Hole | Unshielded | Gold Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | 95501 | |||||
Each | 1+ 1,360 € 10+ 1,070 € 50+ 0,815 € 100+ 0,796 € 500+ 0,768 € Meer prijzen... | Min: 1 / Meerdere: 1 | Modular Jack | RJ12 | 1 x 1 (Port) | Jack | 6P6C | 6Contacts | - | Cat3 | Surface Mount | Right Angle | 1Ports | Surface Mount | Unshielded | Gold Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | 95501 | |||||
Each | 1+ 1,550 € 10+ 1,240 € 50+ 1,110 € 100+ 1,040 € 500+ 0,963 € Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Jack | - | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat3 | Surface Mount | Right Angle | 1Ports | Surface Mount | Unshielded | Gold Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | 95501 | |||||
Each | 1+ 1,000 € 10+ 0,674 € 50+ 0,616 € 100+ 0,557 € 500+ 0,541 € Meer prijzen... | Min: 1 / Meerdere: 1 | Modular Jack | - | 1 x 1 (Port) | - | 6P4C | - | - | Cat3 | Surface Mount | Right Angle | - | - | Unshielded | - | Without Magnetics | - | Without LED | Without Light Pipe | 95501 | |||||
Each | 1+ 1,530 € 10+ 1,200 € 50+ 1,070 € 100+ 1,020 € 500+ 0,924 € Meer prijzen... | Min: 1 / Meerdere: 1 | Modular Jack | RJ10 | 1 x 1 (Port) | Jack | 4P4C | 4Contacts | - | Cat3 | Surface Mount | Right Angle | 1Ports | Surface Mount | Unshielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | 95501 | |||||
Each | 1+ 0,841 € 10+ 0,661 € 50+ 0,522 € 100+ 0,511 € 500+ 0,499 € Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat3 | Through Hole Mount | Right Angle | - | - | Unshielded | - | Without Magnetics | - | Without LED | Without Light Pipe | 95501 |