PLUSCON Modular & Ethernet Connectors:
9 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Modular Connector Type
Port Configuration
Gender
No. of Positions / Loaded Contacts (per Port)
No. of Contacts
No. of Positions
LAN Category
IP Rating
Connector Mounting
Connector Orientation
No. of Ports
Contact Termination Type
Shielding
Contact Plating
Magnetics
Contact Material
LEDs
Light Pipes
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 23,340 € 10+ 19,840 € 25+ 15,170 € 100+ 14,870 € 250+ 14,560 € | Min: 1 / Meerdere: 1 | RJ45 Plug | 1 x 1 (Port) | - | 8P4C | - | - | Cat5 | IP20 | Cable Mount | Vertical | - | - | Shielded | Tin Plated Contacts | Without Magnetics | Copper | Without LED | Without Light Pipe | PLUSCON | |||||
Each | 1+ 20,690 € 10+ 20,030 € 25+ 19,360 € 100+ 15,820 € 250+ 14,050 € | Min: 1 / Meerdere: 1 | RJ45 Plug | 1 x 1 (Port) | - | 8P8C | 8Contacts | 8Ways | Cat5 | IP20 | Cable Mount | Vertical | 1Ports | IDC / IDT | Shielded | Gold Plated Contacts | Without Magnetics | Copper | Without LED | Without Light Pipe | PLUSCON | |||||
Each | 1+ 29,580 € 10+ 25,140 € 25+ 19,230 € 100+ 18,850 € 250+ 18,460 € | Min: 1 / Meerdere: 1 | RJ45 Plug | 1 x 1 (Port) | - | 8P8C | 8Contacts | 8Ways | Cat6a | IP20 | Cable Mount | Vertical | 1Ports | IDC / IDT | Shielded | Gold Plated Contacts | Without Magnetics | Copper, Tin | Without LED | Without Light Pipe | PLUSCON | |||||
Each | 1+ 20,010 € 10+ 18,350 € 25+ 17,510 € 100+ 16,690 € 250+ 16,360 € | Min: 1 / Meerdere: 1 | RJ45 Plug | 1 x 1 (Port) | - | 8P8C | 8Contacts | 8Ways | Cat5 | IP20 | Cable Mount | Vertical | 1Ports | IDC / IDT | Shielded | Gold Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | PLUSCON | |||||
Each | 1+ 28,730 € 5+ 28,270 € 10+ 27,810 € 25+ 26,830 € 50+ 24,480 € | Min: 1 / Meerdere: 1 | RJ45 Plug | 1 x 1 (Port) | - | 8P8C | 8Contacts | 8Ways | Cat5 | IP67 | Cable Mount | Vertical | 1Ports | IDC / IDT | Shielded | Gold Plated Contacts | Without Magnetics | Copper | Without LED | Without Light Pipe | PLUSCON | |||||
Each | 1+ 8,810 € 10+ 8,630 € 25+ 8,460 € 100+ 8,280 € 250+ 8,110 € | Min: 1 / Meerdere: 1 | RJ45 Jack | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat6 | IP20 | Through Hole Mount | Right Angle | 1Ports | Through Hole | Shielded | Gold Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | PLUSCON | |||||
Each | 1+ 17,530 € 10+ 14,920 € 25+ 11,480 € 100+ 11,250 € 250+ 11,020 € | Min: 1 / Meerdere: 1 | RJ45 Jack | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat6 | IP20 | Cable Mount | Vertical | 1Ports | IDC / IDT | Shielded | Gold over Nickel Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | PLUSCON | |||||
Each | 1+ 8,390 € 10+ 7,380 € 25+ 7,230 € 100+ 7,080 € 250+ 6,940 € | Min: 1 / Meerdere: 1 | RJ45 Jack | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat6 | IP20 | Through Hole Mount | Vertical | 1Ports | Through Hole | Shielded | Gold Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | PLUSCON | |||||
Each | 1+ 10,020 € 10+ 8,730 € 25+ 7,480 € 100+ 7,180 € 250+ 7,040 € | Min: 1 / Meerdere: 1 | RJ45 Jack | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat5 | IP20 | Through Hole Mount | Right Angle | 1Ports | Through Hole | Shielded | Gold Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | PLUSCON |