RJ45 Modular & Ethernet Connectors:
34 gevonden productenVind een enorm aanbod van RJ45 Modular & Ethernet Connectors in Farnell België. We hebben een groot assortiment Modular & Ethernet Connectors op voorraad, zoals RJ11, RJ45, RJ50 & Modular Modular & Ethernet Connectors van 's werelds beste fabrikanten, waaronder: Te Connectivity / Partner Stock, Tuk, Stewart Connector, Neutrik & Molex.
Weergeven
Koper
Ingenieur
Fabrikant
Modular Connector Type
Connector Type
1
Port Configuration
Gender
No. of Positions / Loaded Contacts (per Port)
No. of Contacts
No. of Positions
LAN Category
IP Rating
Connector Mounting
Connector Orientation
No. of Ports
Contact Termination Type
Shielding
Contact Plating
Magnetics
Contact Material
LEDs
Light Pipes
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2890995 RoHS | STEWART CONNECTOR | Each | 1+ 1,000 € 10+ 0,846 € 100+ 0,793 € 500+ 0,734 € 1000+ 0,696 € | Min: 1 / Meerdere: 1 | RJ45 Jack | RJ45 | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | - | - | Through Hole Mount | Right Angle | 1Ports | Through Hole | Unshielded | Gold Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | - | |||
Each | 1+ 11,360 € 10+ 9,360 € 25+ 9,330 € 100+ 9,290 € 250+ 9,100 € Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Jack | RJ45 | 1 x 1 (Port) | Receptacle | 8P8C | 8Contacts | - | Cat5e | - | Panel Mount | Vertical | 1Ports | IDC / IDT | Unshielded | Gold Plated Contacts | Without Magnetics | Bronze | Without LED | Without Light Pipe | etherCON D | |||||
Each | 1+ 5,880 € 10+ 5,350 € 100+ 4,810 € 250+ 4,760 € 500+ 4,720 € Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Jack | RJ45 | 1 x 1 (Port) | Receptacle | 8P8C | - | - | - | - | Panel PCB Mount | Vertical | - | Through Hole | Unshielded | Gold Plated Contacts | Without Magnetics | Bronze | Without LED | Without Light Pipe | etherCON D | |||||
Each | 1+ 7,960 € 10+ 6,520 € 100+ 6,390 € 250+ 6,260 € 500+ 6,130 € Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Jack | RJ45 | 1 x 1 (Port) | Receptacle | 8P8C | 8Contacts | 8Ways | - | - | Through Hole Mount | Right Angle | 1Ports | Through Hole | Unshielded | Gold Plated Contacts | Without Magnetics | Copper | Without LED | Without Light Pipe | etherCON A | |||||
AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 10+ 1,480 € 50+ 1,220 € 100+ 1,190 € 250+ 1,160 € 500+ 1,130 € Meer prijzen... | Min: 10 / Meerdere: 10 | Modular Jack | RJ45 | 1 x 1 (Port) | Jack | 6P6C | 6Contacts | - | Cat3 | - | Through Hole Mount | Right Angle | 1Ports | Through Hole | Unshielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | FCI 87180 | ||||
Each | 1+ 4,630 € 10+ 3,880 € 100+ 3,320 € 250+ 3,120 € 500+ 3,030 € Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Plug | RJ45 | 1 x 1 (Port) | Plug | 8P8C | - | - | - | IP67 | Cable Mount | Straight | - | - | Unshielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | - | |||||
Each | 1+ 21,420 € 5+ 18,420 € | Min: 1 / Meerdere: 1 | Connection Box - RJ45 | RJ45 | 1 x 2 (Ganged) | Jack | 8P8C | 8Contacts | 8Ways | Cat8 | - | - | - | - | IDC / IDT | - | Gold Plated Contacts | - | Phosphor Bronze | - | - | - | |||||
Pack of 10 | 1+ 9,480 € 5+ 8,420 € 10+ 7,580 € | Min: 1 / Meerdere: 1 | RJ45 Plug | RJ45 | 1 x 1 (Port) | - | 8P8C | 8Contacts | 8Ways | Cat6 | - | Cable Mount | Vertical | 1Ports | Crimp | Unshielded | Gold Plated Contacts | Without Magnetics | Phosphor Copper | Without LED | Without Light Pipe | Speedy | |||||
TE CONNECTIVITY / PARTNER STOCK | Each | 70+ 1,140 € | Min: 70 / Meerdere: 70 | RJ45 Jack | RJ45 | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat3 | - | Through Hole Mount | Right Angle | 1Ports | Through Hole | Unshielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | Alcoswitch ADP | ||||
TE CONNECTIVITY / PARTNER STOCK | Each | 8+ 12,840 € 24+ 10,400 € | Min: 8 / Meerdere: 8 | RJ45 Jack | RJ45 | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat3 | - | Through Hole Mount | Right Angle | 1Ports | Through Hole | Shielded | Gold Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | - | ||||
TE CONNECTIVITY / PARTNER STOCK | Each | 6+ 22,530 € 18+ 18,240 € | Min: 6 / Meerdere: 6 | RJ45 Jack | RJ45 | 2 x 3 (Stacked) | Jack | 8P8C | - | - | Cat5 | - | Through Hole Mount | Right Angle | - | Solder | Shielded | Gold over Nickel Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | SKT | ||||
TE CONNECTIVITY / PARTNER STOCK | Each | 50+ 1,370 € | Min: 50 / Meerdere: 50 | RJ45 Jack | RJ45 | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat3 | - | Through Hole Mount | Right Angle | 1Ports | Through Hole | Unshielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | - | ||||
TE CONNECTIVITY / PARTNER STOCK | Each | 3+ 24,740 € 5+ 23,230 € 15+ 21,960 € | Min: 5 / Meerdere: 5 | RJ45 Plug | RJ45 | 1 x 1 (Port) | - | 8P8C | - | - | Cat5e | IP67 | Cable Mount | Straight | - | - | Unshielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | - | ||||
2970710 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 1+ 295,000 € 3+ 289,100 € | Min: 1 / Meerdere: 1 | RJ45 Jack | RJ45 | 1 x 1 (Port) | Receptacle | 8P8C | - | - | Cat5 | IP67 | Panel Mount | Straight | - | - | Unshielded | - | Without Magnetics | - | Without LED | Without Light Pipe | - | |||
TE CONNECTIVITY / PARTNER STOCK | Each | 50+ 2,670 € 150+ 2,510 € | Min: 50 / Meerdere: 50 | RJ45 Jack | RJ45 | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat5 | - | Through Hole Mount | Right Angle | 1Ports | Through Hole | Unshielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | With LED | Without Light Pipe | - | ||||
2968997 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 6+ 37,840 € 18+ 37,650 € | Min: 6 / Meerdere: 6 | RJ45 Jack | RJ45 | 1 x 4 (Ganged) | Jack | 8P8C | 8Contacts | 8Ways | Cat5 | - | Through Hole Mount | Right Angle | 4Ports | Press Fit | Shielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | With LED | Without Light Pipe | - | |||
2968999 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 5+ 25,790 € | Min: 5 / Meerdere: 5 | RJ45 Jack | RJ45 | 2 x 1 (Stacked) | Jack | 8P8C | - | - | Cat5e | - | Through Hole Mount | Right Angle | - | Solder | Shielded | Gold over Nickel Plated Contacts | Without Magnetics | Phosphor Bronze | With LED | Without Light Pipe | PCF | |||
TE CONNECTIVITY / PARTNER STOCK | Each | 20+ 2,650 € 60+ 3,390 € | Min: 20 / Meerdere: 20 | RJ45 Jack | RJ45 | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat5 | - | Through Hole Mount | Right Angle | 1Ports | Through Hole | Unshielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | - | ||||
2972776 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 8+ 14,000 € 24+ 12,010 € | Min: 8 / Meerdere: 8 | RJ45 Jack | RJ45 | 2 x 1 (Stacked) | Jack | 8P8C | 8Contacts | 8Ways | Cat5 | - | Through Hole Mount | Right Angle | 2Ports | Through Hole | Shielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | SKT | |||
2970713 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 4+ 33,980 € 12+ 31,150 € | Min: 4 / Meerdere: 4 | RJ45 Plug | RJ45 | 1 x 1 (Port) | - | 8P8C | - | - | - | IP20 | Cable Mount | Straight | - | - | Shielded | Gold Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | - | |||
2972763 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 6+ 21,490 € 18+ 18,260 € | Min: 6 / Meerdere: 6 | RJ45 Jack | RJ45 | 1 x 8 (Ganged) | Jack | 8P8C | 8Contacts | 8Ways | Cat3 | - | Through Hole Mount | Right Angle | 8Ports | Through Hole | Unshielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | PCF | |||
2972737 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 30+ 4,850 € 90+ 4,310 € | Min: 30 / Meerdere: 30 | RJ45 Jack | RJ45 | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat5e | - | Through Hole Mount | Right Angle | 1Ports | Through Hole | Shielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | - | |||
TE CONNECTIVITY / PARTNER STOCK | Each | 60+ 1,340 € | Min: 60 / Meerdere: 60 | RJ45 Jack | RJ45 | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat3 | - | Through Hole Mount | Right Angle | 1Ports | Through Hole | Unshielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | - | ||||
TE CONNECTIVITY / PARTNER STOCK | Each | 15+ 4,860 € | Min: 15 / Meerdere: 15 | RJ45 Jack | RJ45 | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat5 | - | Through Hole Mount | Right Angle | 1Ports | Through Hole | Shielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | PCF | ||||
2972712 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 30+ 5,150 € 90+ 4,800 € | Min: 30 / Meerdere: 30 | RJ45 Jack | RJ45 | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat5 | - | Through Hole Mount | Right Angle | 1Ports | Through Hole | Unshielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | PCF |