Modular & Ethernet Connectors:
395 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Modular Connector Type
Connector Type
Port Configuration
Gender
No. of Positions / Loaded Contacts (per Port)
No. of Contacts
No. of Positions
LAN Category
IP Rating
Convert From Positions
Connector Mounting
Connector Orientation
No. of Ports
Contact Termination Type
Shielding
Convert To Positions
Contact Plating
Magnetics
Contact Material
LEDs
Light Pipes
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,790 € 10+ 4,690 € | Min: 1 / Meerdere: 1 | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat6a | IP20 | - | Through Hole Mount | Straight | - | - | Shielded | - | - | Without Magnetics | - | With LED | Without Light Pipe | - | |||||
Each | 1+ 6,210 € 10+ 4,970 € | Min: 1 / Meerdere: 1 | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat6a | - | 1Ways | Panel Mount | Straight | - | - | - | 1Ways | - | Without Magnetics | - | Without LED | Without Light Pipe | - | |||||
Each | 1+ 6,860 € 10+ 5,470 € 25+ 5,220 € 100+ 4,580 € | Min: 1 / Meerdere: 1 | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat6a | - | - | Cable Mount | 45° Angled | - | - | Unshielded | - | - | Without Magnetics | - | Without LED | Without Light Pipe | 39 Series | |||||
Each | 1+ 23,590 € 10+ 22,930 € 25+ 22,310 € 100+ 21,860 € 250+ 21,420 € Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Jack | Industrial Ethernet | 1 x 1 (Port) | - | 8P8C | - | - | Cat6a | IP67 | - | Cable Mount, Panel Mount | Vertical | - | - | Shielded | - | - | Without Magnetics | - | Without LED | Without Light Pipe | - | |||||
Each | 1+ 22,330 € 10+ 20,740 € 25+ 19,850 € 100+ 19,450 € 250+ 19,060 € Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Plug | - | 1 x 1 (Port) | - | 8P8C | 8Contacts | 8Ways | Cat6a | IP20 | - | Cable Mount | Vertical | 1Ports | IDC / IDT | Shielded | - | Gold over Nickel Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | - | |||||
Each | 1+ 29,580 € 10+ 25,140 € 25+ 19,230 € 100+ 18,850 € 250+ 18,460 € | Min: 1 / Meerdere: 1 | RJ45 Plug | - | 1 x 1 (Port) | - | 8P8C | 8Contacts | 8Ways | Cat6a | IP20 | - | Cable Mount | Vertical | 1Ports | IDC / IDT | Shielded | - | Gold Plated Contacts | Without Magnetics | Copper, Tin | Without LED | Without Light Pipe | PLUSCON | |||||
STEWART CONNECTOR | Each | 1+ 4,960 € 10+ 4,840 € 100+ 4,710 € 250+ 4,590 € 500+ 4,460 € Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Jack | - | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat6a | - | - | Through Hole Mount | Right Angle | 1Ports | Through Hole | Shielded | - | Gold Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | 60 Series | ||||
Each | 1+ 37,160 € 10+ 25,510 € 25+ 22,600 € 100+ 21,370 € 250+ 18,450 € Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Jack | - | 1 x 1 (Port) | Jack | 8P8C | - | - | Cat6a | IP65 | - | Cable Mount | Vertical | - | - | Shielded | - | Gold Plated Contacts | Without Magnetics | Bronze | Without LED | Without Light Pipe | etherCON D | |||||
Each | 1+ 23,370 € 10+ 19,870 € 25+ 18,600 € 100+ 18,230 € 250+ 17,860 € | Min: 1 / Meerdere: 1 | RJ45 Plug | - | 1 x 1 (Port) | - | 8P8C | 8Contacts | 8Ways | Cat6a | IP20 | - | Cable Mount | Vertical | 1Ports | IDC / IDT | Shielded | - | Gold Plated Contacts | Without Magnetics | - | Without LED | Without Light Pipe | preLink HA-VIS | |||||
Each | 1+ 19,650 € 10+ 18,290 € 25+ 16,710 € 100+ 16,380 € 250+ 16,040 € Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Jack | - | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat6a | - | - | Panel Mount | Vertical | 1Ports | IDC / IDT | Shielded | - | Gold Plated Contacts | Without Magnetics | Bronze | Without LED | Without Light Pipe | etherCON D | |||||
Each | 1+ 16,340 € 10+ 14,890 € 25+ 13,710 € 100+ 13,440 € 250+ 13,160 € Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Plug | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat6a | IP65 | - | Cable Mount | Vertical | - | - | Unshielded | - | Gold Plated Contacts | Without Magnetics | Bronze | Without LED | Without Light Pipe | etherCON | |||||
Each | 1+ 23,100 € 10+ 21,480 € 25+ 19,660 € 100+ 19,270 € 250+ 18,870 € Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Jack | - | 1 x 1 (Port) | Jack | 8P8C | - | - | Cat6a | - | - | Cable Mount | Vertical | - | - | Shielded | - | Gold Plated Contacts | Without Magnetics | Bronze | Without LED | Without Light Pipe | etherCON D | |||||
Each | 1+ 21,910 € 10+ 20,400 € 25+ 18,660 € 100+ 18,290 € 250+ 17,910 € Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Plug | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat6a | IP65 | - | Cable Mount | Vertical | - | - | Unshielded | - | Gold Plated Contacts | Without Magnetics | Bronze | Without LED | Without Light Pipe | etherCON | |||||
STEWART CONNECTOR | Each | 1+ 2,600 € 10+ 1,750 € 100+ 1,660 € 250+ 1,470 € 500+ 1,390 € Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Plug | - | 1 x 1 (Port) | - | 8P8C | 8Contacts | 8Ways | Cat6a | - | - | Cable Mount | Vertical | 1Ports | Crimp | Shielded | - | Gold Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | 39 Series | ||||
Each | 1+ 42,830 € 5+ 39,880 € 10+ 36,920 € 25+ 36,180 € 50+ 35,440 € Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Wired Plug | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat6a | IP20 | - | Cable Mount | Vertical | - | - | Shielded | - | Gold Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | - | |||||
Each | 1+ 6,180 € 10+ 4,940 € 25+ 4,570 € | Min: 1 / Meerdere: 1 | RJ45 Plug | - | 1 x 1 (Single) | - | 8P8C | - | - | Cat6a | - | - | Cable Mount | Straight | - | - | Shielded | - | - | Without Magnetics | - | Without LED | Without Light Pipe | - | |||||
Each | 1+ 7,890 € 10+ 6,370 € 100+ 6,050 € 250+ 5,930 € 500+ 5,810 € | Min: 1 / Meerdere: 1 | RJ45 Plug | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat6a | IP20 | - | Cable Mount | Straight | - | - | Shielded | - | - | Without Magnetics | - | Without LED | Without Light Pipe | - | |||||
Each | 1+ 26,400 € 5+ 20,920 € | Min: 1 / Meerdere: 1 | RJ45 Wired Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat6a | - | - | Cable Mount | Straight | - | - | Shielded | - | - | Without Magnetics | - | Without LED | Without Light Pipe | Mini-Com TX6A 10Gig | |||||
Pack of 10 | 1+ 12,020 € 5+ 9,620 € 10+ 9,430 € | Min: 1 / Meerdere: 1 | RJ45 Plug | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat6a | - | - | Cable Mount | Straight | - | - | Shielded | - | - | Without Magnetics | - | Without LED | Without Light Pipe | Speedy | |||||
3921998 | Each | 1+ 14,940 € 5+ 12,850 € 10+ 11,900 € | Min: 1 / Meerdere: 1 | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat6a | - | - | Panel Mount | Straight | - | - | Shielded | - | - | Without Magnetics | - | Without LED | Without Light Pipe | - | ||||
1901286 RoHS | STEWART CONNECTOR | Each | 1+ 5,550 € 10+ 5,270 € 100+ 4,990 € 250+ 4,700 € 500+ 4,420 € Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Jack | - | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat6a | - | - | Through Hole Mount | Vertical | 1Ports | Through Hole | Shielded | - | Gold Plated Contacts | Without Magnetics | Copper | Without LED | Without Light Pipe | 60 Series | |||
Each | 1+ 23,210 € 10+ 19,730 € 25+ 17,610 € 100+ 16,770 € 250+ 15,720 € Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Plug | - | 1 x 1 (Port) | - | 8P8C | 8Contacts | 8Ways | Cat6a | IP20 | - | Cable Mount | Vertical | - | IDC / IDT | Shielded | - | Gold Plated Contacts | With Magnetics | Bronze | Without LED | Without Light Pipe | - | |||||
Each | 1+ 12,480 € 10+ 12,230 € 25+ 11,980 € 100+ 11,730 € 250+ 11,480 € Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Jack | - | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat6a | - | - | Cable Mount | Vertical | 1Ports | IDC / IDT | Shielded | - | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | Roline - RJ45 Keystone | |||||
Each | 1+ 10,300 € 10+ 8,240 € 40+ 7,100 € | Min: 1 / Meerdere: 1 | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | 8Contacts | 8Ways | Cat6a | - | - | Panel Mount | Vertical | 1Ports | Press Fit | Shielded | - | Gold Plated Contacts | Without Magnetics | - | Without LED | Without Light Pipe | D Universal | |||||
Each | 1+ 30,460 € 5+ 25,390 € | Min: 1 / Meerdere: 1 | Connection Box - RJ45 | - | 1 x 4 (Ganged) | Jack | 8P8C | 8Contacts | 8Ways | Cat6a | - | - | - | - | 4Ports | IDC / IDT | - | - | Gold Plated Contacts | - | Phosphor Bronze | - | - | - |