PCF Modular & Ethernet Connectors:
20 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Modular Connector Type
Connector Type
Port Configuration
Gender
No. of Positions / Loaded Contacts (per Port)
No. of Contacts
No. of Positions
LAN Category
Connector Mounting
Connector Orientation
No. of Ports
Contact Termination Type
Shielding
Contact Plating
Magnetics
Contact Material
LEDs
Light Pipes
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMP - TE CONNECTIVITY | Each | 1+ 4,440 € 10+ 3,440 € 100+ 2,700 € 250+ 2,650 € 500+ 2,590 € Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Jack | Modular | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat5e | Through Hole Mount | Right Angle | 1Ports | Through Hole | Shielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | With LED | Without Light Pipe | PCF | ||||
AMP - TE CONNECTIVITY | Each | 1+ 1,650 € 10+ 1,370 € 100+ 1,040 € 500+ 0,987 € 1000+ 0,946 € Meer prijzen... | Min: 1 / Meerdere: 1 | RJ25 Jack | RJ25 | 1 x 1 (Port) | Jack | 6P6C | 6Contacts | - | Cat3 | Through Hole Mount | Vertical | 1Ports | Through Hole | Unshielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | PCF | ||||
AMP - TE CONNECTIVITY | Each | 1+ 9,130 € 10+ 6,910 € 100+ 5,330 € 250+ 5,090 € 500+ 4,850 € Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Jack | - | 1 x 4 (Ganged) | - | 8P8C | - | - | Cat3 | Through Hole Mount | Right Angle | - | - | Unshielded | - | Without Magnetics | - | Without LED | Without Light Pipe | PCF | ||||
AMP - TE CONNECTIVITY | Each | 1+ 16,200 € 10+ 13,440 € 25+ 12,430 € 100+ 11,420 € 250+ 11,120 € Meer prijzen... | Min: 1 / Meerdere: 1 | RJ45 Jack | - | 1 x 8 (Ganged) | - | 8P8C | - | - | Cat5 | Through Hole Mount | Right Angle | - | - | Shielded | - | Without Magnetics | - | Without LED | Without Light Pipe | PCF | ||||
AMP - TE CONNECTIVITY | Each | 1+ 2,150 € 10+ 1,590 € 100+ 1,260 € 250+ 1,170 € 500+ 0,957 € Meer prijzen... | Min: 1 / Meerdere: 1 | RJ25 Jack | RJ25 | 1 x 1 (Port) | Jack | 6P6C | 6Contacts | - | Cat3 | Through Hole Mount | Vertical | 1Ports | Through Hole | Unshielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | PCF | ||||
TE CONNECTIVITY / PARTNER STOCK | Each | 20+ 5,270 € 60+ 4,550 € | Min: 20 / Meerdere: 20 | RJ45 Jack | RJ50 | 1 x 1 (Port) | Jack | 10P10C | 10Contacts | 10Ways | Cat3 | Through Hole Mount | Right Angle | 1Ports | Through Hole | Shielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | PCF | ||||
TE CONNECTIVITY / PARTNER STOCK | Each | 700+ 1,320 € 2100+ 1,290 € | Min: 700 / Meerdere: 700 | RJ25 Jack | - | 1 x 1 (Port) | - | 6P6C | - | - | Cat3 | Through Hole Mount | Vertical | - | - | Unshielded | - | Without Magnetics | - | Without LED | Without Light Pipe | PCF | ||||
2972738 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 8+ 19,090 € 24+ 17,950 € | Min: 8 / Meerdere: 8 | RJ45 Jack | - | 1 x 4 (Ganged) | - | 8P8C | - | - | Cat5 | Through Hole Mount | Right Angle | - | - | Shielded | - | Without Magnetics | - | Without LED | Without Light Pipe | PCF | |||
2972721 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 20+ 5,490 € 60+ 4,800 € | Min: 20 / Meerdere: 20 | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat5 | Through Hole Mount | Right Angle | - | - | Shielded | - | Without Magnetics | - | Without LED | Without Light Pipe | PCF | |||
2968999 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 5+ 25,790 € | Min: 5 / Meerdere: 5 | RJ45 Jack | RJ45 | 2 x 1 (Stacked) | Jack | 8P8C | - | - | Cat5e | Through Hole Mount | Right Angle | - | Solder | Shielded | Gold over Nickel Plated Contacts | Without Magnetics | Phosphor Bronze | With LED | Without Light Pipe | PCF | |||
2968998 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 4+ 33,510 € 12+ 31,450 € | Min: 4 / Meerdere: 4 | RJ45 Jack | - | 2 x 1 (Stacked) | - | 8P8C | - | - | Cat5 | Through Hole Mount | Right Angle | - | - | Shielded | - | Without Magnetics | - | With LED | Without Light Pipe | PCF | |||
2969014 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 12+ 14,720 € 36+ 13,830 € | Min: 12 / Meerdere: 12 | RJ45 Jack | - | 1 x 2 (Ganged) | - | 8P8C | - | - | Cat5 | Through Hole Mount | Right Angle | - | - | Shielded | - | Without Magnetics | - | Without LED | Without Light Pipe | PCF | |||
2969002 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 10+ 19,850 € 30+ 19,450 € | Min: 10 / Meerdere: 10 | RJ45 Jack | - | 2 x 1 (Stacked) | - | 8P8C | - | - | Cat5 | Through Hole Mount | Right Angle | - | - | Shielded | - | Without Magnetics | - | With LED | Without Light Pipe | PCF | |||
2972739 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 8+ 15,560 € 24+ 11,570 € | Min: 8 / Meerdere: 8 | RJ45 Jack | - | 1 x 4 (Ganged) | - | 8P8C | - | - | Cat5 | Through Hole Mount | Right Angle | - | - | Shielded | - | Without Magnetics | - | Without LED | Without Light Pipe | PCF | |||
2972763 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 6+ 21,490 € 18+ 18,260 € | Min: 6 / Meerdere: 6 | RJ45 Jack | RJ45 | 1 x 8 (Ganged) | Jack | 8P8C | 8Contacts | 8Ways | Cat3 | Through Hole Mount | Right Angle | 8Ports | Through Hole | Unshielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | PCF | |||
TE CONNECTIVITY / PARTNER STOCK | Each | Er zijn geen prijzen beschikbaar. Neem contact op met de klantenservice. | RJ45 Jack | RJ45 | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat5 | Through Hole Mount | Right Angle | 1Ports | Through Hole | Shielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | PCF | |||||
TE CONNECTIVITY / PARTNER STOCK | Each | 20+ 7,490 € 60+ 7,340 € | Min: 20 / Meerdere: 20 | RJ45 Jack | - | 1 x 1 (Port) | - | 8P8C | - | - | Cat5 | Through Hole Mount | Right Angle | - | - | Shielded | - | Without Magnetics | - | Without LED | Without Light Pipe | PCF | ||||
2972712 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 30+ 5,150 € 90+ 4,800 € | Min: 30 / Meerdere: 30 | RJ45 Jack | RJ45 | 1 x 1 (Port) | Jack | 8P8C | 8Contacts | 8Ways | Cat5 | Through Hole Mount | Right Angle | 1Ports | Through Hole | Unshielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | PCF | |||
3791963 RoHS | AMP - TE CONNECTIVITY | Each | 600+ 6,030 € | Min: 600 / Meerdere: 600 | RJ45 Jack | - | 1 x 5 (Ganged) | - | 8P8C | - | - | Cat3 | Through Hole Mount | Right Angle | - | - | Unshielded | - | Without Magnetics | - | Without LED | Without Light Pipe | PCF | |||
AMP - TE CONNECTIVITY | Each | 10+ 1,250 € 100+ 1,100 € 500+ 0,817 € | Min: 10 / Meerdere: 10 | RJ25 Jack | RJ25 | 1 x 1 (Port) | Jack | 6P6C | 6Contacts | - | Cat3 | Through Hole Mount | Vertical | 1Ports | Through Hole | Unshielded | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | PCF |