21 Resultaten gevonden voor "full+reel"
Vind een enorm aanbod van Modular & Ethernet Connectors in Farnell België. We hebben een grote selectie van Modular & Ethernet Connectors op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Molex, TE Connectivity & AMP - Te Connectivity.
Weergeven
Koper
Ingenieur
Fabrikant
Modular Connector Type
Connector Type
Port Configuration
Gender
No. of Contacts
No. of Positions / Loaded Contacts (per Port)
No. of Positions
LAN Category
Connector Mounting
No. of Ports
Connector Orientation
Shielding
Contact Termination Type
Contact Plating
Magnetics
Contact Material
LEDs
Light Pipes
Product Range
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 165+ 1,640 € 495+ 1,520 € | Totaal:270,60 € Min: 165 / Meerdere: 165 | Modular Jack | RJ12 | 1 x 1 (Port) | Jack | 6Contacts | 6P6C | - | Cat3 | Surface Mount | 1Ports | Right Angle | Unshielded | Surface Mount | Gold Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | 85502 | |||||
3105679 RoHS | Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 80+ 7,810 € 240+ 6,820 € | Totaal:624,80 € Min: 80 / Meerdere: 80 | RJ45 Jack | - | 1 x 1 (Port) | - | - | 8P8C | - | Cat5 | Through Hole Mount | - | Vertical | Shielded | - | - | With Magnetics | - | With LED | Without Light Pipe | - | ||||
AMP - TE CONNECTIVITY | Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 200+ 1,410 € 600+ 1,380 € | Totaal:282,00 € Min: 200 / Meerdere: 200 | RJ45 Jack | - | 1 x 1 (Port) | Jack | 8Contacts | 8P8C | 8Ways | Cat5 | Surface Mount | 1Ports | Right Angle | Shielded | Surface Mount | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | - | ||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 170+ 0,994 € 510+ 0,942 € | Totaal:168,98 € Min: 170 / Meerdere: 170 | RJ45 Jack | - | 1 x 1 (Port) | Jack | 8Contacts | 8P8C | 8Ways | Cat3 | Surface Mount | 1Ports | Right Angle | Unshielded | Surface Mount | Gold Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | 85502 | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 107+ 2,410 € 321+ 2,360 € | Totaal:257,87 € Min: 107 / Meerdere: 107 | RJ45 Jack | - | 1 x 1 (Port) | - | - | 8P8C | - | Cat5e | Through Hole Mount | - | Right Angle | Shielded | - | - | Without Magnetics | - | Without LED | Without Light Pipe | 85505 | |||||
2399762 RoHS | AMP - TE CONNECTIVITY | Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 700+ 0,746 € 2100+ 0,731 € | Totaal:522,20 € Min: 700 / Meerdere: 700 | RJ45 Jack | - | 1 x 1 (Port) | Jack | 8Contacts | 8P8C | 8Ways | Cat3 | Through Hole Mount | 1Ports | Right Angle | Unshielded | Through Hole | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | SE | |||
3105675 RoHS | Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 320+ 6,570 € | Totaal:2.102,40 € Min: 320 / Meerdere: 320 | RJ45 Jack | - | 1 x 1 (Port) | - | - | 8P8C | - | Cat5 | Through Hole Mount | - | Right Angle | Shielded | - | - | With Magnetics | - | With LED | Without Light Pipe | - | ||||
AMP - TE CONNECTIVITY | Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 800+ 0,549 € 2400+ 0,496 € | Totaal:439,20 € Min: 800 / Meerdere: 800 | RJ25 Jack | RJ25 | 1 x 1 (Port) | Jack | 6Contacts | 6P6C | - | Cat3 | Through Hole Mount | 1Ports | Right Angle | Unshielded | Through Hole | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | SE | ||||
2778231 RoHS | TE CONNECTIVITY | Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 250+ 1,420 € 750+ 1,390 € | Totaal:355,00 € Min: 250 / Meerdere: 250 | RJ45 Jack | - | 1 x 1 (Port) | Jack | 8Contacts | 8P8C | 8Ways | Cat3 | Surface Mount | 1Ports | Vertical | Shielded | Surface Mount | Tin Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | - | |||
AMP - TE CONNECTIVITY | Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 1000+ 0,391 € 3000+ 0,383 € | Totaal:391,00 € Min: 1000 / Meerdere: 1000 | RJ22 Jack | RJ22 | 1 x 1 (Port) | Jack | 4Contacts | 4P4C | - | Cat3 | Through Hole Mount | 1Ports | Right Angle | Unshielded | Through Hole | Gold Plated Contacts | Without Magnetics | Phosphor Bronze | Without LED | Without Light Pipe | MRJ21 | ||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 80+ 6,590 € 240+ 6,460 € | Totaal:527,20 € Min: 80 / Meerdere: 80 | RJ45 Jack | - | 1 x 1 (Port) | Jack | 8Contacts | 8P8C | 8Ways | Cat6 | Through Hole Mount | 1Ports | Right Angle | Shielded | Through Hole | Gold Plated Contacts | With Magnetics | Copper Alloy | With LED | Without Light Pipe | - | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 204+ 0,819 € 612+ 0,803 € | Totaal:167,08 € Min: 204 / Meerdere: 204 | Modular Jack | - | 1 x 1 (Port) | - | - | 4P4C | - | Cat3 | Surface Mount | - | Vertical | Unshielded | - | - | Without Magnetics | - | Without LED | Without Light Pipe | 85510 | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 145+ 1,330 € 435+ 1,300 € | Totaal:192,85 € Min: 145 / Meerdere: 145 | RJ45 Jack | - | 1 x 1 (Port) | Jack | 8Contacts | 8P8C | 8Ways | Cat3 | Surface Mount | 1Ports | Right Angle | Shielded | Surface Mount | Gold Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | 95540 | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 236+ 0,840 € 708+ 0,816 € | Totaal:198,24 € Min: 236 / Meerdere: 236 | Modular Jack | RJ11 | 1 x 1 (Port) | Jack | 4Contacts | 4P4C | - | Cat3 | Surface Mount | 1Ports | Vertical | Unshielded | Surface Mount | Gold Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | 85513 | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 236+ 1,060 € 708+ 0,975 € | Totaal:250,16 € Min: 236 / Meerdere: 236 | Modular Jack | RJ12 | 1 x 1 (Port) | Jack | 6Contacts | 6P6C | - | Cat3 | Surface Mount | 1Ports | Vertical | Unshielded | Surface Mount | Gold Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | 85513 | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 1440+ 0,508 € 4320+ 0,484 € | Totaal:731,52 € Min: 1440 / Meerdere: 1440 | RJ25 Jack | - | 1 x 1 (Port) | - | - | 6P6C | - | Cat3 | Through Hole Mount | - | Right Angle | Unshielded | - | - | Without Magnetics | - | Without LED | Without Light Pipe | SE | |||||
TE CONNECTIVITY | Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 300+ 1,580 € 900+ 1,410 € | Totaal:474,00 € Min: 300 / Meerdere: 300 | RJ25 Jack | - | 1 x 1 (Port) | - | - | 6P6C | - | Cat3 | Surface Mount | - | Vertical | Unshielded | - | - | Without Magnetics | - | Without LED | Without Light Pipe | - | ||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 132+ 2,760 € 396+ 2,500 € | Totaal:364,32 € Min: 132 / Meerdere: 132 | RJ45 Jack | - | 1 x 1 (Port) | - | - | 8P8C | - | Cat5e | Surface Mount | - | Right Angle | Shielded | - | - | Without Magnetics | - | Without LED | Without Light Pipe | 85543 | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 145+ 1,500 € 435+ 1,400 € | Totaal:217,50 € Min: 145 / Meerdere: 145 | RJ45 Jack | - | 1 x 1 (Port) | Jack | 8Contacts | 8P8C | 8Ways | Cat3 | Surface Mount | 1Ports | Right Angle | Unshielded | Surface Mount | Gold Plated Contacts | Without Magnetics | Copper Alloy | Without LED | Without Light Pipe | 85502 | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 145+ 1,430 € 435+ 1,330 € | Totaal:207,35 € Min: 145 / Meerdere: 145 | RJ45 Jack | - | 1 x 1 (Port) | - | - | 8P8C | - | Cat3 | Surface Mount | - | Right Angle | Shielded | - | - | Without Magnetics | - | Without LED | Without Light Pipe | 95540 | |||||
Each (Supplied on Full Reel) Volle reel | 107+ 10,340 € 321+ 9,050 € | Totaal:1.106,38 € Min: 107 / Meerdere: 107 | RJ45 Jack | - | 1 x 1 (Port) | Jack | 8Contacts | 8P8C | 8Ways | Cat5e | Panel Mount | 1Ports | Right Angle | Shielded | Through Hole | Gold over Palladium Nickel Contacts | With Magnetics | Phosphor Bronze | With LED | Without Light Pipe | MXMag 93769 | |||||