CLIK-Mate 503159 PCB Receptacles:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Connector Systems
Pitch Spacing
Gender
No. of Rows
No. of Contacts
Contact Termination Type
Connector Mounting
Product Range
1
Contact Material
Contact Plating
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,457 € 10+ 0,392 € 50+ 0,339 € 100+ 0,312 € 500+ 0,273 € Meer prijzen... | Min: 1 / Meerdere: 1 | Wire-to-Board | 1.5mm | Receptacle | 1Rows | 3Contacts | Through Hole Straight | Through Hole Mount | CLIK-Mate 503159 | Copper Alloy | Tin Plated Contacts | |||||
Each | 1+ 0,427 € 10+ 0,352 € 50+ 0,296 € 100+ 0,268 € 500+ 0,240 € Meer prijzen... | Min: 1 / Meerdere: 1 | Wire-to-Board | 1.5mm | Receptacle | 1Rows | 4Contacts | Through Hole Straight | Through Hole Mount | CLIK-Mate 503159 | Copper Alloy | Tin Plated Contacts | |||||
Each | 1+ 0,591 € 10+ 0,488 € 50+ 0,405 € 100+ 0,350 € 500+ 0,329 € Meer prijzen... | Min: 1 / Meerdere: 1 | Wire-to-Board | 1.5mm | Receptacle | 1Rows | 6Contacts | Through Hole Straight | Through Hole Mount | CLIK-Mate 503159 | Copper Alloy | Tin Plated Contacts | |||||
Each | 1+ 0,481 € 10+ 0,411 € 50+ 0,353 € 100+ 0,304 € 500+ 0,254 € Meer prijzen... | Min: 1 / Meerdere: 1 | Wire-to-Board | 1.5mm | Receptacle | 1Rows | 2Contacts | Through Hole Straight | Through Hole Mount | CLIK-Mate 503159 | Copper Alloy | Tin Plated Contacts | |||||
Each | 1+ 0,723 € 10+ 0,612 € 50+ 0,573 € 100+ 0,506 € 500+ 0,414 € Meer prijzen... | Min: 1 / Meerdere: 1 | Wire-to-Board | 1.5mm | Receptacle | 1Rows | 8Contacts | Through Hole Straight | Through Hole Mount | CLIK-Mate 503159 | Copper Alloy | Tin Plated Contacts | |||||
3726867 RoHS | Each | 1+ 0,790 € 25+ 0,580 € 100+ 0,500 € 250+ 0,450 € 500+ 0,400 € Meer prijzen... | Min: 1 / Meerdere: 1 | Signal, Wire-to-Board | 1.5mm | - | 1Rows | 9Contacts | - | Through Hole Mount | CLIK-Mate 503159 | Copper Alloy | Tin Plated Contacts | ||||
3726868 RoHS | Each | 1+ 0,800 € 25+ 0,620 € 100+ 0,540 € 250+ 0,480 € 500+ 0,430 € Meer prijzen... | Min: 1 / Meerdere: 1 | Signal, Wire-to-Board | 1.5mm | - | 1Rows | 10Contacts | - | Through Hole Mount | CLIK-Mate 503159 | Copper Alloy | Tin Plated Contacts | ||||
3726866 RoHS | Each | 1+ 0,690 € 25+ 0,550 € 100+ 0,440 € 250+ 0,390 € 500+ 0,360 € Meer prijzen... | Min: 1 / Meerdere: 1 | Signal, Wire-to-Board | 1.5mm | - | 1Rows | 7Contacts | - | Through Hole Mount | CLIK-Mate 503159 | Copper Alloy | Tin Plated Contacts |