TSM Series Pin Headers:
3.146 gevonden productenTSM Series Pin Headers
The TSM series are isolated DC/DC converters with 1W output power implemented in a molded plastic package with a pin accuracy suitable for automated SMD-production. With their small footprint these converters are the economical solution for point of load power conversion, ground loop elimination, noise reduction and digital interface applications
- Construction in lead frame technology
- SMD package (SOIC-14/18)
- Isolated single and dual output
- I/O isolation 1‘000 VDC
- Operating temperature ?40°C to +85°C
- Reflow solder temperature up to 245°C
- High efficiency
- High accuracy of Pin co-planarity
- Lead free design, RoHS compliant
- 3-year product warranty
Weergeven
Koper
Ingenieur
Fabrikant
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,130 € 10+ 2,090 € | Min: 1 / Meerdere: 1 | Board-to-Board | 2.54mm | 1Rows | 10Contacts | Surface Mount Straight | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 1,510 € 10+ 1,110 € 100+ 0,941 € 500+ 0,772 € 1000+ 0,624 € | Min: 1 / Meerdere: 1 | Board-to-Board | 2.54mm | 2Rows | 6Contacts | Surface Mount Straight | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 1,820 € 10+ 1,590 € 100+ 1,560 € | Min: 1 / Meerdere: 1 | Board-to-Board | 2.54mm | 2Rows | 14Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 3,210 € 10+ 2,630 € 100+ 2,330 € 250+ 2,200 € 500+ 2,070 € | Min: 1 / Meerdere: 1 | Board-to-Board | 2.54mm | 2Rows | 24Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 4,640 € 10+ 3,870 € 100+ 3,690 € 250+ 3,240 € 500+ 2,790 € | Min: 1 / Meerdere: 1 | Board-to-Board | 2.54mm | 2Rows | 44Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 3,610 € 10+ 3,200 € 100+ 2,780 € 250+ 2,530 € 500+ 2,150 € | Min: 1 / Meerdere: 1 | Board-to-Board | 2.54mm | 2Rows | 16Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,723 € 50+ 0,662 € 100+ 0,600 € 250+ 0,552 € 500+ 0,541 € | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 1Rows | 5Contacts | Surface Mount Straight | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 2,220 € 10+ 1,960 € 100+ 1,690 € 250+ 1,540 € 500+ 1,310 € | Min: 1 / Meerdere: 1 | Board-to-Board | 2.54mm | 2Rows | 16Contacts | Surface Mount Straight | TSM Series | Unshrouded | Phosphor Bronze | Gold Flash Plated Contacts | Pin Header | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 3,420 € | Min: 1 / Meerdere: 1 | Board-to-Board | 2.54mm | 2Rows | 16Contacts | Surface Mount Right Angle | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ 1,730 € 10+ 1,350 € 100+ 1,090 € | Min: 1 / Meerdere: 1 | Board-to-Board | 2.54mm | 1Rows | 3Contacts | Surface Mount Straight | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 1,070 € 10+ 0,866 € 100+ 0,662 € 500+ 0,546 € 1000+ 0,503 € | Min: 1 / Meerdere: 1 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 2,050 € 10+ 1,420 € 100+ 1,410 € 250+ 1,400 € 500+ 1,260 € | Min: 1 / Meerdere: 1 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 1,870 € 10+ 1,280 € 100+ 1,080 € 500+ 0,876 € 1000+ 0,681 € | Min: 1 / Meerdere: 1 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,358 € 100+ 0,311 € 500+ 0,263 € 1000+ 0,224 € 2500+ 0,220 € | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,624 € 100+ 0,544 € 500+ 0,448 € 1000+ 0,390 € 2500+ 0,387 € | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 2Rows | 4Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 2,690 € 10+ 2,320 € 100+ 1,940 € 250+ 1,840 € 500+ 1,730 € | Min: 1 / Meerdere: 1 | Board-to-Board | 2.54mm | 2Rows | 20Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 1,500 € 10+ 1,020 € 100+ 0,827 € 500+ 0,701 € 1000+ 0,533 € | Min: 1 / Meerdere: 1 | Board-to-Board | 2.54mm | 2Rows | 8Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,688 € 100+ 0,641 € 250+ 0,524 € 500+ 0,488 € 1000+ 0,451 € | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 10+ 0,285 € 100+ 0,156 € 500+ 0,134 € 1000+ 0,114 € 2500+ 0,111 € | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 10+ 0,884 € 50+ 0,801 € 100+ 0,640 € 250+ 0,544 € 500+ 0,533 € | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 1Rows | 4Contacts | Surface Mount Right Angle | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 1,680 € 10+ 1,160 € 100+ 0,976 € 500+ 0,792 € 1000+ 0,617 € | Min: 1 / Meerdere: 1 | Board-to-Board | 2.54mm | 2Rows | 14Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 10+ 0,536 € 100+ 0,332 € 500+ 0,272 € 1000+ 0,241 € 2500+ 0,231 € | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 1Rows | 3Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,558 € 100+ 0,344 € 500+ 0,277 € 1000+ 0,248 € 2500+ 0,237 € | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 1,110 € 50+ 0,754 € 100+ 0,730 € 250+ 0,706 € 500+ 0,682 € | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 2Rows | 6Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 1,210 € 10+ 0,821 € 100+ 0,692 € 500+ 0,563 € 1000+ 0,425 € | Min: 1 / Meerdere: 1 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Surface Mount | TSM Series | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header |