TSW Pin Headers:
12.187 gevonden productenTSW Pin Headers
A range of through-hole header strips for classic 0.100in pitch applications, the TSW series takes the humble header strip to another level with industry-leading design flexibility. Choose between numerous lead styles, plating options and pin configurations.
- Pitch: .100in (2.54 mm)
- Contact System: .025in (0.635 mm) square post
- Orientation: Vertical, right-angle
- Termination: Through-hole
- Special Features: Many options for optimizing cost & performance with platings & ruggedizing features
- Current Rating: 4.7 A (One pin powered per row)
- Voltage Rating: 465 VAC
- Operating Temperature Range: Gold plating: -55°C to +125°C; Tin plating: -55°C to +105°C
- Operating Humidity Range: up to 95% (Per EIA-364-31)
- Applications: Industry's largest variety of standard pin counts, terminal lengths and options
Weergeven
Koper
Ingenieur
Fabrikant
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
1
Connector Shroud
Contact Material
Contact Plating
Connector Type
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,715 € 50+ 0,603 € 100+ 0,514 € | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 1Rows | 10Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,410 € 100+ 0,285 € | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 1Rows | 3Contacts | Through Hole Right Angle | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,485 € 100+ 0,332 € | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 1Rows | 4Contacts | Through Hole Right Angle | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 0,935 € 10+ 0,777 € | Min: 1 / Meerdere: 1 | Board-to-Board | 2.54mm | 2Rows | 12Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,445 € | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 1Rows | 5Contacts | Through Hole Straight | TSW | Unshrouded | Phosphor Bronze | Gold Flash Plated Contacts | Pin Header | |||||
Each | 1+ 1,320 € | Min: 1 / Meerdere: 1 | Board-to-Board | 2.54mm | 2Rows | 16Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 0,656 € | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 1Rows | 10Contacts | Through Hole Right Angle | TSW | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 10+ 0,619 € 100+ 0,419 € | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 2Rows | 6Contacts | Through Hole Straight | TSW | Unshrouded | Phosphor Bronze | Gold Flash Plated Contacts | Pin Header | |||||
Each | 1+ 3,210 € | Min: 1 / Meerdere: 1 | Board-to-Board | 2.54mm | 1Rows | 50Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 100+ 0,122 € | Min: 100 / Meerdere: 100 | Board-to-Board | - | 2Rows | 2Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 10+ 0,567 € 100+ 0,405 € 500+ 0,354 € 1000+ 0,324 € 2500+ 0,244 € | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 1,450 € 10+ 1,050 € 100+ 0,869 € 500+ 0,769 € 1000+ 0,691 € | Min: 1 / Meerdere: 1 | Board-to-Board | 2.54mm | 1Rows | 12Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 100+ 0,156 € 500+ 0,119 € 1000+ 0,118 € 2500+ 0,0596 € 5000+ 0,0577 € | Min: 100 / Meerdere: 100 | Board-to-Board | 2.54mm | 1Rows | 1Contacts | Through Hole Straight | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,302 € 100+ 0,237 € 500+ 0,207 € 1000+ 0,189 € 2500+ 0,165 € | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 1Rows | 3Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,847 € 100+ 0,703 € 250+ 0,702 € 500+ 0,613 € 1000+ 0,533 € | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 100+ 0,205 € 500+ 0,146 € 1000+ 0,134 € 2500+ 0,124 € 5000+ 0,0895 € | Min: 100 / Meerdere: 100 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 100+ 0,187 € 500+ 0,115 € 1000+ 0,096 € 2500+ 0,086 € 5000+ 0,076 € | Min: 100 / Meerdere: 100 | Board-to-Board | 2.54mm | 1Rows | 3Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 100+ 0,0953 € 1000+ 0,0596 € 2500+ 0,0571 € 5000+ 0,0545 € 10000+ 0,0379 € | Min: 100 / Meerdere: 100 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | |||||
Each | 10+ 0,710 € 100+ 0,486 € 250+ 0,421 € 500+ 0,355 € 1000+ 0,294 € | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Through Hole Right Angle | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,429 € 100+ 0,279 € 500+ 0,254 € 1000+ 0,225 € 2500+ 0,215 € | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 1,180 € 50+ 0,944 € 100+ 0,904 € 250+ 0,863 € 500+ 0,755 € | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 2Rows | 14Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 1,680 € 10+ 1,490 € 100+ 1,290 € 500+ 1,070 € 1000+ 0,916 € | Min: 1 / Meerdere: 1 | Board-to-Board | 2.54mm | 2Rows | 20Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 100+ 0,244 € 500+ 0,175 € 1000+ 0,158 € 2500+ 0,141 € 5000+ 0,0906 € | Min: 100 / Meerdere: 100 | Board-to-Board | 2.54mm | 1Rows | 3Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 1+ 1,250 € 10+ 1,140 € 100+ 0,752 € 500+ 0,682 € 1000+ 0,596 € | Min: 1 / Meerdere: 1 | Board-to-Board | 2.54mm | 1Rows | 10Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | |||||
Each | 10+ 0,580 € 100+ 0,414 € 500+ 0,378 € 1000+ 0,330 € 2500+ 0,234 € | Min: 10 / Meerdere: 10 | Board-to-Board | 2.54mm | 1Rows | 6Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header |