1.950 U kunt nu voorraad reserveren
| Hoeveelheid | |
|---|---|
| 1+ | 1,540 € |
| 10+ | 1,290 € |
| 100+ | 1,160 € |
| 250+ | 1,030 € |
Productgegevens
Productoverzicht
The 1982299-4 is a Power Cable Plug without detec, with 3.0μm silver plated copper alloy contacts and UL94V-0 rated black glass-filled thermoplastic housing. It is designed for low-profile power distribution units requiring small form factor connector with high current. The ET power series connector is a low loss, highly reliable and cost effective solution for cable-to-PCB applications. The connector is available in both a vertical mount and a right-angle mount, which stands at just 8mm off of the board. A unique feature of the ET power series is integrated coding contacts which allow different electronic functions such as sense and enable to be designed into the PDU electronics with activation on full insertion of the cable connector. The cable connector has a positive latching mechanism providing no accidental un-mating even with pull forces up to 100N.
- Low profile right-angle connector ≤8mm above PCB
- 2.5 to 6mm² (14 to 10AWG) Wire range
- Coding contacts for sense function
- Positive metal latch retention
Toepassingen
Power Management, Communications & Networking, Computers & Computer Peripherals, Industrial
Technische specificaties
2Contacts
Cable Mount
7.8mm
Pin
Gold Plated Contacts
1Rows
ET Power
Solder
Plug
Copper Alloy
1
No SVHC (21-Jan-2025)
Aanverwante producten
1 product gevonden
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:China
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring