Sensor Connectors:
4.944 gevonden productenVind een enorm aanbod van Sensor Connectors in Farnell België. We hebben een grote selectie van Sensor Connectors op voorraad, waaronder nieuwe en populairste producten van 's werelds beste fabrikanten, waaronder: Phoenix Contact, Amphenol Conec, TE Connectivity / Partner Stock, TE Connectivity & Amphenol Ltw.
Weergeven
Koper
Ingenieur
Fabrikant
Connector Type A
Product Range
Connector to Connector
Shell Type
Connector Type B
Accessory Type
Sensor Connector Size
Circular Connector Shell Style
For Use With
Sensor Connector Gender
Gender
Circular Connector Contact Type
No. of Contacts
Cable Length - Metric
No. of Positions
Cable Length - Imperial
Coupling Style
Sensor Contact Type
Sensor Connector Mounting
Operating Temperature Range
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Verpakking
Geen filter(s) toegepast
0 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,100 € 10+ 21,370 € 25+ 20,470 € | Totaal:22,10 € Min: 1 / Meerdere: 1 | - | - | - | - | - | - | - | - | M5 | - | - | Female | - | - | - | - | 4 Positions | - | - | PCB Socket | Straight PCB Mount | - | IP67 | A Coded | Brass Body | Copper Alloy | Gold | 1A | 60V | |||||
Each | 1+ 12,550 € 10+ 10,880 € 25+ 10,310 € | Totaal:12,55 € Min: 1 / Meerdere: 1 | - | - | VULCON Series | - | - | - | - | - | M12 | - | - | Female | - | - | - | - | 5 Positions | - | - | Screw Socket | Straight Cable Mount | - | IP66 | B Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 60V | |||||
Each | 1+ 12,010 € 10+ 10,490 € | Totaal:12,01 € Min: 1 / Meerdere: 1 | - | - | Nano-Change 120091 Series | - | - | - | - | - | M8 | - | - | Female | - | - | - | - | 3 Positions | - | - | IDC / IDT Socket | Straight Cable Mount | - | IP65, IP67 | - | Nylon (Polyamide) Body | Bronze | Gold | 3A | 60V | |||||
Each | 1+ 27,750 € 5+ 26,270 € | Totaal:27,75 € Min: 1 / Meerdere: 1 | - | - | MP M35 Power | - | - | - | - | - | M35 | - | - | Female | - | - | - | - | 3 Positions | - | - | Screw Socket | Straight Cable Mount | - | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | |||||
Each | 1+ 22,170 € 5+ 20,980 € | Totaal:22,17 € Min: 1 / Meerdere: 1 | - | - | MP M35 Power | - | - | - | - | - | M35 | - | - | Male | - | - | - | - | 3 Positions | - | - | Screw Pin | Straight Panel Mount | - | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | |||||
Each | 1+ 12,010 € 10+ 9,980 € 25+ 9,270 € | Totaal:12,01 € Min: 1 / Meerdere: 1 | - | - | VULCON Series | - | - | - | - | - | M12 | - | - | Male | - | - | - | - | 5 Positions | - | - | Screw Pin | Straight Cable Mount | - | IP66 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 60V | |||||
Each | 1+ 11,270 € 10+ 9,850 € 25+ 9,080 € | Totaal:11,27 € Min: 1 / Meerdere: 1 | - | - | VULCON Series | - | - | - | - | - | M12 | - | - | Male | - | - | - | - | 5 Positions | - | - | Screw Pin | Straight Cable Mount | - | IP66 | B Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 60V | |||||
Each | 1+ 13,260 € 10+ 11,590 € 25+ 10,670 € | Totaal:13,26 € Min: 1 / Meerdere: 1 | - | - | VULCON Series | - | - | - | - | - | M12 | - | - | Male | - | - | - | - | 5 Positions | - | - | Screw Pin | Straight Cable Mount | - | IP66 | B Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 60V | |||||
Each | 1+ 33,290 € 5+ 30,800 € 10+ 28,300 € 25+ 26,530 € | Totaal:33,29 € Min: 1 / Meerdere: 1 | - | - | Buccaneer Series | - | - | - | - | - | 7/8" | - | - | Male | - | - | - | - | 5 Positions | - | - | Screw Pin | Right Angle Cable Mount | - | IP67 | A Coded | TPU (Thermoplastic Polyurethane) Body | Brass | Gold | 9A | 300V | |||||
Each | 1+ 27,370 € 5+ 25,910 € | Totaal:27,37 € Min: 1 / Meerdere: 1 | - | - | MP M35 Power | - | - | - | - | - | M35 | - | - | Male | - | - | - | - | 3 Positions | - | - | Screw Pin | Straight Cable Mount | - | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | |||||
Each | 1+ 149,000 € 5+ 140,760 € 10+ 132,520 € 25+ 129,870 € | Totaal:149,00 € Min: 1 / Meerdere: 1 | - | - | Buccaneer Series | - | - | - | - | - | M23 | - | - | Female | - | - | - | - | 19 Positions | - | - | Solder Socket | Right Angle Cable Mount | - | IP67 | A Coded | Brass Body | Phosphor Bronze | Gold | 8A | 200V | |||||
Each | 1+ 11,610 € 10+ 9,870 € 25+ 9,260 € | Totaal:11,61 € Min: 1 / Meerdere: 1 | - | - | VULCON Series | - | - | - | - | - | M12 | - | - | Female | - | - | - | - | 4 Positions | - | - | Screw Socket | Straight Cable Mount | - | IP66 | D Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 250V | |||||
Each | 1+ 23,490 € 5+ 22,230 € | Totaal:23,49 € Min: 1 / Meerdere: 1 | - | - | MP M35 Power | - | - | - | - | - | M35 | - | - | Female | - | - | - | - | 3 Positions | - | - | Screw Socket | Straight Panel Mount | - | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | |||||
Each | 1+ 12,050 € 10+ 10,450 € 25+ 9,900 € | Totaal:12,05 € Min: 1 / Meerdere: 1 | - | - | VULCON Series | - | - | - | - | - | M12 | - | - | Female | - | - | - | - | 4 Positions | - | - | Screw Socket | Straight Cable Mount | - | IP67 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 250V | |||||
Each | 1+ 10,810 € 10+ 9,490 € 25+ 8,760 € | Totaal:10,81 € Min: 1 / Meerdere: 1 | - | - | VULCON Series | - | - | - | - | - | M12 | - | - | Female | - | - | - | - | 4 Positions | - | - | Screw Socket | Straight Cable Mount | - | IP66 | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 250V | |||||
Each | 1+ 39,530 € 10+ 38,740 € | Totaal:39,53 € Min: 1 / Meerdere: 1 | - | - | Micro-Change 120100 Series | - | - | - | - | - | M12 | - | - | Female | - | - | - | - | 5 Positions | - | - | Screw Socket | Straight Cable Mount | - | IP67 | - | Zinc Diecast Body | Brass | Gold | 4A | 60V | |||||
Each | 1+ 4,210 € 10+ 3,880 € | Totaal:4,21 € Min: 1 / Meerdere: 1 | - | - | 0 | - | - | - | - | - | M12 | - | - | Male | - | - | - | - | 4 Positions | - | - | PCB Pin | Right Angle PCB Mount | - | - | A Coded | Thermoplastic Body | Copper Alloy | Gold | - | - | |||||
Each | 1+ 40,010 € 10+ 39,550 € | Totaal:40,01 € Min: 1 / Meerdere: 1 | - | - | Micro-Change 120100 Series | - | - | - | - | - | M12 | - | - | Male | - | - | - | - | 5 Positions | - | - | Screw Pin | Straight Cable Mount | - | IP67 | - | Brass Body | Copper Alloy | Silver | 4A | 250V | |||||
Each | 1+ 25,270 € 5+ 22,740 € 10+ 19,330 € 25+ 18,120 € 50+ 17,250 € | Totaal:25,27 € Min: 1 / Meerdere: 1 | - | - | Buccaneer Series | - | - | - | - | - | 7/8" | - | - | Male | - | - | - | - | 4 Positions | - | - | Screw Pin | Straight Cable Mount | - | IP67 | A Coded | TPU (Thermoplastic Polyurethane) Body | Brass | Gold | 9A | 300V | |||||
Each | 1+ 9,320 € 10+ 8,570 € | Totaal:9,32 € Min: 1 / Meerdere: 1 | - | - | M Series | - | - | - | - | - | M12 | - | - | Male | - | - | - | - | 5 Positions | - | - | PCB Pin | Straight Panel Mount | - | IP68, IP69K | A Coded | Thermoplastic Body | Copper Alloy | Gold | 4A | 60V | |||||
4340968 RoHS | Each | 1+ 8,460 € 10+ 7,670 € | Totaal:8,46 € Min: 1 / Meerdere: 1 | - | - | M Series | - | - | - | - | - | M12 | - | - | Male | - | - | - | - | 5 Positions | - | - | Solder Pin | Right Angle Cable Mount | - | IP67 | A Coded | Thermoplastic Body | Copper Alloy | Gold | 4A | - | ||||
2913003 RoHS | Each | 1+ 7,140 € 10+ 6,030 € | Totaal:7,14 € Min: 1 / Meerdere: 1 | - | - | - | - | - | - | - | - | M12 | - | - | Female | - | - | 5Contacts | - | 5 Positions | - | - | Screw Socket | Right Angle Cable Mount | - | IP67 | D Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 60V | ||||
2913001 RoHS | Each | 1+ 8,230 € | Totaal:8,23 € Min: 1 / Meerdere: 1 | - | - | - | - | - | - | - | - | M12 | - | - | Female | - | - | 5Contacts | - | 5 Positions | - | - | Screw Socket | Right Angle Cable Mount | - | IP67 | D Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 60V | ||||
Each | 1+ 6,680 € 10+ 5,680 € | Totaal:6,68 € Min: 1 / Meerdere: 1 | - | - | - | - | - | - | - | - | M12 | - | - | Female | - | - | 5Contacts | - | 5 Positions | - | - | Solder Socket | Straight Panel Mount | - | IP67 | B Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 60V | |||||
Each | 1+ 6,120 € 10+ 5,190 € | Totaal:6,12 € Min: 1 / Meerdere: 1 | - | - | - | - | - | - | - | - | M12 | - | - | Female | - | - | 4Contacts | - | 4 Positions | - | - | Screw Socket | Right Angle Cable Mount | - | IP67 | B Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 250V | |||||