Sensor Connectors:
231 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Connector Type A
Connector to Connector
Sensor Connector Size
Connector Type B
Sensor Connector Gender
Gender
Cable Length - Metric
No. of Contacts
No. of Positions
Sensor Contact Type
Cable Length - Imperial
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,200 € 10+ 2,780 € | Min: 1 / Meerdere: 1 | M Series | - | - | M12 | - | Male | - | - | 5Contacts | 5 Positions | PCB Pin | - | Straight Panel Mount | IP65, IP68 | B Coded | Thermoplastic Body | Copper Alloy | Gold | 4A | 60V | |||||
2913008 RoHS | Each | 1+ 8,170 € 10+ 6,660 € 25+ 6,140 € | Min: 1 / Meerdere: 1 | - | - | - | M12 | - | Male | - | - | 4Contacts | 4 Positions | Screw Pin | - | Right Angle Cable Mount | IP67 | B Coded | Brass Body | Brass | Gold | 4A | 250V | ||||
Each | 1+ 3,600 € 10+ 3,530 € | Min: 1 / Meerdere: 1 | - | - | - | M12 | - | Female | - | - | 4Contacts | 4 Positions | PCB Socket | - | Straight Panel Mount | IP67 | B Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 250V | |||||
Each | 1+ 4,940 € 10+ 4,550 € | Min: 1 / Meerdere: 1 | 0 | - | - | M12 | - | Male | - | - | - | 5 Positions | PCB Pin | - | Right Angle PCB Mount | - | B Coded | Thermoplastic Body | Copper Alloy | Gold | - | - | |||||
Each | 1+ 14,180 € 10+ 11,560 € 25+ 10,020 € | Min: 1 / Meerdere: 1 | VULCON Series | - | - | M12 | - | Female | - | - | - | 5 Positions | Screw Socket | - | Straight Cable Mount | IP66 | B Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 60V | |||||
Each | 1+ 14,180 € 10+ 11,560 € 25+ 10,650 € | Min: 1 / Meerdere: 1 | VULCON Series | - | - | M12 | - | Male | - | - | - | 5 Positions | Screw Pin | - | Straight Cable Mount | IP66 | B Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 4A | 60V | |||||
Each | 1+ 7,210 € 10+ 5,600 € 100+ 4,760 € 250+ 4,460 € 500+ 4,250 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | - | M12 | - | Male | - | - | 4Contacts | 4 Positions | PCB Pin | - | Straight Panel Mount | IP67 | B Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 250V | |||||
2912979 RoHS | Each | 1+ 10,960 € 10+ 8,760 € 25+ 8,220 € 100+ 7,450 € 250+ 6,990 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | - | M12 | - | Female | - | - | 4Contacts | 4 Positions | Screw Socket | - | Straight Cable Mount | IP67 | B Coded | Brass Body | Bronze | Gold | 4A | 250V | ||||
Each | 1+ 7,800 € 10+ 6,710 € 100+ 5,820 € 250+ 5,300 € 500+ 5,250 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | - | M12 | - | Female | - | - | - | 5 Positions | Screw Socket | - | Straight Cable Mount | IP67 | B Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 60V | |||||
Each | 1+ 7,990 € 10+ 6,810 € 100+ 5,890 € 250+ 5,520 € 500+ 5,270 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | - | M12 | - | Male | - | - | - | 5 Positions | Screw Pin | - | Straight Cable Mount | IP67 | B Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 60V | |||||
Each | 1+ 28,970 € 5+ 27,520 € 10+ 26,800 € 25+ 26,070 € 50+ 24,620 € | Min: 1 / Meerdere: 1 | M12 Push-In | - | - | M12 | - | Female | - | - | 2Contacts | 2 Positions | Push In Socket | - | Straight Cable Mount | IP65, IP67 | B Coded | Zinc Body | Bronze | Gold | 4A | 60V | |||||
Each | 1+ 48,960 € 5+ 47,490 € 10+ 46,540 € 25+ 45,590 € 50+ 44,640 € | Min: 1 / Meerdere: 1 | - | - | - | M12 | - | Female | - | - | 5Contacts | 5 Positions | Screw Socket | - | Straight Cable Mount | IP67 | B Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold | 4A | 60V | |||||
Each | 1+ 7,160 € 10+ 5,350 € 100+ 4,560 € 250+ 4,530 € 500+ 4,440 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | - | M12 | - | Male | - | - | 5Contacts | 5 Positions | Solder Pin | - | Straight Panel Mount | IP67 | B Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 60V | |||||
AMPHENOL SINE/TUCHEL | Each | 1+ 22,530 € 10+ 20,520 € 25+ 19,420 € 100+ 18,260 € 250+ 17,710 € Meer prijzen... | Min: 1 / Meerdere: 1 | Checkmate Elite Series | - | - | M23 | - | Female | - | - | 6Contacts | 6 Positions | Crimp Socket | - | Straight Cable Mount | IP67 | B Coded | Zinc Body | - | - | 28A | 630V | ||||
2912985 RoHS | Each | 1+ 7,210 € 10+ 5,600 € 100+ 4,760 € 250+ 4,460 € 500+ 4,240 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | - | M12 | - | Male | - | - | 4Contacts | 4 Positions | Screw Pin | - | Straight Cable Mount | IP67 | B Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 250V | ||||
Each | 1+ 28,240 € 5+ 26,800 € 10+ 26,110 € 25+ 25,420 € 50+ 23,980 € | Min: 1 / Meerdere: 1 | M12 Push-In | - | - | M12 | - | Male | - | - | 2Contacts | 2 Positions | Push In Pin | - | Straight Cable Mount | IP65, IP67 | B Coded | Zinc Body | Bronze | Gold | 4A | 60V | |||||
Each | 1+ 7,680 € 10+ 6,330 € 100+ 5,050 € 250+ 4,780 € 500+ 4,680 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | - | M12 | - | Male | - | - | 5Contacts | 5 Positions | Solder Pin | - | Straight Panel Mount | IP67 | B Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 60V | |||||
Each | 1+ 8,030 € 10+ 6,730 € 25+ 6,370 € 100+ 5,520 € 250+ 5,510 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | - | M12 | - | Female | - | - | - | 5 Positions | Screw Socket | - | Straight Cable Mount | IP67 | B Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 60V | |||||
Each | 1+ 8,050 € 10+ 6,660 € 100+ 5,440 € 250+ 5,150 € 500+ 5,070 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | - | M12 | - | Male | - | - | - | 5 Positions | Screw Pin | - | Straight Cable Mount | IP67 | B Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 60V | |||||
Each | 1+ 35,210 € 5+ 34,150 € 10+ 33,470 € 25+ 32,780 € 50+ 32,100 € | Min: 1 / Meerdere: 1 | PROFIBUS Series | - | - | M12 | - | Male | - | - | 5Contacts | 5 Positions | Screw Pin | - | Straight Cable Mount | IP67 | B Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold | 4A | 60V | |||||
Each | 1+ 7,240 € 10+ 5,500 € 100+ 4,570 € 250+ 4,260 € 500+ 4,030 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | - | M12 | - | Male | - | - | 4Contacts | 4 Positions | Solder Pin | - | Straight Panel Mount | IP67 | B Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 250V | |||||
2912999 RoHS | Each | 1+ 12,890 € 10+ 9,970 € 25+ 9,190 € 100+ 8,400 € 250+ 8,230 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | - | M12 | - | Female | - | - | 5Contacts | 5 Positions | Screw Socket | - | Right Angle Cable Mount | IP67 | B Coded | Brass Body | Bronze | Gold | 4A | 60V | ||||
2912988 RoHS | Each | 1+ 11,840 € 10+ 9,530 € 25+ 8,930 € 100+ 8,100 € 250+ 7,600 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | - | M12 | - | Male | - | - | 5Contacts | 5 Positions | Screw Pin | - | Straight Cable Mount | IP67 | B Coded | Brass Body | Brass | Gold | 4A | 60V | ||||
Each | 1+ 7,520 € 10+ 5,850 € 100+ 5,220 € 250+ 4,440 € 500+ 4,330 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | - | M12 | - | Female | - | - | 4Contacts | 4 Positions | Solder Socket | - | Straight Panel Mount | IP67 | B Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 250V | |||||
2912982 RoHS | Each | 1+ 12,350 € 10+ 9,990 € 25+ 9,370 € 100+ 8,930 € 250+ 7,960 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | - | - | M12 | - | Female | - | - | 5Contacts | 5 Positions | Screw Socket | - | Straight Cable Mount | IP67 | B Coded | Brass Body | Bronze | Gold | 4A | 60V |