Sensor Connectors:
124 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Product Range
Sensor Connector Size
Sensor Connector Gender
No. of Contacts
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,730 € 5+ 6,260 € 10+ 5,730 € 25+ 4,770 € | Min: 1 / Meerdere: 1 | - | M12 | Female | - | 8 Positions | PCB Socket | Straight Panel Mount | IP67 | X Coded | Copper Alloy Body | Copper Alloy | Gold | 2A | 30V | |||||
Each | 1+ 38,590 € 5+ 36,660 € 10+ 35,920 € | Min: 1 / Meerdere: 1 | 825/876 Series | M12 | Female | - | 8 Positions | PCB Socket | Right Angle Panel Mount | IP67 | X Coded | Zinc Body | Bronze | Gold | 500mA | 60VDC | |||||
Each | 1+ 50,620 € 5+ 46,830 € 10+ 43,030 € 25+ 39,820 € 50+ 38,410 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | M12 | Female | 8Contacts | 8 Positions | Crimp Socket | Straight Cable Mount | IP65, IP67 | X Coded | Zinc Body | Brass | Gold | 500mA | 48V | |||||
Each | 1+ 48,700 € 5+ 45,050 € 10+ 41,400 € 25+ 38,310 € 50+ 36,950 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | M12 | Female | 8Contacts | 8 Positions | IDC / IDT Socket | Straight Cable Mount | IP67 | X Coded | Zinc Body | Brass | Gold | 500mA | 60VDC | |||||
Each | 1+ 36,070 € | Min: 1 / Meerdere: 1 | 825 Series | M12 | Male | 8Contacts | 8 Positions | IDC / IDT Pin | Straight Cable Mount | IP67 | X Coded | - | Brass | Gold | 500mA | 50V | |||||
Each | 1+ 25,950 € 5+ 24,010 € 10+ 22,060 € 25+ 20,410 € 50+ 19,690 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | M12 | Female | 8Contacts | 8 Positions | PCB Socket | Straight PCB Mount | IP67 | X Coded | Brass Body | Brass | Gold | 500mA | 50V | |||||
Each | 1+ 25,480 € 10+ 24,340 € 25+ 23,280 € 100+ 22,250 € 250+ 21,510 € Meer prijzen... | Min: 1 / Meerdere: 1 | 876 Series | M12 | Female | 8Contacts | 8 Positions | Solder Socket | Straight Panel Mount | IP67 | X Coded | - | Bronze | Gold | 500mA | 50V | |||||
Each | 1+ 25,470 € 10+ 24,390 € 25+ 23,360 € 100+ 22,380 € 250+ 21,660 € Meer prijzen... | Min: 1 / Meerdere: 1 | 876 Series | M12 | Female | 8Contacts | 8 Positions | Solder Socket | Straight Panel Mount | IP67 | X Coded | - | Bronze | Gold | 500mA | 50V | |||||
PHOENIX CONTACT | Each | 1+ 77,040 € 5+ 74,730 € 10+ 73,240 € 25+ 71,740 € 50+ 70,250 € | Min: 1 / Meerdere: 1 | - | M12 | Male | - | 8 Positions | - | Straight Cable Mount | IP65 | X Coded | Zinc Body | Bronze | Gold | 0.5A | 60VDC | ||||
Each | 1+ 16,540 € 10+ 15,460 € 25+ 14,660 € 100+ 12,480 € 250+ 12,230 € Meer prijzen... | Min: 1 / Meerdere: 1 | M Series | M12 | Female | - | 8 Positions | PCB Socket | Straight Panel Mount | IP67 | X Coded | Zinc Alloy Body | Copper Alloy | Gold | 500mA | 60VDC | |||||
Each | 1+ 18,820 € | Min: 1 / Meerdere: 1 | 876 Series | M12 | Female | 8Contacts | 8 Positions | Solder Socket | Straight Panel Mount | IP67 | X Coded | - | Bronze | Gold | 500mA | 50V | |||||
Each | 1+ 67,460 € 5+ 63,630 € 10+ 59,940 € 25+ 55,710 € 50+ 53,420 € | Min: 1 / Meerdere: 1 | - | M12 | Female | 8Contacts | 8 Positions | Crimp Socket | Straight Cable Mount | IP67 | X Coded | Zinc Body | - | - | 500mA | 48V | |||||
Each | 1+ 106,490 € 5+ 102,960 € 10+ 99,430 € 25+ 94,860 € 50+ 93,740 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | M12 | Male | - | 8 Positions | IDC / IDT Pin | Straight Cable Mount | IP67 | X Coded | - | - | - | - | 60VDC | |||||
Each | 1+ 40,470 € 5+ 39,660 € 10+ 38,850 € 25+ 38,040 € 50+ 37,230 € Meer prijzen... | Min: 1 / Meerdere: 1 | Buccaneer M12 X Coding Series | M12 | Male | 8Contacts | 8 Positions | Solder Pin | Straight Cable Mount | IP67 | X Coded | Brass Body | Brass | Gold | 500mA | 48V | |||||
Each | 1+ 33,610 € 10+ 30,400 € 25+ 28,390 € 100+ 26,380 € 250+ 25,850 € Meer prijzen... | Min: 1 / Meerdere: 1 | M Series | M12 | Male | - | 8 Positions | IDC / IDT Pin | Straight Cable Mount | IP68 | X Coded | Metallised Thermoplastic Body | Copper Alloy | Gold | 500mA | 60VDC | |||||
Each | 1+ 17,450 € 10+ 14,540 € 25+ 13,090 € 100+ 11,630 € 250+ 11,510 € Meer prijzen... | Min: 1 / Meerdere: 1 | M Series | M12 | Female | - | 8 Positions | PCB Socket | Right Angle Panel Mount | IP67 | X Coded | Nylon (Polyamide), Glass Filled Body | Copper Alloy | Gold | 28A | 30V | |||||
Each | 1+ 213,280 € 5+ 191,950 € 10+ 163,180 € 25+ 152,970 € | Min: 1 / Meerdere: 1 | - | M12 | Female | - | 8 Positions | Crimp Socket | Right Angle Cable Mount | IP67 | X Coded | Brass Body | Brass | Gold | 500mA | 48V | |||||
Each | 1+ 158,700 € 5+ 142,830 € 10+ 124,210 € | Min: 1 / Meerdere: 1 | - | M12 | Male | - | 8 Positions | Crimp Pin | Right Angle Cable Mount | IP67 | X Coded | Brass Body | Brass | Gold | 500mA | 48V | |||||
Each | 1+ 181,250 € 5+ 164,540 € 10+ 147,820 € 25+ 147,800 € 50+ 147,780 € | Min: 1 / Meerdere: 1 | - | M12 | Female | - | 8 Positions | Crimp Socket | Right Angle Cable Mount | IP67 | X Coded | Brass Body | Brass | Gold | 500mA | 50V | |||||
Each | 1+ 17,610 € 10+ 16,270 € | Min: 1 / Meerdere: 1 | PXP Series | M12 | Female | - | 8 Positions | PCB Socket | Straight Surface Mount | IP67 | X Coded | LCP (Liquid Crystal Polymer) Body | Phosphor Bronze | Gold | 2A | 30V | |||||
Each | 1+ 42,450 € 5+ 41,090 € 10+ 39,740 € 25+ 36,390 € 50+ 36,090 € | Min: 1 / Meerdere: 1 | - | M12 | Male | - | 8 Positions | Crimp Pin | Straight Cable Mount | IP65, IP67 | X Coded | Zinc Body | Brass | - | 500mA | 48V | |||||
3220636 RoHS | NORCOMP | Each | 1+ 24,180 € 5+ 22,500 € 10+ 20,810 € 25+ 19,910 € 50+ 19,260 € Meer prijzen... | Min: 1 / Meerdere: 1 | VULCON Series | M12 | Female | - | 8 Positions | Solder Socket | Straight Panel Mount | IP67 | X Coded | Brass Body | Brass | Gold | 500mA | 60VDC | |||
AMPHENOL LTW | Each | 1+ 35,850 € 5+ 33,020 € 10+ 30,190 € 25+ 29,760 € 50+ 28,870 € Meer prijzen... | Min: 1 / Meerdere: 1 | - | M12 | Male | - | 8 Positions | IDC / IDT Pin | Straight Cable Mount | IP68 | X Coded | Metallised Thermoplastic Body | Copper Alloy | Gold | 500mA | 60VDC | ||||
TE CONNECTIVITY | Each | 100+ 156,500 € | Min: 100 / Meerdere: 100 | - | M12 | Male | - | 8 Positions | Crimp Pin | Right Angle Cable Mount | IP67 | X Coded | Brass Body | Brass | Gold | 500mA | 48V | ||||
Each | 1+ 12,690 € 10+ 11,670 € 25+ 11,170 € | Min: 1 / Meerdere: 1 | 0 | M12 | Female | - | 8 Positions | PCB Socket | Right Angle PCB Mount | - | X Coded | Thermoplastic Body | Copper Alloy | Gold | - | - |