2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Pluggable Terminal Block Headers & Sockets

                      WR-TBL 321 Pluggable Terminal Block Headers & Sockets:

                      22 gevonden producten
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Gender
                      Pitch Spacing
                      No. of Positions
                      Rated Current
                      Rated Voltage
                      Block Orientation
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      691321300015
                      WURTH ELEKTRONIK 691321300015
                      3767351

                      RoHS

                      WURTH ELEKTRONIK
                      1. Terminal Block
                      2. Header
                      3. 3.81 mm
                      4. 15 Ways
                      5. 10 A
                      6. 300 V
                      7. Through Hole Vertical
                      Each
                      1+
                      2,660 €
                      10+
                      2,370 €
                      Min: 1 / Meerdere: 1
                      Header
                      3.81mm
                      15Ways
                      10A
                      300V
                      Through Hole Vertical
                      WR-TBL 321
                      691321300014
                      WURTH ELEKTRONIK 691321300014
                      3767350

                      RoHS

                      WURTH ELEKTRONIK
                      1. Terminal Block
                      2. Header
                      3. 3.81 mm
                      4. 14 Ways
                      5. 10 A
                      6. 300 V
                      7. Through Hole Vertical
                      Each
                      1+
                      2,760 €
                      10+
                      2,470 €
                      100+
                      2,310 €
                      Min: 1 / Meerdere: 1
                      Header
                      3.81mm
                      14Ways
                      10A
                      300V
                      Through Hole Vertical
                      WR-TBL 321
                      691321300002
                      WURTH ELEKTRONIK 691321300002
                      1642006

                      Data Sheet

                      RoHS

                      WURTH ELEKTRONIK
                      1. Terminal Block
                      2. Header
                      3. 3.81 mm
                      4. 2 Ways
                      5. 10 A
                      6. 300 V
                      7. Through Hole Vertical
                      Each
                      10+
                      0,302 €
                      100+
                      0,255 €
                      500+
                      0,250 €
                      1000+
                      0,245 €
                      2500+
                      0,240 €
                      Min: 10 / Meerdere: 10
                      Header
                      3.81mm
                      2Ways
                      10A
                      300V
                      Through Hole Vertical
                      WR-TBL 321
                      691321300008
                      WURTH ELEKTRONIK 691321300008
                      1642011

                      Data Sheet

                      RoHS

                      WURTH ELEKTRONIK
                      1. Terminal Block
                      2. Header
                      3. 3.81 mm
                      4. 8 Ways
                      5. 10 A
                      6. 300 V
                      7. Through Hole Vertical
                      Each
                      1+
                      1,690 €
                      10+
                      1,240 €
                      100+
                      1,230 €
                      250+
                      1,210 €
                      500+
                      1,180 €
                      Min: 1 / Meerdere: 1
                      Header
                      3.81mm
                      8Ways
                      10A
                      300V
                      Through Hole Vertical
                      WR-TBL 321
                      691321300004
                      WURTH ELEKTRONIK 691321300004
                      1642008

                      Data Sheet

                      RoHS

                      WURTH ELEKTRONIK
                      1. Terminal Block
                      2. Header
                      3. 3.81 mm
                      4. 4 Ways
                      5. 10 A
                      6. 300 V
                      7. Through Hole Vertical
                      Each
                      10+
                      0,615 €
                      50+
                      0,513 €
                      100+
                      0,503 €
                      250+
                      0,492 €
                      500+
                      0,482 €
                      Min: 10 / Meerdere: 10
                      Header
                      3.81mm
                      4Ways
                      10A
                      300V
                      Through Hole Vertical
                      WR-TBL 321
                      691321300003
                      WURTH ELEKTRONIK 691321300003
                      1642007

                      Data Sheet

                      RoHS

                      WURTH ELEKTRONIK
                      1. Terminal Block
                      2. Header
                      3. 3.81 mm
                      4. 3 Ways
                      5. 10 A
                      6. 300 V
                      7. Through Hole Vertical
                      Each
                      10+
                      0,496 €
                      50+
                      0,406 €
                      100+
                      0,398 €
                      250+
                      0,390 €
                      500+
                      0,382 €
                      Min: 10 / Meerdere: 10
                      Header
                      3.81mm
                      3Ways
                      10A
                      300V
                      Through Hole Vertical
                      WR-TBL 321
                      691321300006
                      WURTH ELEKTRONIK 691321300006
                      1642010

                      Data Sheet

                      RoHS

                      WURTH ELEKTRONIK
                      1. Terminal Block
                      2. Header
                      3. 3.81 mm
                      4. 6 Ways
                      5. 10 A
                      6. 300 V
                      7. Through Hole Vertical
                      Each
                      1+
                      1,420 €
                      10+
                      0,951 €
                      100+
                      0,928 €
                      500+
                      0,909 €
                      1000+
                      0,891 €
                      Min: 1 / Meerdere: 1
                      Header
                      3.81mm
                      6Ways
                      10A
                      300V
                      Through Hole Vertical
                      WR-TBL 321
                      691321300012
                      WURTH ELEKTRONIK 691321300012
                      3767348

                      RoHS

                      WURTH ELEKTRONIK
                      1. Terminal Block
                      2. Header
                      3. 3.81 mm
                      4. 12 Ways
                      5. 10 A
                      6. 300 V
                      7. Through Hole Vertical
                      Each
                      1+
                      2,900 €
                      10+
                      2,250 €
                      100+
                      2,080 €
                      250+
                      1,920 €
                      500+
                      1,750 €
                      Min: 1 / Meerdere: 1
                      Header
                      3.81mm
                      12Ways
                      10A
                      300V
                      Through Hole Vertical
                      WR-TBL 321
                      691321300007
                      WURTH ELEKTRONIK 691321300007
                      3767343

                      RoHS

                      WURTH ELEKTRONIK
                      1. Terminal Block
                      2. Header
                      3. 3.81 mm
                      4. 7 Ways
                      5. 10 A
                      6. 300 V
                      7. Through Hole Vertical
                      Each
                      1+
                      1,460 €
                      10+
                      1,180 €
                      100+
                      1,130 €
                      250+
                      1,020 €
                      500+
                      1,000 €
                      Min: 1 / Meerdere: 1
                      Header
                      3.81mm
                      7Ways
                      10A
                      300V
                      Through Hole Vertical
                      WR-TBL 321
                      691321300009
                      WURTH ELEKTRONIK 691321300009
                      3767344

                      RoHS

                      WURTH ELEKTRONIK
                      1. Terminal Block
                      2. Header
                      3. 3.81 mm
                      4. 9 Ways
                      5. 10 A
                      6. 300 V
                      7. Through Hole Vertical
                      Each
                      1+
                      1,940 €
                      10+
                      1,550 €
                      100+
                      1,470 €
                      250+
                      1,310 €
                      500+
                      1,280 €
                      Min: 1 / Meerdere: 1
                      Header
                      3.81mm
                      9Ways
                      10A
                      300V
                      Through Hole Vertical
                      WR-TBL 321
                      691321300010
                      WURTH ELEKTRONIK 691321300010
                      3767345

                      RoHS

                      WURTH ELEKTRONIK
                      1. Terminal Block
                      2. Header
                      3. 3.81 mm
                      4. 10 Ways
                      5. 10 A
                      6. 300 V
                      7. Through Hole Vertical
                      Each
                      1+
                      2,220 €
                      10+
                      1,780 €
                      100+
                      1,680 €
                      250+
                      1,500 €
                      500+
                      1,470 €
                      Min: 1 / Meerdere: 1
                      Header
                      3.81mm
                      10Ways
                      10A
                      300V
                      Through Hole Vertical
                      WR-TBL 321
                      691321300013
                      WURTH ELEKTRONIK 691321300013
                      3767349

                      RoHS

                      WURTH ELEKTRONIK
                      1. Terminal Block
                      2. Header
                      3. 3.81 mm
                      4. 13 Ways
                      5. 10 A
                      6. 300 V
                      7. Through Hole Vertical
                      Each
                      1+
                      3,020 €
                      10+
                      2,400 €
                      100+
                      2,240 €
                      250+
                      1,960 €
                      500+
                      1,920 €
                      Min: 1 / Meerdere: 1
                      Header
                      3.81mm
                      13Ways
                      10A
                      300V
                      Through Hole Vertical
                      WR-TBL 321
                      691321300016
                      WURTH ELEKTRONIK 691321300016
                      3767352

                      RoHS

                      WURTH ELEKTRONIK
                      1. Terminal Block
                      2. Header
                      3. 3.81 mm
                      4. 16 Ways
                      5. 10 A
                      6. 300 V
                      7. Through Hole Vertical
                      Each
                      180+
                      2,740 €
                      Min: 180 / Meerdere: 180
                      Header
                      3.81mm
                      16Ways
                      10A
                      300V
                      Through Hole Vertical
                      WR-TBL 321
                      691321300024
                      WURTH ELEKTRONIK 691321300024
                      3767362

                      RoHS

                      WURTH ELEKTRONIK
                      1. Terminal Block
                      2. Header
                      3. 3.81 mm
                      4. 24 Ways
                      5. 10 A
                      6. 300 V
                      7. Through Hole Vertical
                      Each
                      120+
                      4,710 €
                      Min: 120 / Meerdere: 120
                      Header
                      3.81mm
                      24Ways
                      10A
                      300V
                      Through Hole Vertical
                      WR-TBL 321
                      691321300023
                      WURTH ELEKTRONIK 691321300023
                      3767361

                      RoHS

                      WURTH ELEKTRONIK
                      1. Terminal Block
                      2. Header
                      3. 3.81 mm
                      4. 23 Ways
                      5. 10 A
                      6. 300 V
                      7. Through Hole Vertical
                      Each
                      120+
                      5,210 €
                      Min: 120 / Meerdere: 120
                      Header
                      3.81mm
                      23Ways
                      10A
                      300V
                      Through Hole Vertical
                      WR-TBL 321
                      691321300019
                      WURTH ELEKTRONIK 691321300019
                      3767355

                      RoHS

                      WURTH ELEKTRONIK
                      1. Terminal Block
                      2. Header
                      3. 3.81 mm
                      4. 19 Ways
                      5. 10 A
                      6. 300 V
                      7. Through Hole Vertical
                      Each
                      160+
                      3,450 €
                      Min: 160 / Meerdere: 160
                      Header
                      3.81mm
                      19Ways
                      10A
                      300V
                      Through Hole Vertical
                      WR-TBL 321
                      691321300017
                      WURTH ELEKTRONIK 691321300017
                      3767353

                      RoHS

                      WURTH ELEKTRONIK
                      1. Terminal Block
                      2. Header
                      3. 3.81 mm
                      4. 17 Ways
                      5. 10 A
                      6. 300 V
                      7. Through Hole Vertical
                      Each
                      160+
                      3,050 €
                      Min: 160 / Meerdere: 160
                      Header
                      3.81mm
                      17Ways
                      10A
                      300V
                      Through Hole Vertical
                      WR-TBL 321
                      691321300011
                      WURTH ELEKTRONIK 691321300011
                      3767347

                      RoHS

                      WURTH ELEKTRONIK
                      1. Terminal Block
                      2. Header
                      3. 3.81 mm
                      4. 11 Ways
                      5. 10 A
                      6. 300 V
                      7. Through Hole Vertical
                      Each
                      270+
                      1,970 €
                      Min: 270 / Meerdere: 270
                      Header
                      3.81mm
                      11Ways
                      10A
                      300V
                      Through Hole Vertical
                      WR-TBL 321
                      691321300021
                      WURTH ELEKTRONIK 691321300021
                      3767357

                      RoHS

                      WURTH ELEKTRONIK
                      1. Terminal Block
                      2. Header
                      3. 3.81 mm
                      4. 21 Ways
                      5. 10 A
                      6. 300 V
                      7. Through Hole Vertical
                      Each
                      120+
                      4,390 €
                      Min: 120 / Meerdere: 120
                      Header
                      3.81mm
                      21Ways
                      10A
                      300V
                      Through Hole Vertical
                      WR-TBL 321
                      691321300020
                      WURTH ELEKTRONIK 691321300020
                      3767356

                      RoHS

                      WURTH ELEKTRONIK
                      1. Terminal Block
                      2. Header
                      3. 3.81 mm
                      4. 20 Ways
                      5. 10 A
                      6. 300 V
                      7. Through Hole Vertical
                      Each
                      120+
                      3,640 €
                      Min: 120 / Meerdere: 120
                      Header
                      3.81mm
                      20Ways
                      10A
                      300V
                      Through Hole Vertical
                      WR-TBL 321
                      691321300022
                      WURTH ELEKTRONIK 691321300022
                      3767359

                      RoHS

                      WURTH ELEKTRONIK
                      1. Terminal Block
                      2. Header
                      3. 3.81 mm
                      4. 22 Ways
                      5. 10 A
                      6. 300 V
                      7. Through Hole Vertical
                      Each
                      120+
                      4,500 €
                      Min: 120 / Meerdere: 120
                      Header
                      3.81mm
                      22Ways
                      10A
                      300V
                      Through Hole Vertical
                      WR-TBL 321
                      691321300018
                      WURTH ELEKTRONIK 691321300018
                      3767354

                      RoHS

                      WURTH ELEKTRONIK
                      1. Terminal Block
                      2. Header
                      3. 3.81 mm
                      4. 18 Ways
                      5. 10 A
                      6. 300 V
                      7. Through Hole Vertical
                      Each
                      160+
                      2,920 €
                      Min: 160 / Meerdere: 160
                      Header
                      3.81mm
                      18Ways
                      10A
                      300V
                      Through Hole Vertical
                      WR-TBL 321
                      VergelijkenPrijs voorHoeveelheid
                      1-22 van 22 artikelen