• Beveiliging en bewaking
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
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Wire-To-Board Terminal Blocks

                      MSC Series Wire-To-Board Terminal Blocks:

                      60 gevonden producten

                      MSC Series Wire-To-Board Terminal Blocks

                      The Modular Screwless terminal blocks are flexible and efficient and the wires are easy to replace with no need for special tooling. Its multifarious product pitch enables design flexibility and the different color configurations helps ease identification. High density and compact design enable this series to be used in the field of telecommunication, lighting, security system.

                      • Achieve quick assembly without the need for special tooling
                      • Help save space with a high density compact design
                      • Obtain design flexibility with multifarious Product Pitch
                      • Help ease identification with different colors configuration
                      • Operating Temperature Range : -40 ? 105 °C
                      • Housing Materials: PA, UL 94 V-0
                      • RoHS compliant
                      MSC Series datasheet
                      MSC Series Wire-To-Board Terminal BlocksTE CONNECTIVITY
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Pitch Spacing
                      No. of Positions
                      Wire Size AWG Min
                      Wire Size AWG Max
                      Wire Connection Method
                      Rated Current
                      Rated Voltage
                      Block Orientation
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      2834085-1
                      TE CONNECTIVITY 2834085-1
                      2610393

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. Wire-To-Board Terminal Block
                      2. Screwless
                      3. 2.54 mm
                      4. 2 Ways
                      5. 28 AWG
                      6. 20 AWG
                      7. Clamp
                      Each
                      10+
                      0,821 €
                      100+
                      0,580 €
                      250+
                      0,520 €
                      500+
                      0,435 €
                      1000+
                      0,404 €
                      Min: 10 / Meerdere: 10
                      2.54mm
                      2Ways
                      28AWG
                      20AWG
                      Clamp
                      4A
                      150V
                      Through Hole 45°
                      MSC Series
                      1-2834011-3
                      TE CONNECTIVITY 1-2834011-3
                      2610381

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. Wire-To-Board Terminal Block
                      2. Screwless
                      3. 3.5 mm
                      4. 3 Ways
                      5. 20 AWG
                      6. 14 AWG
                      7. Push In
                      Each
                      10+
                      0,658 €
                      100+
                      0,482 €
                      250+
                      0,455 €
                      500+
                      0,427 €
                      1000+
                      0,375 €
                      Meer prijzen...
                      Min: 10 / Meerdere: 10
                      3.5mm
                      3Ways
                      20AWG
                      14AWG
                      Push In
                      6A
                      300V
                      Through Hole Vertical
                      MSC Series
                      1-2834011-2
                      TE CONNECTIVITY 1-2834011-2
                      3399496

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. Wire-To-Board Terminal Block
                      2. 3.5 mm
                      3. 2 Ways
                      4. 20 AWG
                      5. 14 AWG
                      6. Push In
                      Each
                      10+
                      0,434 €
                      100+
                      0,275 €
                      500+
                      0,223 €
                      1000+
                      0,202 €
                      2500+
                      0,199 €
                      Meer prijzen...
                      Min: 10 / Meerdere: 10
                      3.5mm
                      2Ways
                      20AWG
                      14AWG
                      Push In
                      6A
                      300V
                      Through Hole Vertical
                      MSC Series
                      2834084-1
                      TE CONNECTIVITY 2834084-1
                      2610392

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. Wire-To-Board Terminal Block
                      2. Screwless
                      3. 2.5 mm
                      4. 2 Ways
                      5. 28 AWG
                      6. 20 AWG
                      7. Clamp
                      Each
                      1+
                      1,280 €
                      10+
                      0,763 €
                      100+
                      0,586 €
                      500+
                      0,483 €
                      1000+
                      0,438 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      2.5mm
                      2Ways
                      28AWG
                      20AWG
                      Clamp
                      4A
                      150V
                      Through Hole 45°
                      MSC Series
                      1-2834016-2
                      TE CONNECTIVITY 1-2834016-2
                      2610373

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. Wire-To-Board Terminal Block
                      2. Screwless
                      3. 2.54 mm
                      4. 2 Ways
                      5. 26 AWG
                      6. 20 AWG
                      7. Clamp
                      Each
                      1+
                      1,050 €
                      10+
                      0,679 €
                      100+
                      0,475 €
                      500+
                      0,461 €
                      1000+
                      0,446 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      2.54mm
                      2Ways
                      26AWG
                      20AWG
                      Clamp
                      6A
                      150V
                      Through Hole Right Angle
                      MSC Series
                      2834098-1
                      TE CONNECTIVITY 2834098-1
                      2610399

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. Wire-To-Board Terminal Block
                      2. Screwless
                      3. 5 mm
                      4. 2 Ways
                      5. 28 AWG
                      6. 12 AWG
                      7. Clamp
                      Each
                      1+
                      0,863 €
                      10+
                      0,662 €
                      100+
                      0,525 €
                      500+
                      0,477 €
                      1000+
                      0,440 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      5mm
                      2Ways
                      28AWG
                      12AWG
                      Clamp
                      20A
                      300V
                      Through Hole Right Angle
                      MSC Series
                      2834090-1
                      TE CONNECTIVITY 2834090-1
                      2610389

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. Wire-To-Board Terminal Block
                      2. Screwless
                      3. 5.08 mm
                      4. 2 Ways
                      5. 20 AWG
                      6. 14 AWG
                      7. Clamp
                      Each
                      10+
                      0,688 €
                      100+
                      0,485 €
                      250+
                      0,431 €
                      500+
                      0,377 €
                      1000+
                      0,354 €
                      Meer prijzen...
                      Min: 10 / Meerdere: 10
                      5.08mm
                      2Ways
                      20AWG
                      14AWG
                      Clamp
                      10A
                      300V
                      Through Hole Right Angle
                      MSC Series
                      2834082-2
                      TE CONNECTIVITY 2834082-2
                      2610402

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. Wire-To-Board Terminal Block
                      2. Screwless
                      3. 5 mm
                      4. 3 Ways
                      5. 28 AWG
                      6. 12 AWG
                      7. Push In
                      Each
                      1+
                      1,780 €
                      10+
                      1,190 €
                      100+
                      0,810 €
                      500+
                      0,777 €
                      1000+
                      0,745 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      5mm
                      3Ways
                      28AWG
                      12AWG
                      Push In
                      20A
                      300V
                      Through Hole Right Angle
                      MSC Series
                      1-2834021-3
                      TE CONNECTIVITY 1-2834021-3
                      2610378

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. Wire-To-Board Terminal Block
                      2. Screwless
                      3. 2.5 mm
                      4. 3 Ways
                      5. 26 AWG
                      6. 20 AWG
                      7. Push In
                      Each
                      10+
                      0,478 €
                      100+
                      0,437 €
                      250+
                      0,395 €
                      500+
                      0,342 €
                      1000+
                      0,329 €
                      Min: 10 / Meerdere: 10
                      2.5mm
                      3Ways
                      26AWG
                      20AWG
                      Push In
                      5A
                      300V
                      Through Hole Vertical
                      MSC Series
                      2834080-1
                      TE CONNECTIVITY 2834080-1
                      2610400

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. Wire-To-Board Terminal Block
                      2. Screwless
                      3. 5 mm
                      4. 2 Ways
                      5. 28 AWG
                      6. 12 AWG
                      7. Push In
                      Each
                      10+
                      0,489 €
                      100+
                      0,418 €
                      250+
                      0,402 €
                      500+
                      0,385 €
                      1000+
                      0,384 €
                      Min: 10 / Meerdere: 10
                      5mm
                      2Ways
                      28AWG
                      12AWG
                      Push In
                      20A
                      300V
                      Through Hole Right Angle
                      MSC Series
                      1-2834018-2
                      TE CONNECTIVITY 1-2834018-2
                      2610374

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. Wire-To-Board Terminal Block
                      2. Screwless
                      3. 5 mm
                      4. 2 Ways
                      5. 20 AWG
                      6. 14 AWG
                      7. Push In
                      Each
                      10+
                      0,530 €
                      50+
                      0,465 €
                      100+
                      0,400 €
                      250+
                      0,391 €
                      500+
                      0,383 €
                      Meer prijzen...
                      Min: 10 / Meerdere: 10
                      5mm
                      2Ways
                      20AWG
                      14AWG
                      Push In
                      10A
                      300V
                      Through Hole Right Angle
                      MSC Series
                      1-2834021-4
                      TE CONNECTIVITY 1-2834021-4
                      2610379

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. Wire-To-Board Terminal Block
                      2. Screwless
                      3. 2.5 mm
                      4. 4 Ways
                      5. 26 AWG
                      6. 20 AWG
                      7. Push In
                      Each
                      1+
                      1,120 €
                      10+
                      0,781 €
                      100+
                      0,512 €
                      500+
                      0,485 €
                      1000+
                      0,459 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      2.5mm
                      4Ways
                      26AWG
                      20AWG
                      Push In
                      5A
                      300V
                      Through Hole Vertical
                      MSC Series
                      1-2834011-5
                      TE CONNECTIVITY 1-2834011-5
                      3797899

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. Wire-To-Board Terminal Block
                      2. Screwless
                      3. 3.5 mm
                      4. 5 Ways
                      5. 20 AWG
                      6. 14 AWG
                      7. Push In
                      Each
                      1+
                      1,080 €
                      10+
                      0,761 €
                      100+
                      0,590 €
                      500+
                      0,573 €
                      1000+
                      0,556 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      3.5mm
                      5Ways
                      20AWG
                      14AWG
                      Push In
                      6A
                      300V
                      Through Hole Vertical
                      MSC Series
                      2834076-1
                      TE CONNECTIVITY 2834076-1
                      2610397

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. Wire-To-Board Terminal Block
                      2. Screwless
                      3. 5 mm
                      4. 2 Ways
                      5. 28 AWG
                      6. 14 AWG
                      7. Push In
                      Each
                      1+
                      0,862 €
                      10+
                      0,620 €
                      100+
                      0,467 €
                      500+
                      0,454 €
                      1000+
                      0,403 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      5mm
                      2Ways
                      28AWG
                      14AWG
                      Push In
                      16A
                      300V
                      Through Hole 45°
                      MSC Series
                      1-2834011-4.
                      TE CONNECTIVITY 1-2834011-4.
                      2579048

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. TB
                      2. WIRE TO BOARD
                      3. 4POS
                      4. 20-14AWG
                      5. GREEN
                      Each
                      1+
                      0,882 €
                      10+
                      0,615 €
                      25+
                      0,588 €
                      50+
                      0,562 €
                      100+
                      0,536 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      3.5mm
                      4Ways
                      20AWG
                      14AWG
                      Push In
                      6A
                      300V
                      Through Hole Vertical
                      MSC Series
                      1-2834019-2.
                      TE CONNECTIVITY 1-2834019-2.
                      2579057

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. TB
                      2. WIRE TO BOARD
                      3. 2POS
                      4. 20-16AWG
                      5. GREEN
                      Each
                      19488+
                      0,198 €
                      Min: 19488 / Meerdere: 19488
                      3.5mm
                      2Ways
                      20AWG
                      16AWG
                      Clamp
                      6A
                      300V
                      Through Hole Right Angle
                      MSC Series
                      2834095-1.
                      TE CONNECTIVITY 2834095-1.
                      2579077

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. TB
                      2. WIRE TO BOARD
                      3. 2POS
                      4. 20-14AWG
                      5. GREY
                      Each
                      10080+
                      0,424 €
                      Min: 10080 / Meerdere: 10080
                      5mm
                      2Ways
                      20AWG
                      14AWG
                      Push In
                      10A
                      300V
                      Through Hole Right Angle
                      MSC Series
                      1-2834014-2.
                      TE CONNECTIVITY 1-2834014-2.
                      2579050

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. TB
                      2. WIRE TO BOARD
                      3. 2POS
                      4. 20-16AWG
                      5. GREEN
                      Each
                      931+
                      0,345 €
                      2500+
                      0,338 €
                      5000+
                      0,331 €
                      Min: 931 / Meerdere: 931
                      5mm
                      2Ways
                      20AWG
                      16AWG
                      Clamp
                      10A
                      300V
                      Through Hole Right Angle
                      MSC Series
                      2834085-2.
                      TE CONNECTIVITY 2834085-2.
                      2579071

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. TB
                      2. WIRE TO BOARD
                      3. 3POS
                      4. 28-20AWG
                      5. GREY
                      Each
                      6048+
                      0,553 €
                      Min: 6048 / Meerdere: 6048
                      2.54mm
                      3Ways
                      28AWG
                      20AWG
                      Clamp
                      4A
                      150V
                      Through Hole 45°
                      MSC Series
                      2834085-1.
                      TE CONNECTIVITY 2834085-1.
                      2579070

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. TB
                      2. WIRE TO BOARD
                      3. 2POS
                      4. 28-20AWG
                      5. GREY
                      Each
                      1+
                      1,240 €
                      10+
                      0,922 €
                      25+
                      0,812 €
                      50+
                      0,689 €
                      100+
                      0,673 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      2.54mm
                      2Ways
                      28AWG
                      20AWG
                      Clamp
                      4A
                      150V
                      Through Hole 45°
                      MSC Series
                      2834077-2.
                      TE CONNECTIVITY 2834077-2.
                      2579063

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. TB
                      2. WIRE TO BOARD
                      3. 3POS
                      4. 28-14AWG
                      5. GREY
                      Each
                      3810+
                      0,662 €
                      Min: 3810 / Meerdere: 3810
                      5.08mm
                      3Ways
                      28AWG
                      14AWG
                      Push In
                      16A
                      300V
                      Through Hole 45°
                      MSC Series
                      2834077-2
                      TE CONNECTIVITY 2834077-2
                      2610398

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. Wire-To-Board Terminal Block
                      2. Screwless
                      3. 5.08 mm
                      4. 3 Ways
                      5. 28 AWG
                      6. 14 AWG
                      7. Push In
                      Each
                      1+
                      1,060 €
                      10+
                      0,857 €
                      100+
                      0,750 €
                      500+
                      0,638 €
                      1000+
                      0,620 €
                      Meer prijzen...
                      Min: 1 / Meerdere: 1
                      5.08mm
                      3Ways
                      28AWG
                      14AWG
                      Push In
                      16A
                      300V
                      Through Hole 45°
                      MSC Series
                      2834089-3.
                      TE CONNECTIVITY 2834089-3.
                      2579075

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. TB
                      2. WIRE TO BOARD
                      3. 4POS
                      4. 20-14AWG
                      5. GREY
                      Each
                      5544+
                      0,784 €
                      Min: 5544 / Meerdere: 5544
                      5mm
                      4Ways
                      20AWG
                      14AWG
                      Clamp
                      10A
                      300V
                      Through Hole Right Angle
                      MSC Series
                      2834078-1.
                      TE CONNECTIVITY 2834078-1.
                      2579064

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. TB
                      2. WIRE TO BOARD
                      3. 2POS
                      4. 28-14AWG
                      5. GREY
                      Each
                      5280+
                      0,396 €
                      Min: 5280 / Meerdere: 5280
                      5mm
                      2Ways
                      28AWG
                      14AWG
                      Clamp
                      16A
                      300V
                      Through Hole 45°
                      MSC Series
                      1-2834014-6.
                      TE CONNECTIVITY 1-2834014-6.
                      2579052

                      Data Sheet

                      RoHS

                      TE CONNECTIVITY
                      1. TB
                      2. WIRE TO BOARD
                      3. 6POS
                      4. 20-16AWG
                      5. GREEN
                      Each
                      343+
                      1,020 €
                      1000+
                      1,010 €
                      2500+
                      0,998 €
                      Min: 343 / Meerdere: 343
                      5mm
                      6Ways
                      20AWG
                      16AWG
                      Clamp
                      10A
                      300V
                      Through Hole Right Angle
                      MSC Series
                      VergelijkenPrijs voorHoeveelheid
                      1-25 van 60 artikelen
                      van 3 pagina('s)