• Beveiliging en bewaking
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans

                      ASFP Series DC Axial Fans:

                      75 gevonden producten
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Supply Voltage VDC
                      Fan Frame Type
                      Fan Frame Size
                      External Depth
                      Bearing Type
                      Noise Rating
                      Power Rating
                      Rated Speed
                      Power Connection Type
                      Current Rating
                      Air Flow - m3/min
                      Product Range
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      ASFP94391
                      PANASONIC ASFP94391
                      3955349

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. DC Axial Fan
                      2. 12 V
                      3. Square
                      4. 92 mm
                      5. 25 mm
                      6. Ball Bearing
                      Each
                      1+
                      33,070 €
                      5+
                      27,820 €
                      10+
                      25,610 €
                      Min: 1 / Meerdere: 1
                      12V
                      Square
                      92mm
                      25mm
                      Ball Bearing
                      22dB
                      840mW
                      2050rpm
                      2 Lead Wires
                      70mA
                      0.95m³/min
                      ASFP Series
                      ASFP16372
                      PANASONIC ASFP16372
                      3955286

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. DC Axial Fan
                      2. 24 V
                      3. Square
                      4. 120 mm
                      5. 25 mm
                      6. Ball Bearing
                      Each
                      1+
                      57,020 €
                      5+
                      45,540 €
                      10+
                      41,880 €
                      Min: 1 / Meerdere: 1
                      24V
                      Square
                      120mm
                      25mm
                      Ball Bearing
                      40.5dBA
                      3.96W
                      2800rpm
                      2 Lead Wires
                      330A
                      2.89m³/min
                      ASFP Series
                      ASFP60371
                      PANASONIC ASFP60371
                      3955302

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. DC Axial Fan
                      2. 12 V
                      3. Square
                      4. 60 mm
                      5. 25 mm
                      6. Ball Bearing
                      Each
                      1+
                      28,920 €
                      5+
                      24,330 €
                      10+
                      22,400 €
                      Min: 1 / Meerdere: 1
                      12V
                      Square
                      60mm
                      25mm
                      Ball Bearing
                      27.5dB
                      1.2W
                      4000rpm
                      2 Lead Wires
                      100mA
                      0.56m³/min
                      ASFP Series
                      ASFP40771
                      PANASONIC ASFP40771
                      3955290

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. DC Axial Fan
                      2. 12 V
                      3. Square
                      4. 40 mm
                      5. 10 mm
                      6. Ball Bearing
                      Each
                      1+
                      30,260 €
                      5+
                      27,840 €
                      10+
                      25,470 €
                      20+
                      24,970 €
                      Min: 1 / Meerdere: 1
                      12V
                      Square
                      40mm
                      10mm
                      Ball Bearing
                      29.5dB
                      720mW
                      7500rpm
                      2 Lead Wires
                      60mA
                      0.19m³/min
                      ASFP Series
                      ASFP16392
                      PANASONIC ASFP16392
                      3955288

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. DC Axial Fan
                      2. 24 V
                      3. Square
                      4. 120 mm
                      5. 25 mm
                      6. Ball Bearing
                      Each
                      1+
                      85,420 €
                      5+
                      71,870 €
                      Min: 1 / Meerdere: 1
                      24V
                      Square
                      120mm
                      25mm
                      Ball Bearing
                      40.5dBA
                      4.08W
                      2800rpm
                      2 Lead Wires
                      170A
                      2.89m³/min
                      ASFP Series
                      ASFP44771
                      PANASONIC ASFP44771
                      3955299

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. DC Axial Fan
                      2. 12 V
                      3. Square
                      4. 40 mm
                      5. 10 mm
                      6. Ball Bearing
                      Each
                      1+
                      45,320 €
                      5+
                      38,130 €
                      10+
                      35,100 €
                      Min: 1 / Meerdere: 1
                      12V
                      Square
                      40mm
                      10mm
                      Ball Bearing
                      21.5dB
                      480mW
                      5500rpm
                      2 Lead Wires
                      40mA
                      0.14m³/min
                      ASFP Series
                      ASFP92371
                      PANASONIC ASFP92371
                      3955342

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. DC Axial Fan
                      2. 12 V
                      3. Square
                      4. 92 mm
                      5. 25 mm
                      6. Ball Bearing
                      Each
                      1+
                      31,050 €
                      5+
                      26,130 €
                      10+
                      24,050 €
                      Min: 1 / Meerdere: 1
                      12V
                      Square
                      92mm
                      25mm
                      Ball Bearing
                      25dB
                      1.2W
                      2400rpm
                      2 Lead Wires
                      100mA
                      1.13m³/min
                      ASFP Series
                      ASFP14371
                      PANASONIC ASFP14371
                      3955281

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. DC Axial Fan
                      2. 12 V
                      3. Square
                      4. 120 mm
                      5. 25 mm
                      6. Ball Bearing
                      Each
                      1+
                      57,720 €
                      5+
                      52,670 €
                      10+
                      48,250 €
                      Min: 1 / Meerdere: 1
                      12V
                      Square
                      120mm
                      25mm
                      Ball Bearing
                      26.5dB
                      1.08W
                      1600rpm
                      2 Lead Wires
                      90mA
                      1.63m³/min
                      ASFP Series
                      ASFP14391
                      PANASONIC ASFP14391
                      3955283

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. DC Axial Fan
                      2. 12 V
                      3. Square
                      4. 120 mm
                      5. 25 mm
                      6. Ball Bearing
                      Each
                      1+
                      55,820 €
                      5+
                      44,570 €
                      10+
                      40,990 €
                      Min: 1 / Meerdere: 1
                      12V
                      Square
                      120mm
                      25mm
                      Ball Bearing
                      26.5dB
                      1.08W
                      1600rpm
                      2 Lead Wires
                      90mA
                      1.63m³/min
                      ASFP Series
                      ASFP96371
                      PANASONIC ASFP96371
                      3955351

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. DC Axial Fan
                      2. 12 V
                      3. Square
                      4. 92 mm
                      5. 25 mm
                      6. Ball Bearing
                      Each
                      1+
                      20,370 €
                      5+
                      16,270 €
                      10+
                      14,960 €
                      Min: 1 / Meerdere: 1
                      12V
                      Square
                      92mm
                      25mm
                      Ball Bearing
                      32dBA
                      1.92W
                      3100rpm
                      2 Lead Wires
                      160A
                      1.45m³/min
                      ASFP Series
                      ASFP40791
                      PANASONIC ASFP40791
                      3955293

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. DC Axial Fan
                      2. 12 V
                      3. Square
                      4. 40 mm
                      5. 10 mm
                      6. Ball Bearing
                      Each
                      1+
                      48,080 €
                      5+
                      40,450 €
                      10+
                      37,230 €
                      Min: 1 / Meerdere: 1
                      12V
                      Square
                      40mm
                      10mm
                      Ball Bearing
                      29.5dB
                      720mW
                      7500rpm
                      2 Lead Wires
                      60mA
                      0.19m³/min
                      ASFP Series
                      ASFP12391
                      PANASONIC ASFP12391
                      3955277

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. DC Axial Fan
                      2. 12 V
                      3. Square
                      4. 120 mm
                      5. 25 mm
                      6. Ball Bearing
                      Each
                      1+
                      86,900 €
                      5+
                      73,120 €
                      10+
                      67,300 €
                      Min: 1 / Meerdere: 1
                      12V
                      Square
                      120mm
                      25mm
                      Ball Bearing
                      30dB
                      1.56W
                      1900rpm
                      2 Lead Wires
                      130mA
                      1.9m³/min
                      ASFP Series
                      ASFP92391
                      PANASONIC ASFP92391
                      3955344

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. DC Axial Fan
                      2. 12 V
                      3. Square
                      4. 92 mm
                      5. 25 mm
                      6. Ball Bearing
                      Each
                      1+
                      33,070 €
                      5+
                      27,820 €
                      10+
                      25,610 €
                      Min: 1 / Meerdere: 1
                      12V
                      Square
                      92mm
                      25mm
                      Ball Bearing
                      25dB
                      1.2W
                      2400rpm
                      2 Lead Wires
                      100mA
                      1.13m³/min
                      ASFP Series
                      ASFP64391
                      PANASONIC ASFP64391
                      3955314

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. DC Axial Fan
                      2. 12 V
                      3. Square
                      4. 60 mm
                      5. 25 mm
                      6. Ball Bearing
                      Each
                      1+
                      28,700 €
                      5+
                      24,150 €
                      10+
                      22,230 €
                      Min: 1 / Meerdere: 1
                      12V
                      Square
                      60mm
                      25mm
                      Ball Bearing
                      21dB
                      720mW
                      3000rpm
                      2 Lead Wires
                      60mA
                      0.41m³/min
                      ASFP Series
                      ASFP44790
                      PANASONIC ASFP44790
                      3955300

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. DC Axial Fan
                      2. 5 V
                      3. Square
                      4. 40 mm
                      5. 10 mm
                      6. Ball Bearing
                      Each
                      1+
                      31,400 €
                      5+
                      25,070 €
                      10+
                      23,060 €
                      Min: 1 / Meerdere: 1
                      5V
                      Square
                      40mm
                      10mm
                      Ball Bearing
                      21.5dB
                      400mW
                      5500rpm
                      2 Lead Wires
                      80mA
                      0.14m³/min
                      ASFP Series
                      ASFP86371
                      PANASONIC ASFP86371
                      3955334

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. DC Axial Fan
                      2. 12 V
                      3. Square
                      4. 80 mm
                      5. 25 mm
                      6. Ball Bearing
                      Each
                      1+
                      20,790 €
                      5+
                      16,600 €
                      10+
                      15,260 €
                      Min: 1 / Meerdere: 1
                      12V
                      Square
                      80mm
                      25mm
                      Ball Bearing
                      34dBA
                      2.88W
                      3500rpm
                      2 Lead Wires
                      240A
                      1.33m³/min
                      ASFP Series
                      ASFP62392
                      PANASONIC ASFP62392
                      3955311

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. DC Axial Fan
                      2. 24 V
                      3. Square
                      4. 60 mm
                      5. 25 mm
                      6. Ball Bearing
                      Each
                      1+
                      20,270 €
                      5+
                      16,190 €
                      10+
                      14,890 €
                      Min: 1 / Meerdere: 1
                      24V
                      Square
                      60mm
                      25mm
                      Ball Bearing
                      23.5dB
                      960mW
                      3500rpm
                      2 Lead Wires
                      40mA
                      0.48m³/min
                      ASFP Series
                      ASFP94371
                      PANASONIC ASFP94371
                      3955347

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. DC Axial Fan
                      2. 12 V
                      3. Square
                      4. 92 mm
                      5. 25 mm
                      6. Ball Bearing
                      Each
                      1+
                      31,050 €
                      5+
                      26,130 €
                      10+
                      24,050 €
                      Min: 1 / Meerdere: 1
                      12V
                      Square
                      92mm
                      25mm
                      Ball Bearing
                      22dB
                      840mW
                      2050rpm
                      2 Lead Wires
                      70mA
                      0.95m³/min
                      ASFP Series
                      ASFP82392
                      PANASONIC ASFP82392
                      3955328

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. DC Axial Fan
                      2. 24 V
                      3. Square
                      4. 80 mm
                      5. 25 mm
                      6. Ball Bearing
                      Each
                      1+
                      22,070 €
                      5+
                      20,140 €
                      10+
                      18,450 €
                      20+
                      18,000 €
                      Min: 1 / Meerdere: 1
                      24V
                      Square
                      80mm
                      25mm
                      Ball Bearing
                      22dB
                      960mW
                      2300rpm
                      2 Lead Wires
                      40mA
                      0.86m³/min
                      ASFP Series
                      ASFP10391
                      PANASONIC ASFP10391
                      3955273

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. DC Axial Fan
                      2. 12 V
                      3. Square
                      4. 120 mm
                      5. 25 mm
                      6. Ball Bearing
                      Each
                      1+
                      83,260 €
                      5+
                      70,050 €
                      10+
                      64,480 €
                      Min: 1 / Meerdere: 1
                      12V
                      Square
                      120mm
                      25mm
                      Ball Bearing
                      37dB
                      2.88W
                      2500rpm
                      2 Lead Wires
                      240A
                      2.58m³/min
                      ASFP Series
                      ASFP60391
                      PANASONIC ASFP60391
                      3955304

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. DC Axial Fan
                      2. 12 V
                      3. Square
                      4. 60 mm
                      5. 25 mm
                      6. Ball Bearing
                      Each
                      1+
                      30,240 €
                      5+
                      25,440 €
                      10+
                      23,420 €
                      Min: 1 / Meerdere: 1
                      12V
                      Square
                      60mm
                      25mm
                      Ball Bearing
                      27.5dB
                      1.2W
                      4000rpm
                      2 Lead Wires
                      100mA
                      0.56m³/min
                      ASFP Series
                      ASFP42791
                      PANASONIC ASFP42791
                      3955297

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. DC Axial Fan
                      2. 12 V
                      3. Square
                      4. 40 mm
                      5. 10 mm
                      6. Ball Bearing
                      Each
                      1+
                      46,450 €
                      Min: 1 / Meerdere: 1
                      12V
                      Square
                      40mm
                      10mm
                      Ball Bearing
                      24.5dB
                      600mW
                      6500rpm
                      2 Lead Wires
                      50mA
                      0.16m³/min
                      ASFP Series
                      ASFP44791
                      PANASONIC ASFP44791
                      3955301

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. DC Axial Fan
                      2. 12 V
                      3. Square
                      4. 40 mm
                      5. 10 mm
                      6. Ball Bearing
                      Each
                      1+
                      46,830 €
                      5+
                      39,400 €
                      10+
                      36,270 €
                      Min: 1 / Meerdere: 1
                      12V
                      Square
                      40mm
                      10mm
                      Ball Bearing
                      21.5dB
                      480mW
                      5500rpm
                      2 Lead Wires
                      40mA
                      0.14m³/min
                      ASFP Series
                      ASFP12371
                      PANASONIC ASFP12371
                      3955275

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. DC Axial Fan
                      2. 12 V
                      3. Square
                      4. 120 mm
                      5. 25 mm
                      6. Ball Bearing
                      Each
                      1+
                      85,060 €
                      5+
                      71,570 €
                      10+
                      65,870 €
                      Min: 1 / Meerdere: 1
                      12V
                      Square
                      120mm
                      25mm
                      Ball Bearing
                      30dB
                      1.56W
                      1900rpm
                      2 Lead Wires
                      130mA
                      1.9m³/min
                      ASFP Series
                      ASFP12372
                      PANASONIC ASFP12372
                      3955276

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. DC Axial Fan
                      2. 24 V
                      3. Square
                      4. 120 mm
                      5. 25 mm
                      6. Ball Bearing
                      Each
                      1+
                      85,060 €
                      5+
                      71,570 €
                      10+
                      65,870 €
                      Min: 1 / Meerdere: 1
                      24V
                      Square
                      120mm
                      25mm
                      Ball Bearing
                      30dB
                      1.44W
                      1900rpm
                      2 Lead Wires
                      60mA
                      1.9m³/min
                      ASFP Series
                      VergelijkenPrijs voorHoeveelheid
                      1-25 van 75 artikelen
                      van 3 pagina('s)