DC Axial Fans:
17 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 56,760 € 5+ 52,230 € 10+ 49,950 € 25+ 46,540 € 50+ 40,870 € | Min: 1 / Meerdere: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Ball Bearing | 33CFM | 33CFM | 56m³/h | 41dBA | - | 6850rpm | 2 Lead Wires | - | IP20 | 0.934m³/min | - | 600NU | |||||
Each | 1+ 40,250 € 5+ 37,030 € 10+ 35,420 € 25+ 33,010 € 50+ 28,980 € | Min: 1 / Meerdere: 1 | 24V | 24VDC | DC | Square | 119mm | 32mm | Ball Bearing | 112CFM | 112CFM | 190m³/h | 41dBA | 4.1W | 2700rpm | 2 Lead Wires | 170mA | IP20 | 3.167m³/min | - | 4300N | |||||
Each | 1+ 36,980 € 5+ 31,540 € 10+ 28,990 € 20+ 24,940 € 50+ 24,440 € | Min: 1 / Meerdere: 1 | 12V | - | - | Square | 80mm | 15mm | Ball Bearing | - | 50.9CFM | - | 41dBA | 3.48W | 6100rpm | 4 Lead Wires | 290mA | - | 1.44m³/min | - | San Ace 80 | |||||
Each | 1+ 38,780 € 5+ 35,680 € 10+ 34,120 € 25+ 31,810 € 50+ 30,410 € | Min: 1 / Meerdere: 1 | 24V | 24VDC | DC | Square | 119mm | 32mm | Ball Bearing | 112CFM | 112CFM | 190m³/h | 41dBA | 4W | 2700rpm | 2 Lead Wires | - | IP20 | 3.167m³/min | - | 4300N | |||||
Each | 1+ 31,360 € 5+ 26,750 € 10+ 24,580 € 20+ 21,150 € 50+ 20,730 € | Min: 1 / Meerdere: 1 | 24V | - | - | Square | 60mm | 25mm | - | - | 38.8CFM | - | 41dBA | 4.32W | 7700rpm | 4 Lead Wires, PWM Control, Sensor Output | 180mA | - | 1.1m³/min | - | San Ace 60 9RA Series | |||||
Each | 1+ 44,670 € 5+ 37,420 € 10+ 32,200 € 20+ 31,560 € | Min: 1 / Meerdere: 1 | 48V | - | - | Square | 60mm | 25mm | - | - | 38.8CFM | - | 41dBA | 4.8W | 7700rpm | 4 Lead Wires, PWM Control, Sensor Output | 100mA | - | 1.1m³/min | - | San Ace 60 9RA Series | |||||
Each | 1+ 62,440 € 5+ 52,310 € 10+ 45,010 € 20+ 44,110 € | Min: 1 / Meerdere: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Ball Bearing | 23.66CFM | 23.66CFM | 0.67m³/min | 41dBA | 3.6W | 6500rpm | 3 Lead Wires | 150mA | - | 0.67m³/min | - | San Ace 60WF | |||||
Each | 1+ 56,590 € 5+ 47,420 € 10+ 40,800 € 20+ 39,980 € | Min: 1 / Meerdere: 1 | 12V | - | - | Square | 120mm | 38mm | Ball Bearing | - | 115CFM | - | 41dBA | 4.8W | 2600rpm | 2 Lead Wires | 400mA | IP68 | - | - | OD1238-IP68 Series | |||||
Each | 1+ 47,030 € 5+ 39,400 € 10+ 33,900 € 20+ 33,220 € | Min: 1 / Meerdere: 1 | 24V | - | - | Square | 120mm | 38mm | Ball Bearing | - | 95CFM | - | 41dBA | 6W | 2540rpm | 2 Lead Wires | 230mA | IP55 | - | - | OD1238 Series | |||||
Each | 1+ 32,310 € 5+ 27,560 € 10+ 25,320 € 20+ 21,790 € 50+ 21,350 € | Min: 1 / Meerdere: 1 | 12V | - | - | Square | 60mm | 25mm | - | - | 38.8CFM | - | 41dBA | 4.2W | 7700rpm | 4 Lead Wires, PWM Control, Sensor Output | 350mA | - | 1.1m³/min | - | San Ace 60 9RA Series | |||||
Each | 1+ 36,860 € 5+ 33,910 € 10+ 32,420 € 25+ 30,230 € 50+ 26,540 € | Min: 1 / Meerdere: 1 | 48V | 48VDC | DC | Square | 119mm | 32mm | Ball Bearing | 112CFM | 112CFM | 190m³/h | 41dBA | 4W | 2700rpm | 2 Lead Wires | - | IP54, IP68 | 3.167m³/min | - | 4300N | |||||
Each | 1+ 42,850 € 5+ 41,000 € 10+ 39,380 € 20+ 36,380 € | Min: 1 / Meerdere: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Ball Bearing | 33CFM | 33CFM | 56m³/h | 41dBA | 3W | 6850rpm | 2 Lead Wires | - | IP20 | 0.934m³/min | - | 600N | |||||
NMB TECHNOLOGIES | Each | 1+ 9,520 € 5+ 9,270 € 10+ 9,040 € 20+ 8,590 € 50+ 7,800 € | Min: 1 / Meerdere: 1 | 12V | 12VDC | DC | Square | 92mm | 25mm | Ball Bearing | 54.7CFM | 54.7CFM | 1.55m³/min | 41dBA | 3.78W | 3200rpm | 2 Lead Wires | 315mA | - | 1.55m³/min | - | 3610KL | ||||
Each | 1+ 29,680 € 5+ 25,320 € 10+ 23,270 € 20+ 20,020 € 50+ 19,620 € | Min: 1 / Meerdere: 1 | 12V | - | - | Square | 60mm | 25mm | Ball Bearing | - | 38.8CFM | - | 41dBA | 4.2W | 7700rpm | 4 Lead Wires, Pulse Sensor | 350mA | - | 1.1m³/min | 130Pa | San Ace 60 9RA Series | |||||
Each | 1+ 29,680 € 5+ 25,320 € 10+ 23,270 € 20+ 20,020 € 50+ 19,620 € | Min: 1 / Meerdere: 1 | 24V | - | - | Square | 60mm | 25mm | Ball Bearing | - | 38.8CFM | - | 41dBA | 4.32W | 7700rpm | 4 Lead Wires, Pulse Sensor | 180mA | - | 1.1m³/min | 130Pa | San Ace 60 9RA Series | |||||
Each | 1+ 40,660 € 5+ 34,070 € 10+ 29,310 € 20+ 28,720 € | Min: 1 / Meerdere: 1 | 48V | - | - | Square | 60mm | 25mm | Ball Bearing | - | 38.8CFM | - | 41dBA | 4.8W | 7700rpm | 4 Lead Wires, Pulse Sensor | 100mA | - | 1.1m³/min | 130Pa | San Ace 60 9RA Series | |||||
Each | 1+ 117,000 € 5+ 108,000 € 10+ 99,850 € 25+ 91,480 € | Min: 1 / Meerdere: 1 | 48V | 48VDC | DC | Square | 120mm | 38mm | Ball Bearing | 106CFM | 106CFM | 3m³/min | 41dBA | - | 2850rpm | 2 Lead Wires | 120mA | - | 3m³/min | - | San Ace 120L |