OD172SAP Series DC Axial Fans:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Static Pressure
Product Range
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 132,670 € | Min: 1 / Meerdere: 1 | 24V | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 235CFM | 52dB | - | 3300rpm | 2 Lead Wires | 970mA | - | 196.5Pa | OD172SAP Series | |||||
Each | 1+ 141,860 € 5+ 112,170 € 10+ 109,930 € | Min: 1 / Meerdere: 1 | 12V | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 230CFM | 52dB | - | 3200rpm | 2 Lead Wires | 1.9A | - | - | OD172SAP Series | |||||
Each | 1+ 143,590 € 5+ 113,530 € | Min: 1 / Meerdere: 1 | 48V | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 235CFM | 52dB | 23.5W | 3300rpm | 2 Lead Wires | 480mA | IP68 | - | OD172SAP Series | |||||
Each | 1+ 149,730 € 5+ 118,390 € 10+ 116,020 € | Min: 1 / Meerdere: 1 | 24V | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 300CFM | 56dBA | 50.4W | 3850rpm | 4 Lead Wires | 2.1A | - | - | OD172SAP Series | |||||
Each | 1+ 161,360 € 5+ 127,590 € 10+ 125,040 € | Min: 1 / Meerdere: 1 | 24V | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 235CFM | 52dB | 24W | 3200rpm | Terminals | 970mA | - | - | OD172SAP Series | |||||
Each | 1+ 171,720 € 5+ 135,780 € 10+ 133,060 € | Min: 1 / Meerdere: 1 | 24V | Rectangular with Rounded Ends | 172mm | 51mm | Ball Bearing | 235CFM | 52dB | 24W | 3300rpm | 2 Lead Wires | 970mA | IP69K | - | OD172SAP Series |