2. Cooling & Thermal Management
                      3. Peltier Elements - Thermoelectric Modules

                      APH Peltier Elements - Thermoelectric Modules:

                      13 gevonden producten
                      Weergeven
                      Koper
                      Ingenieur
                      Fabrikant
                      Transducer Function
                      No. of Stages
                      Cooling Power Pc
                      Power Rating
                      Current Max @ Diff Temperature Max
                      Voltage Max @ Diff Temperature Max
                      Length
                      Width
                      Depth
                      Temperature Difference Max
                      Product Range
                      Lead Wires
                      Verpakking
                      Filter(s) toegepast
                      1 Filter(s) geselecteerd
                      VergelijkenPrijs voorHoeveelheid
                      APH-199-14-08-E
                      EUROPEAN THERMODYNAMICS APH-199-14-08-E
                      2466908

                      Data Sheet

                      RoHS

                      EUROPEAN THERMODYNAMICS
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 165 W
                      4. 12 A
                      5. 24.1 VDC
                      6. 40mm x 40mm x 3.5mm
                      Each
                      1+
                      64,450 €
                      5+
                      54,280 €
                      10+
                      46,880 €
                      20+
                      45,940 €
                      Min: 1 / Meerdere: 1
                      Thermoelectric Cooler
                      1 Stage
                      165W
                      165W
                      12A
                      24.1VDC
                      40mm
                      40mm
                      3.5mm
                      67°C
                      APH
                      100mm, UL-Style 1569, Unstripped
                      APH-071-10-08-S
                      EUROPEAN THERMODYNAMICS APH-071-10-08-S
                      2466915

                      Data Sheet

                      RoHS

                      EUROPEAN THERMODYNAMICS
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 23 W
                      4. 6 A
                      5. 8.6 VDC
                      6. 20mm x 20mm x 2.8mm
                      Each
                      1+
                      37,590 €
                      5+
                      31,650 €
                      10+
                      27,340 €
                      20+
                      26,790 €
                      Min: 1 / Meerdere: 1
                      Thermoelectric Cooler
                      1 Stage
                      23W
                      23W
                      6A
                      8.6VDC
                      20mm
                      20mm
                      3.13mm
                      65°C
                      APH
                      150mm, UL-Style 1569, Unstripped
                      APH-127-10-25-S
                      EUROPEAN THERMODYNAMICS APH-127-10-25-S
                      2466916

                      Data Sheet

                      RoHS

                      EUROPEAN THERMODYNAMICS
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 17 W
                      4. 1.9 A
                      5. 15.4 VDC
                      6. 30mm x 30mm x 4.5mm
                      Each
                      1+
                      36,870 €
                      5+
                      31,600 €
                      10+
                      29,110 €
                      20+
                      25,140 €
                      50+
                      24,640 €
                      Min: 1 / Meerdere: 1
                      Thermoelectric Cooler
                      1 Stage
                      17W
                      17W
                      1.9A
                      15.4VDC
                      30mm
                      30mm
                      4.23mm
                      68°C
                      APH
                      150mm, UL-Style 1569, Unstripped
                      APH-199-14-15-E
                      EUROPEAN THERMODYNAMICS APH-199-14-15-E
                      2466909

                      Data Sheet

                      RoHS

                      EUROPEAN THERMODYNAMICS
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 88.4 W
                      4. 6.5 A
                      5. 24.1 VDC
                      6. 40mm x 40mm x 3.9mm
                      Each
                      1+
                      61,830 €
                      5+
                      52,070 €
                      10+
                      44,970 €
                      20+
                      44,070 €
                      Min: 1 / Meerdere: 1
                      Thermoelectric Cooler
                      1 Stage
                      88.4W
                      88.4W
                      6.5A
                      24.1VDC
                      40mm
                      40mm
                      3.9mm
                      69°C
                      APH
                      100mm, UL-Style 1569, Unstripped
                      APH-161-12-16-E
                      EUROPEAN THERMODYNAMICS APH-161-12-16-E
                      2466906

                      Data Sheet

                      RoHS

                      EUROPEAN THERMODYNAMICS
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 49.2 W
                      4. 4.5 A
                      5. 19.5 VDC
                      6. 40mm x 40mm x 3.9mm
                      Each
                      1+
                      47,380 €
                      5+
                      39,900 €
                      10+
                      34,460 €
                      20+
                      33,770 €
                      Min: 1 / Meerdere: 1
                      Thermoelectric Cooler
                      1 Stage
                      49.2W
                      49.2W
                      4.5A
                      19.5VDC
                      40mm
                      40mm
                      3.8mm
                      69°C
                      APH
                      350mm, UL-Style 1569, Unstripped
                      APH-199-17-10-E
                      EUROPEAN THERMODYNAMICS APH-199-17-10-E
                      2466910

                      Data Sheet

                      RoHS

                      EUROPEAN THERMODYNAMICS
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 195 W
                      4. 14 A
                      5. 24.1 VDC
                      6. 50mm x 50mm x 3.4mm
                      Each
                      1+
                      66,870 €
                      5+
                      56,310 €
                      10+
                      48,630 €
                      20+
                      47,660 €
                      Min: 1 / Meerdere: 1
                      Thermoelectric Cooler
                      1 Stage
                      195W
                      195W
                      14A
                      24.1VDC
                      50mm
                      50mm
                      3.4mm
                      67°C
                      APH
                      100mm, UL-Style 1569, Unstripped
                      APH-199-17-13-E
                      EUROPEAN THERMODYNAMICS APH-199-17-13-E
                      2466911

                      Data Sheet

                      RoHS

                      EUROPEAN THERMODYNAMICS
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 150 W
                      4. 11 A
                      5. 24.1 VDC
                      6. 50mm x 50mm x 3.7mm
                      Each
                      1+
                      71,640 €
                      5+
                      60,330 €
                      10+
                      52,100 €
                      20+
                      51,060 €
                      Min: 1 / Meerdere: 1
                      Thermoelectric Cooler
                      1 Stage
                      150W
                      150W
                      11A
                      24.1VDC
                      50mm
                      50mm
                      3.7mm
                      68°C
                      APH
                      100mm, UL-Style 1569, Unstripped
                      APH-031-10-13-S
                      EUROPEAN THERMODYNAMICS APH-031-10-13-S
                      2466914

                      Data Sheet

                      RoHS

                      EUROPEAN THERMODYNAMICS
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 8 W
                      4. 3.8 A
                      5. 3.78 VDC
                      6. 15mm x 15mm x 3.3mm
                      Each
                      1+
                      31,660 €
                      5+
                      27,140 €
                      10+
                      24,990 €
                      20+
                      21,580 €
                      50+
                      21,150 €
                      Min: 1 / Meerdere: 1
                      Thermoelectric Cooler
                      1 Stage
                      8W
                      8W
                      3.8A
                      3.78VDC
                      15mm
                      15mm
                      3.3mm
                      67°C
                      APH
                      150mm, UL-Style 1569, Unstripped
                      APH-127-10-20-S
                      EUROPEAN THERMODYNAMICS APH-127-10-20-S
                      2466917

                      Data Sheet

                      RoHS

                      EUROPEAN THERMODYNAMICS
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 20 W
                      4. 2.3 A
                      5. 15.4 VDC
                      6. 30mm x 30mm x 4mm
                      Each
                      1+
                      38,280 €
                      5+
                      32,240 €
                      10+
                      27,840 €
                      20+
                      27,280 €
                      Min: 1 / Meerdere: 1
                      Thermoelectric Cooler
                      1 Stage
                      20W
                      20W
                      2.3A
                      15.4VDC
                      30mm
                      30mm
                      4mm
                      68°C
                      APH
                      150mm, UL-Style 1569, Unstripped
                      APH-241-10-08-E
                      EUROPEAN THERMODYNAMICS APH-241-10-08-E
                      2466912

                      Data Sheet

                      RoHS

                      EUROPEAN THERMODYNAMICS
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 102 W
                      4. 6 A
                      5. 29.2 VDC
                      6. 40mm x 40mm x 3.1mm
                      Each
                      1+
                      64,420 €
                      5+
                      54,250 €
                      10+
                      46,850 €
                      20+
                      45,910 €
                      Min: 1 / Meerdere: 1
                      Thermoelectric Cooler
                      1 Stage
                      102W
                      102W
                      6A
                      29.2VDC
                      40mm
                      40mm
                      3.1mm
                      67°C
                      APH
                      100mm, UL-Style 1569, Unstripped
                      APH-241-14-11-E
                      EUROPEAN THERMODYNAMICS APH-241-14-11-E
                      2466913

                      Data Sheet

                      RoHS

                      EUROPEAN THERMODYNAMICS
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 146 W
                      4. 8.9 A
                      5. 29.2 VDC
                      6. 55mm x 55mm x 3.8mm
                      Each
                      1+
                      65,630 €
                      5+
                      55,270 €
                      10+
                      47,730 €
                      20+
                      46,780 €
                      Min: 1 / Meerdere: 1
                      Thermoelectric Cooler
                      1 Stage
                      146W
                      146W
                      8.9A
                      29.2VDC
                      55mm
                      55mm
                      3.8mm
                      68°C
                      APH
                      100mm, UL-Style 1569, Unstripped
                      APH-161-12-14-E
                      EUROPEAN THERMODYNAMICS APH-161-12-14-E
                      2466905

                      Data Sheet

                      RoHS

                      EUROPEAN THERMODYNAMICS
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 56.3 W
                      4. 5.1 A
                      5. 19.5 VDC
                      6. 40mm x 40mm x 3.7mm
                      Each
                      1+
                      46,250 €
                      5+
                      38,950 €
                      10+
                      33,640 €
                      20+
                      32,970 €
                      Min: 1 / Meerdere: 1
                      Thermoelectric Cooler
                      1 Stage
                      56.3W
                      56.3W
                      5.1A
                      19.5VDC
                      40mm
                      40mm
                      3.7mm
                      69°C
                      APH
                      350mm, UL-Style 1569, Unstripped
                      APH-161-12-18-E
                      EUROPEAN THERMODYNAMICS APH-161-12-18-E
                      2466907

                      Data Sheet

                      RoHS

                      EUROPEAN THERMODYNAMICS
                      1. Thermoelectric Peltier Cooler Module
                      2. Single Stage
                      3. 43.8 W
                      4. 4 A
                      5. 19.5 VDC
                      6. 40mm x 40mm x 4.2mm
                      Each
                      1+
                      42,810 €
                      5+
                      36,050 €
                      10+
                      31,140 €
                      20+
                      30,520 €
                      Min: 1 / Meerdere: 1
                      Thermoelectric Cooler
                      1 Stage
                      43.8W
                      43.8W
                      4A
                      19.5VDC
                      40mm
                      40mm
                      4.2mm
                      69°C
                      APH
                      100mm, UL-Style 1569, Unstripped
                      VergelijkenPrijs voorHoeveelheid
                      1-13 van 13 artikelen